ConnectCore® 6UL Datasheet

Digi International

Download PDF Datasheet

Datasheet

BLOCK DIAGRAM
RELATED PRODUCTS
ConnectCard®
for i.MX28
Digi Connect® Digi XBee®
Modules
ConnectCore® 6 Rabbit®
Intelligent and connected embedded system-on-module based on the NXP i.MX6 UL,
with turnkey Linux software support in a stamp-sized form factor
The ConnectCore 6UL module delivers a secure and extremely
cost-effective connected System-on-Module platform that is
slightly bigger than a postage stamp.
Its patent-pending Digi SMTplus™ surface mount form factor
allows you to choose simplified design integration leveraging
proven and easy-to-use edge-castellated SMT technology, or a
versatile LGA option for ultimate design flexibility with access
to virtually all interfaces.
Built on the NXP i.MX6UL application processor, the module
is the intelligent communication engine for today’s secure
connected devices. It seamlessly integrates dual-Ethernet
and pre-certified dual-band Wi-Fi (802.11a/b/g/n/ac) with
Bluetooth 4.2 connectivity.
Embedded device security is a critical design aspect for the
growing number of connected applications (“IoT”) and the
ConnectCore 6UL removes the implementation barriers by
providing you with a fully integrated, secure module platform
with complete Linux software support.
DIGI CONNECTCORE 6UL
SECURE, CONNECTED
SYSTEM-ON-MODULE
ARM® Cortex™-A7 Core
32 KB I-Cache
per Core
32 KB D-Cache
per Core
NEON per Core PTM per Core
CPU Platform
128 KB L2-Cache
CSC, Combine, Rotate,
Programmable Proc. Engine
24-bit- Parallel CSI
24-bit- Parallel LCD
MULTIMEDIA
Micro-
controller
Assist™
802.11
a/b/g/n/ac
1x1
eMMC 4.5/SD 3.0 x2
NAND Ctrl (BCH40)
UART x8
SIM V2/EMVSIM x2
8x8 Keypad
I2S /SAI x3
ASRC
FlexCAN x2
10/100 ENET x2
with IEEE 1588
I2C x4
PLL, Osc.
Secure JTAG
RTC & Reset
IOMUX
Smart DMA
PWM x8
Timer x4
LDO
ADC x2 (10-ch)
w/touch ctrl
Watch Dog x3
INTERNAL MEMORY
CONNECTIVITY
SYSTEM CONTROL
POWER MGMT
SPI x4
GPIO
S/PDIF Tx/Rx
ADC
Temp Monitor
EXTERNAL MEMORY
Dual-Channel Quad SPI x1
16-bit LP-DDR2/DDR3/DDR3L
Parallel NOR Flash
USB2 OTG w/ PHY x2
96 KB ROM
128 KB RAM
SECURITY
Ciphers
eFuse
RNG
Secure RTC
PF3000
PMIC
256MB/1GB
NAND Flash
(SLC)
256MB/1GB
DDR3
Secure
Element
Bluetooth
4.2
BENEFITS
Secure, connected, highly cost-effective system-on-module
NXP i.MX6UL-2, Cortex-A7 @ 528 MHz
256MB/1GB NAND flash, 256MB/1GB DDR3
Stamp-sized and flexible Digi SMTplus form factor
Pre-certified 802.11a/b/g/n/ac + Bluetooth 4.2 option
Integrated dual 10/100 Ethernet connectivity
Dedicated on-module security + authentication controller
Unique ultra-low power and wake-up state management
Turnkey embedded Linux software platform with Digi
TrustFence® embedded device security framework
Long-term availability and 5-year warranty
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2019 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
SPECIFICATIONS Digi ConnectCore® 6UL
FEATURES
APPLICATION PROCESSOR NXP i.MX6UL-2, ARM® Cortex®-A7 @ 528 MHz, 128 KB L2 cache, with NEON™ MPE (Media Processor Engine) co-processor
and programmable smart DMA (SDMA) controller
MEMORY 256MB/1GB NAND flash, 256MB/1GB DDR3
PMIC NXP PF3000
VIDEO/GRAPHICS 2D Pixel Processing Pipeline (PXP) for color-space conversion, scaling, alpha-blending, and rotation, 8-/16-/18-/24-bit parallel LCD Dis-
play up to WXGA (1366x768), 8/10/16/24-bit Parallel CSI with BT.656 support
SECURITY
Dedicated cryptographic co-processor (Secure Element) with hardware assisted Eliptic Curve support: FIPS 186-4 Elliptic Curve Digital
Signature (ECDSA), NIST SP800-56A Elliptic Curve Diffie-Hellman (ECDH), NIST Standard P256 Elliptic Curve, 256-bit SHA/HMAC,
X.509 certificate support, Multilevel RNG (NIST SP 800-90A DRBG), Tamper Monitor, 72-bit unique device ID, i.MX6UL Cryptographic
Acceleration and Assurance Module (CAAM): AES 128/256, DES/3DES, ARC4, RSA (4096), MD5, SHA-1/224/256, HMAC, AES-CMAC, AES-
XCBC-MAC, AES-CCM, TRNG with hardware entropy source (NIST SP-800-90A), Digi TrustFence™ Embedded Security Framework
PERIPHERALS/INTERFACES 1 x dedicated MMC 4.5/SD 3.0/SDIO Port (1-/2-4-bit), 2 x USB 2.0 OTG with PHY, 3x I2S/SAI, 1 x S/PDIF Tx/Rx, 2 x FlexCAN (2.0b), 4 x I2C,
4 x SPI, 7 x UART, 4 x Timer, 8 x PWM, 3 x Watchdog, 2 x 12-bit ADC (10 channels) with 4-wire/5-wire touch controller, up to 103 GPIOs
EXTERNAL BUS 16-bit address / up to 16-bit data (multiplexed and non-multiplexed modes)
ETHERNET Dual 10/100 Mbit Ethernet MAC + IEEE 1588
WIRELESS 802.11a/b/g/n/ac 1x1 (MCS 0-9), Bluetooth 4.2 with strong WPA2-Enterprise authentication/encryption for Wi-Fi connections
MCA™ MICROCONTROLLER ASSIST Ultra-low power ARM® Cortex®-M0+, up to 48 MHz (NXP Kinetis KL03: KL03P24M48SF0)
OPERATING TEMPERATURE -40° C to +85° C
STORAGE TEMPERATURE -50° C to +125° C
RELATIVE HUMIDITY/ALTITUDE Relative humidity 5% to 90% (non-condensing), Altitude 12,000 feet (3,658 meters)
RADIO APPROVALS*** US, Canada, EU, Japan, Australia/New Zealand
EMISSIONS / IMMUNITY / SAFETY
FCC Part 15 Class B, EN 55022 Class B, EN 61000-3-2, EN 61000-3-3, ICES-003 Class B, VCCI Class II, AS 3548,
FCC Part 15 Subpart C Section 15.247, IC (Industry Canada), RSS-210 Issue 5 Section 6.2.2(o), EN 300 328, EN 301 489-17,
EN 55024, EN 301 489-3, Safety UL/UR (or equivalent)
DESIGN VERIFICATION Temperature: IEC 60068-2-1, IEC 60068-2-2, IEC 60068-2-78; Vibration/Shock: IEC 60068-2-6, IEC 60068-2-64, IEC 60068-2-27, HALT
MOUNTING / PIN COUNT Common Digi SMTplus* surface mount footprint using 76-pad edge castellated pads (1.27 mm pitch) or 245-pad LGA (1.27 mm pitch) option
MECHANICAL DIMENSIONS 29 mm x 29 mm x 3.5 mm
POWER CONSUMPTION
Idle Mode (Linux up, no networking): 100mA @ 5V
Idle Mode (Linux up, with 25% Wi-Fi transmit): 118mA @ 5V
Standby Mode (w/memory refresh): 6mA @ 5V
ULTRA LOW-POWER MODES Event Trigger Mode: 2.5μA @ 3V (i.MX6UL off, MCA LLS w/HS Comparator active)**
Scheduled Wake-Up Mode: 25μA @ 3V (i.MX6UL off, MCA LLS w/HS Comparator active)**
PRODUCT WARRANTY 3 years
91003241
B3/319
PART NUMBERS DESCRIPTION
KITS
CC-WMX6UL-START ConnectCore 6UL SBC Express, 87 x 63 mm, Industrial temp, 256 MB SLC NAND, 256 MB DDR3, single 10/100 Ethernet,
802.11a/b/g/n/ac, Bluetooth 4.2, PCB antenna, USB , UART, microSD, Pi HAT and Grove connectors, power (USB + header), and accessories
CC-WMX6UL-KIT
ConnectCore 6UL SBC Pro, Pico-ITX (100 x 72 mm), Industrial Temp, 256 MB SLC NAND, 256 MB DDR3, Dual 10/100 Ethernet,
802.11a/b/g/n/ac, Bluetooth 4.2, XBee socket, cellular connectivity support via PCI Express Mini Card, SIM, NFC, microSD, USB Host, USB
OTG, UART, DualCAN, SPI, I2C, LVDS, camera, antenna connector, battery connector, power supply, and accessories
CONNECTCORE 6UL – SECURE WIRELESS MODULE
CC-WMX-JN7A-NE ConnectCore 6UL-2, 528 MHz, Industrial Temp, 1 GB SLC NAND, 1 GB DDR3, Dual 10/100 Ethernet, 802.11a/b/g/n/ac, Bluetooth 4.2
CC-WMX-JN58-NE ConnectCore 6UL-2, 528 MHz, Industrial Temp, 256 MB SLC NAND, 256 MB DDR3, Dual 10/100 Ethernet, 802.11a/b/g/n/ac, Bluetooth 4.2
CONNECTCORE 6UL – SECURE ETHERNET MODULE
CC-MX-JN7A-Z1 ConnectCore 6UL-2, 528 MHz, Industrial Temp, 1 GB SLC NAND, 1 GB DDR3, Dual 10/100 Ethernet
CC-MX-JN58-Z1 ConnectCore 6UL-2, 528 MHz, Industrial Temp, 256 MB SLC NAND, 256 MB DDR3, Dual 10/100 Ethernet
* Patent-Pending ** Estimated, based on use-case *** Final certifications pending
TRUSTFENCE

Products

RX TXRX MOD WIFI SURFACE MOUNT
Available Quantity77
Unit Price74.52
RX TXRX MODULE ISM < 1GHZ SMD
Available Quantity16
Unit Price56.05
RX TXRX MOD WIFI SURFACE MOUNT
Available Quantity0
Unit Price113.49
CONNECTCORE I.MX6UL DEV KIT
Available Quantity1
Unit Price200.25
RX TXRX MODULE ISM < 1GHZ SMD
Available Quantity0
Unit Price97.45
CONNECTCORE CC6UL DEV KIT
Available Quantity0
Unit Price0