GBP | USD

740-746(C,X) Series Datasheet

CTS Resistor Products

View All Related Products | Download PDF Datasheet

Datasheet

©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
DOC# 008-0335-0 Rev. J Page 1 of 10
74x Series
Chip Resistor Arrays
Features
Low Cost Thick Film Technology
Leadless Surface Mount Construction
Concave or Convex Terminations
Solder Coated Nickel Barrier Pads
Isolated and Bussed Circuit Configurations
Improved TCR Tracking vs. Discrete Resistors
Fewer Placements Than Discrete Components
Tape and Reel Packaging
Applications
Data Communications
Image Processing
Medical Equipment
Networking
Pull-Up/Pull-Down Logic Gates
DRAM Termination
Portable Test Equipment
Low Profile High Density Designs
Description
74x Series Chip Arrays are single packaged devices containing an array of homogeneous resistor elements. Arrays
are typically used for convenience when several resistors occupy the same area in a layout. Multiple package
sizes and circuit configurations help save placement costs by reducing application component count.
Ordering Information
Code Code
JC8
GC12
FBlank
X
Code Code
103 P
Notes:
1]
2]
3]
4]
Model
741X083
746X101
Package Code
745C101
745X102
745X101
744C083
741X163 Model Only!
743C083
* See Addendum for Standard
EIA Values and Codes
745C102
744C043
Consult factory for availability with 740X043 package code.
4-digit resistor codes. Available for 741 - 745 package codes; except 745X101 and 745X102 [±5% and ±1% only].
3-digit resistor codes. Available for 741 - 745 package codes; except 741X163, 745X101 and 745X102 [±5% and ±1% only].
Standard tolerance, 3-digit resistor codes. Available for 740 - 746 package codes.
Resistor
Tolerance
RoHS
Compliant
Special
Packaging
741X083
Package Code
Package Code
Contact your local CTS Representative or CTS Customer Service for availability.
Not all performance combinations and resistor values may be available.
741X163
742C043
J
P
Tolerance
Termination
Matte Sn Finish
Carrier Tape
8mm Tape
12mm Tape
±5%
1
±2%
2, 4
±1%
3, 4
12mm or 8mm
Zero Ohm
741C083
742X083
740X043
743C043
742C163
742C083
741X043
RoHS Compliant in Accordance with EU Directive 2011/65/EU
- Lead-Free Termination Finish
- Exemption 7(c)-I, Electrical and electronic components containing
lead [Pb] in glass
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
74x Series
Chip Resistor Arrays
DOC# 008-0335-0 Rev. J Page 2 of 10
Ordering Information
Part Number Examples
Electrical & Environmental Specifications
Operating Conditions
Environmental Parameters
4-Digit Code
J
[±5%]
G
[±2%]
F
[±1%]
10 Ohms 742C083100JP 742C083100GP 742C08310R0FP
49.9 Ohms Not Available Not Available 742C08349R9FP
120 Ohms 742C083121JP 742C083121GP 742C0831200FP
1k Ohms 742C083102JP 742C083102GP 742C0831001FP
68k Ohms 742C083683JP 742C083683GP 742C0836802FP
Tolerance /
Value
3-Digit Code
Package
PCB Area
Per Resistor
[Sq. Inch]
Circuit
Type
Resistance
Range
[ohm]
Resistance
Tolerance
[%]
1
Operating
Temperature
Range
Temperature
Coefficient
+70°C Power
Per Resistor
2
[Watts]
Maximum
Operating
Voltage
740 0.0008 Isolated 10 - 1M 0.031 12.5V
741 0.0015 Isolated 10 - 1M 0.063 25V
742 0.0037 Isolated 10 - 1M 0.063 50V
743 0.0071 Isolated 10 - 1M 0.100 100V
744 0.0094 Isolated 10 - 1M 0.125 200V
745X 0.0058 Bussed 10 - 330k 0.063 50V
745C 0.0058 Bussed 100 - 470k 0.063 50V
746 0.0013 Bussed 10 - 100k 0.031 25V
±5% Std.
or
0.5 ohm
[whichever is
greater]
2.] Total Rated Package Power equals total number of resistors times rated Power Per Resistor.
-55°C to +125°C
±200ppmC
1.] See Ordering Information for other options available.
740 741 742 - 746
Thermal Cycle 1.00 1.00 1.00 5 cycles -55°C to +125°C
Short Time Overload 2.00 2.50 1.00 2½ times rated working voltage for 5 seconds
Moisture Resistance 2.00 5.00 2.00 240 hours 10% rated load, -10°C to +65°C, 90% R.H.
High Temperture Exposure 3.00 1.00 1.00 1,000 hours , no load, +125°C
Load Life 3.00 5.00 2.00 1,000 hours @ +70°C, rated load
Resistance to Solder Heat 1.00 2.50 1.00 10 seconds @ +260°C solder
Resistance to Solvents - - - - - - - - - Isopropyl alcohol, Freon TMC
Solderability - - - - - - - - - RMA Flux, +230°C, 5 seconds dip, 95% coverage
Maximum Delta R [%]
Test
Test Description
3-Digit Resistor Code [For 5% and 2% tolerance only.]
1st and 2nd digits are resistor, 3rd digit is number of zeros.
Ex. 102 = 1,000 ohm = 1k ohm
Ex. 683 = 68,000 ohm = 68k ohm
Resistance Values <100 Ohms
“R” indicates decimal for values less than 100 ohm.
Ex. 49R9 = 49.9 ohm
4-Digit Resistor Code [For 1% tolerance only.]
First three digits are resistor value, 4th digit is number of zeros.
Ex. 1001 = 1,000 ohm = 1k ohm
Ex. 6802 = 68,000 ohm = 68k ohm
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
74x Series
Chip Resistor Arrays
DOC# 008-0335-0 Rev. J Page 3 of 10
Electrical & Environmental Specifications
Circuit Types
741X043
742C043
741X083
741C083
742X083
742C083
740X043
2 Resistors
4 Terminations
4 Resistors
8 Terminations
2 Resistors
4 Terminations
2 Resistors
4 Terminations
4 Resistors
8 Terminations
4 Resistors
8 Terminations
4 Resistors
8 Terminations
4 Resistors
8 Terminations
8 Resistors
16 Terminations
8 Resistors
16 Terminations
741X163
746X101
742C163
8 Resistors
10 Terminations
4 Resistors
8 Terminations
10 Terminations
743C043
744C083
744C043
743C083
745C102
745C101
745X102
745X101
2 Resistors
8 Resistors
10 Terminations
8 Resistors
10 Terminations
8 Resistors
4 Terminations
8 Resistors
10 Terminations
4 Terminations
2 Resistors
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
74x Series
Chip Resistor Arrays
DOC# 008-0335-0 Rev. J Page 4 of 10
Mechanical Specifications
Package DrawingConvex, Type X Package DrawingConcave, Type C
Notes
Package Configuration/Dimensions
L W P
[Typ.] T A B C D
740X043 0201 X 2 4 2 Isolated 0.80 ±0.10 0.60 ±0.10 0.50 0.35 ±0.10 0.35 ±0.10 0.175 ±0.125 0.15 ±0.10 0.25 ±0.10
741X043 0402 X 2 4 2 Isolated
1.00 ±0.20 1.00 ±0.20 0.65 0.35 ±0.10 0.295 ±0.135 0.20 ±0.15 0.25 ±0.10 0.33 ±0.15
741X083 0402 X 4 8 4 Isolated
2.00 ±0.20 1.00 ±0.20 0.50 0.40 ±0.15 0.30 ±0.15 0.20 ±0.15 0.25 ±0.20 0.40 ±0.15
741C083 0402 X 4 8 4 Isolated
2.00 ±0.20 1.00 ±0.20 0.50 0.375 ±0.125 0.29 ±0.11 0.20 ±0.10 0.265 ±0.115 N/A
741X163 0402 X 8 16 8Isolated
3.95 ±0.25 1.60 ±0.15 0.50 0.45 ±0.10 0.30 ±0.10 0.30 ±0.15 0.375 ±0.175 0.325 ±0.175
742C043 0603 X 2 4 2 Isolated
1.60 ±0.20 1.60 ±0.20 0.80 0.525 ±0.175 0.50 ±0.15 0.30 ±0.20 0.40 ±0.15 N/A
742X083 0603 X 4 8 4 Isolated
3.20 ±0.15 1.60 ±0.15 0.80 0.55 ±0.15 0.45 ±0.20 0.30 ±0.20 0.275 ±0.175 0.525 ±0.225
742C083 0603 X 4 8 4 Isolated
3.20 ±0.20 1.60 ±0.20 0.80 0.525 ±0.175 0.50 ±0.15 0.30 ±0.20 0.35 ±0.20 N/A
742C163 0603 X 8 16 8Isolated
6.40 ±0.20 1.60 ±0.20 0.80 0.525 ±0.175 0.50 ±0.15 0.30 ±0.20 0.40 ±0.15 N/A
743C043 0805 X 2 4 2 Isolated
2.54 ±0.20 2.00 ±0.20 1.27 0.60 ±0.10 0.80 ±0.10 0.40 ±0.20 0.55 ±0.10 N/A
743C083 0805 X 4 8 4 Isolated
5.08 ±0.20 2.00 ±0.20 1.27 0.60 ±0.10 0.80 ±0.10 0.40 ±0.20 0.55 ±0.10 N/A
744C043 1206 X 2 4 2 Isolated
2.54 ±0.20 3.20 ±0.20 1.27 0.60 ±0.10 0.80 ±0.10 0.50 ±0.30 0.55 ±0.10 N/A
744C083 1206 X 4 8 4 Isolated
5.08 ±0.20 3.20 ±0.20 1.27 0.60 ±0.10 0.80 ±0.10 0.50 ±0.30 0.55 ±0.10 N/A
745C101 --- 10 8Bussed
6.40 ±0.20 3.10 ±0.20 1.27 0.575 ±0.125 0.60 ±0.15 0.50 ±0.30 0.55 ±0.30 N/A
745C102 --- 10 8Bussed
6.40 ±0.20 3.10 ±0.20 1.27 0.575 ±0.125 0.60 ±0.15 0.50 ±0.30 0.55 ±0.30 N/A
745X101 --- 10 8Bussed
6.40 ±0.20 3.20 ±0.20 1.27 0.60 ±0.10 0.95 ±0.20 0.50 ±0.15 0.50 ±0.15 1.10 ±0.15
745X102 --- 10 8Bussed
6.40 ±0.20 3.20 ±0.20 1.27 0.60 ±0.10 0.95 ±0.20 0.50 ±0.15 0.50 ±0.15 1.10 ±0.15
746X101 --- 10 8Bussed
3.20 ±0.20 1.60 ±0.15 0.64 0.60 ±0.10 0.35 ±0.05 0.30 ±0.15 0.35 ±0.15 0.45 ±0.05
Dimensions
[mm]
Package
Code
Resistor Size/
Configuration
Termination
Pads
# Resistors
Circuit
Type
1. JEDEC termination code (e3). Barrier-plating is nickel [Ni] with Matte tin [Sn] finish.
2. Reflow conditions per JEDEC J-STD-020; +260°C maximum, 20 seconds.
3. MSL = 1.
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
74x Series
Chip Resistor Arrays
DOC# 008-0335-0 Rev. J Page 5 of 10
Mechanical Specifications
Recommended Pad Layout
Marking Information
A B C D
740 0.90 0.30 0.30 0.50
741X043
1.80 0.50 0.40 0.67
741X083
1.80 0.50 0.30 0.50
741C083
1.80 0.50 0.30 0.50
741X163
1.80 0.50 0.30 0.50
742
2.60 0.80 0.45 0.80
743
3.00 1.00 0.65 1.27
744
4.20 2.20 0.65 1.27
745
3.90 2.10 0.90 1.27
746
2.60 0.80 0.35 0.64
Package
Code
Dimensions
[mm]
J & G
Tolerance
E-24 Value E-24 Value E-96 Value
740X043 No Marking - - -
741X043
No Marking No Marking No Marking -
741X083
No Marking
or
3-Digits
No Marking
or
4-Digits
No Marking
or
4-Digits
-
741C083
No Marking
or
3-Digits
No Marking
or
3-Digits
No Marking -
741X163
3-Digits 4-Digits 4-Digits -
742C043
3-Digits
3-Digits
or
4-Digits
4-Digits White
742X083
3-Digits
3-Digits
or
4-Digits
4-Digits White
742C083
3-Digits
3-Digits
or
4-Digits
4-Digits White
742C163
3-Digits 4-Digits 4-Digits White
743C043
3-Digits 4-Digits 4-Digits White
743C083
3-Digits 4-Digits 4-Digits White
744C043
3-Digits 4-Digits 4-Digits White
744C083
3-Digits 4-Digits 4-Digits White
745C101
3-Digits - - White
745C102
3-Digits - - Orange
745X101
3-Digits - - -
745X102
3-Digits - - -
746X101
3-Digits - - -
1.] May vary from indicated color.
Package
Code
F
Tolerance
Marking
Color
1
10k ohm 3-Digit
10k ohm – 4-Digit
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
74x Series
Chip Resistor Arrays
DOC# 008-0335-0 Rev. J Page 6 of 10
Packaging
Tape and Reel Information
REEL
DIAMETER 7"
740X043
741X043
741C083
741X083
742C043
742C083
742X083
741X163 742C163
743C043
744C043
743C083
744C083
745C101
745C102
745X101
745X102
746X101
Parts Per Reel 10,000 10,000 5,000 5,000 4,000 4,000 4,000 4,000 4,000 5,000
Pitch 2mm 2mm 4mm 4mm 4mm 4mm 4mm 4mm 4mm 4mm
Carrier Width 8mm 8mm 8mm
8mm
1
12mm
1
12mm 8mm 12mm 12mm 12mm 8mm
Material Paper Paper Paper Paper Plastic Plastic Plastic Plastic Plastic Paper
1.] See Ordering Information for packaging code indicator.
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
74x Series
Chip Resistor Arrays
DOC# 008-0335-0 Rev. J Page 7 of 10
Addendum
Standard EIA Codes and Resistor Values – E-24 [3-Digit Resistor Code for J&G Tolerances]
CODE OHMS CODE OHMS CODE OHMS CODE OHMS CODE OHMS CODE OHMS
000X * 0680 68 511 510 392 3.9K 303 30.0K 224 220K
100 10 750 75 561 560 432 4.3K 333 33.0K 244 240K
110 11 820 82 621 620 472 4.7K 363 36.0K 274 270K
120 12 910 91 681 680 512 5.1K 393 39.0K 304 300K
130 13 101 100 751 750 562 5.6K 433 43.0K 334 330K
150 15 111 110 821 820 622 6.2K 473 47.0K 364 360K
160 16 121 120 911 910 682 6.8K 513 51.0K 394 390K
180 18 131 130 102 1.0K 752 7.5K 563 56.0K 434 430K
200 20 151 150 112 1.1K 822 8.2K 623 62.0K 474 470K
220 22 161 160 122 1.2K 912 9.1K 683 68.0K 514 510K
240 24 181 180 132 1.3K 103 10.0K 753 75.0K 564 560K
270 27 201 200 152 1.5K 113 11.0K 823 82.0K 624 620K
300 30 221 220 162 1.6K 123 12.K 913 91.0K 684 680K
330 33 241 240 182 1.8K 133 13.K 104 100K 754 750K
360 36 271 270 202 2.0K 153 15.0K 114 110K 824 820K
390 39 301 300 222 2.2K 163 16.0K 124 120K 914 910K
430 43 331 330 242 2.4K 183 18.0K 134 130K 105 1M
470 47 361 360 272 2.7K 203 20.0K 154 150K
510 51 391 390 302 3.0K 223 22.0K 164 160K
560 56 431 430 332 3.3K 243 24.0K 184 180K
620 62 471 470 362 3.6K 273 27.0K 204 200K
* Includes tolerance code "X".
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
74x Series
Chip Resistor Arrays
DOC# 008-0335-0 Rev. J Page 8 of 10
Addendum
Standard EIA Codes and Resistor Values – E-24 [4-Digit Resistor Code for F Tolerance]
CODE OHMS CODE OHMS CODE OHMS CODE OHMS CODE OHMS CODE OHMS
000X * 068R0 68 5100 510 3901 3.9K 3002 30.0K 2203 220K
10R0 10 75R0 75 5600 560 4301 4.3K 3302 33.0K 2403 240K
11R0 11 82R0 82 6200 620 4701 4.7K 3602 36.0K 2703 270K
12R0 12 91R0 91 6800 680 5101 5.1K 3902 39.0K 3003 300K
13R0 13 1000 100 7500 750 5601 5.6K 4302 43.0K 3303 330K
15R0 15 1100 110 8200 820 6201 6.2K 4702 47.0K 3603 360K
16R0 16 1200 120 9100 910 6801 6.8K 5102 51.0K 3903 390K
18R0 18 1300 130 1001 1.0K 7501 7.5K 5602 56.0K 4303 430K
20R0 20 1500 150 1101 1.1K 8201 8.2K 6202 62.0K 4703 470K
22R0 22 1600 160 1201 1.2K 9101 9.1K 6802 68.0K 5103 510K
24R0 24 1800 180 1301 1.3K 1002 10.0K 7502 75.0K 5603 560K
27R0 27 2000 200 1501 1.5K 1102 11.0K 8202 82.0K 6203 620K
30R0 30 2200 220 1601 1.6K 1202 12.K 9102 91.0K 6803 680K
33R0 33 2400 240 1801 1.8K 1302 13.K 1003 100K 7503 750K
36R0 36 2700 270 2001 2.0K 1502 15.0K 1103 110K 8203 820K
39R0 39 3000 300 2201 2.2K 1602 16.0K 1203 120K 9103 910K
43R0 43 3300 330 2401 2.4K 1802 18.0K 1303 130K 1004 1M
47R0 47 3600 360 2701 2.7K 2002 20.0K 1503 150K
51R0 51 3900 390 3001 3.0K 2202 22.0K 1603 160K
56R0 56 4300 430 3301 3.3K 2402 24.0K 1803 180K
62R0 62 4700 470 3601 3.6K 2702 27.0K 2003 200K
* Includes tolerance code "X".
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
74x Series
Chip Resistor Arrays
DOC# 008-0335-0 Rev. J Page 9 of 10
Addendum
Standard EIA Codes and Resistor Values – E-96 [4-Digit Resistor Code for F Tolerance]
CODE OHMS CODE OHMS CODE OHMS CODE OHMS CODE OHMS CODE OHMS
000X * 026R1 26.1 69R8 69.8 1870 187 4990 499 1330 1.33k
10R0 10.0 26R7 26.7 71R5 71.5 1910 191 5110 511 1370 1.37k
10R2 10.2 27R4 27.4 73R2 73.2 1960 196 5230 523 1400 1.40k
10R5 10.5 28R0 28.0 75R0 75 2000 200 5360 536 1430 1.43k
10R7 10.7 28R7 28.7 76R8 76.8 2050 205 5490 549 1470 1.47k
11R0 11.0 29R4 29.4 78R7 78.7 2100 210 5620 562 1500 1.50k
11R3 11.3 30R1 30.1 80R6 80.6 2150 215 5760 576 1540 1.54k
11R5 11.5 30R9 30.9 82R5 82.5 2210 221 5900 590 1580 1.58k
11R8 11.8 31R6 31.6 84R5 84.5 2260 226 6040 604 1620 1.62k
12R1 12.1 32R4 32.4 86R6 86.6 2320 232 6190 619 1650 1.65k
12R4 12.4 33R2 33.2 88R7 88.7 2370 237 6340 634 1690 1.69k
12R7 12.7 34R0 34.0 90R9 90.9 2430 243 6490 649 1740 1.74k
13R0 13.0 34R8 34.8 93R1 93.1 2490 249 6650 665 1780 1.78k
13R3
13.3 35R7 35.7 95R3 95.3 2550 255 6810 681 1820 1.82k
13R7 13.7 36R5 36.5 97R6 97.6 2610 261 6980 698 1870 1.87k
14R0 14.0 37R4 37.4 1000 100 2670 267 7150 715 1910 1.91k
14R3 14.3 38R3 38 1020 102 2740 274 7320 732 1960 1.96k
14R7 14.7 39R2 39.2 1050 105 2800 280 7500 750 2000 2.00k
15R0 15.0 40R2 40.2 1070 107 2870 287 7680 768 2050 2.05k
15R4 15.4 41R2 41.2 1100 110 2940 294 7870 787 2100 2.10k
15R8 15.8 42R2 42.2 1130 113 3010 301 8060 806 2150 2.15k
16R2 16.2 43R2 43.2 1150 115 3090 309 8250 825 2210 2.21k
16R5 16.5 44R2 44.2 1180 118 3160 316 8450 845 2260 2.26k
16R9 16.9 45R3 45.3 1210 121 3240 324 8660 866 2320 2.32k
17R4 17.4 46R4 46.4 1240 124 3320 332 8870 887 2370 2.37k
17R8 17.8 47R5 47.5 1270 127 3400 340 9090 909 2430 2.43k
18R2 18.2 48R7 48.7 1300 130 3480 348 9310 931 2490 2.49k
18R7 18.7 49R9 49.9 1330 133 3570 357 9530 953 2550 2.55k
19R1 19.1 51R1 51.1 1370 137 3650 365 9760 976 2610 2.61k
19R6 19.6 52R3 52.3 1400 140 3740 374 1001 1.00k 2670 2.67k
20R0 20.0 53R6 53.6 1430 143 3830 383 1021 1.02k 2740 2.74k
20R5 20.5 54R9 54.9 1470 147 3920 392 1051 1.05k 2800 2.80k
21R0
21.0 56R2 56.2 1500 150 4020 402 1071 1.07k 2870 2.87k
21R5 21.5 57R6 57.6 1540 154 4120 412 1100 1.10k 2940 2.94k
22R1 22.1 59R0 59 1580 158 4220 422 1130 1.13k 3010 3.01k
22R6 22.6 60R4 60.4 1620 162 4320 432 1150 1.15k 3090 3.09k
23R2 23.2 61R9 61.9 1650 165 4420 442 1180 1.18k 3160 3.16k
23R7 23.7 63R4 63.4 1690 169 4530 453 1210 1.21k 3240 3.24k
24R3 24.3 64R9 64.9 1740 174 4640 464 1240 1.24k 3320 3.32k
24R9 24.9 66R5 66.5 1780 178 4750 475 1270 1.27k 3400 3.40k
25R5 25.5 68R1 68.1 1820 182 4870 487 1300 1.30k 3480 3.48k
* Includes tolerance code "X".
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
74x Series
Chip Resistor Arrays
DOC# 008-0335-0 Rev. J Page 10 of 10
Addendum
Standard EIA Codes and Resistor Values – E-96 [4-Digit Resistor Code for F Tolerance]
CODE OHMS CODE OHMS CODE OHMS CODE OHMS CODE OHMS CODE OHMS
3570 3.57k 9310 9.31k 2432 24.3k 6342 63.4k 1653 165k 4323 432k
3650 3.65k 9530 9.53k 2492 24.9k 6492 64.9k 1693 169k 4423 442k
3740 3.74k 9760 9.76k 2552 25.5k 6652 66.5k 1743 174k 4533 453k
3830 3.83k 1002 10.0k 2612 26.1k 6812 68.1k 1783 178k 4643 464k
3920 3.92k 1022 10.2k 2672 26.7k 6982 69.8k 1823 182k 4753 475k
4020 4.02k 1052 10.5k 2742 27.4k 7152 71.5k 1873 187k 4873 487k
4120 4.12k 1072 10.7k 2802 28.0k 7322 73.2k 1913 191k 4993 499k
4220 4.22k 1102 11.0k 2872 28.7k 7502 75.0k 1963 196k 5113 511k
4320 4.32k 1132 11.3k 2942 29.4k 7682 76.8k 2003 200k 5233 523k
4420 4.42k 11520 11.5k 3012 30.1k 7872 78.7k 2053 205k 5363 536k
4530
4.53k 1182 11.8k 3092 30.9k 8062 80.6k 2103 210k 5493 549k
4640 4.64k 1212 12.1k 3162 31.6k 8252 82.5k 2153 215k 5623 562k
4750 4.75k 1242 12.4k 3242 32.4k 8452 84.5k 2213 221k 5763 576k
4870 4.87k 1272 12.7k 3322 33.2k 8662 86.6k 2263 226k 5903 590k
4990 4.99k 1302 13.0k 3402 34.0k 8872 88.7k 2323 232k 6043 604k
5110 5.11k 1332 13.3k 3482 34.8k 9092 90.9k 2373 237k 6193 619k
5230 5.23k 1372 13.7k 3572 35.7k 9312 93.1k 2433 243k 6343 634k
5360 5.36k 1402 14.0k 3652 36.5k 9532 95.3k 2493 249k 6493 649k
5490 5.49k 1432 14.3k 3742 37.4k 9762 97.6k 2553 255k 6653 665k
5620 5.62k 1472 14.7k 3832 38.3k 1003 100k 2613 261k 6813 681k
5760 5.76k 1502 15.0k 3922 39.2k 1023 102k 2673 267k 6983 698k
5900 5.90k 1542 15.4k 4022 40.2k 1053 105k 2743 274k 7153 715k
6040 6.04k 1582 15.8k 4122 41.2k 1073 107k 2803 280k 7323 732k
6190 6.19k 1622 16.2k 4222 42.2k 1103 110k 2873 287k 7503 750k
6340 6.34k 1652 16.5k 4322 43.2k 1133 113k 2943 294k 7683 768k
6490 6.49k 1692 16.9k 4422 44.2k 1153 115k 3013 301k 7873 787k
6650 6.65k 1742 17.4k 4532 45.3k 1183 118k 3093 309k 8063 806k
6810 6.81k 1782 17.8k 4642 46.4k 1213 121k 3163 316k 8253 825k
6980 6.98k 1822 18.2k 4752 47.5k 1243 124k 3243 324k 8453 845k
7150
7.15k 1872 18.7k 4872 48.7k 1273 127k 3323 332k 8663 866k
7320 7.32k 1912 19.1k 4992 49.9k 1303 130k 3403
340k 8873 887k
7500 7.50k 1962 19.6k 5112 51.1k 1333 133k 3483 348k 9093 909k
7680 7.68k 2002 20.0k 5232 52.3k 1373 137k 3573 357k 9313 931k
7870 7.87k 2052 20.5k 5362 53.6k 1403 140k 3653 365k 9533 953k
8060 8.06k 2102 21.0k 5492 54.9k 1433 143k 3743 374k 9763 976k
8250 8.25k 2152 21.5k 5622 56.2k 1473 147k 3833 383k 1004 1M
8450 8.45k 2212 22.1k 5762 57.6k 1503 150k 3923 392k
8660 8.66k 2262 22.6k 5902 59.0k 1543 154k 4023 402k
8870 8.87k 2322 23.2k 6042 60.4k 1583 158k 4123 412k
9090 9.09k 2372 23.7k 6192 61.9k 1623 162k 4223 422k

Products

RES ARRAY 4 RES 10K OHM 0804
Available Quantity182808
Unit Price0.12
RES ARRAY 4 RES 22 OHM 0804
Available Quantity151407
Unit Price0.12
RES ARRAY 4 RES 33 OHM 1206
Available Quantity577010
Unit Price0.17
RES ARRAY 4 RES 4.7K OHM 1206
Available Quantity277489
Unit Price0.17
RES ARRAY 4 RES 1K OHM 1206
Available Quantity98967
Unit Price0.17
RES ARRAY 4 RES 100 OHM 1206
Available Quantity74176
Unit Price0.17
RES ARRAY 4 RES 22 OHM 1206
Available Quantity68258
Unit Price0.17
RES ARRAY 8 RES 10K OHM 1206
Available Quantity225161
Unit Price0.28
RES ARRAY 8 RES 33 OHM 1506
Available Quantity106998
Unit Price0.32
RES ARRAY 8 RES 22 OHM 2506
Available Quantity156016
Unit Price0.39
RES ARRAY 8 RES 10K OHM 2506
Available Quantity129491
Unit Price0.39
RES ARRAY 8 RES 33 OHM 2506
Available Quantity69120
Unit Price0.39
RES ARRAY 8 RES 4.7K OHM 2506
Available Quantity66497
Unit Price0.39
RES ARRAY 8 RES 330 OHM 2506
Available Quantity50512
Unit Price0.39
RES ARRAY 8 RES 100 OHM 2506
Available Quantity48452
Unit Price0.39
RES ARRAY 8 RES 1K OHM 2506
Available Quantity12143
Unit Price0.39
RES ARRAY 8 RES 4.7K OHM 2512
Available Quantity34030
Unit Price0.47
RES ARRAY 8 RES 22K OHM 2512
Available Quantity23787
Unit Price0.47
RES ARRAY 4 RES 22 OHM 0804
Available Quantity542252
Unit Price0.07
RES ARRAY 4 RES 56 OHM 0804
Available Quantity418320
Unit Price0.07