GBP | USD

MC, MCN Type Mica Chip Cap SMD Datasheet

Cornell Dubilier Electronics (CDE)

View All Related Products | Download PDF Datasheet

Datasheet

CDE Cornell Dubilier 1605 E. Rodney French Blvd. New Bedford, MA 02744 Phone: (508)996-8561 Fax: (508)996-3830 www.cde.com
Types MC and MCN Multilayer RF Capacitors
High-Frequency, High-Power, High-Voltage Chips with Nonmagnetic Option
Rugged exibility and compatibility with FR4 boards make Type
MC and MCN capacitors ideal for use where other multilayer
caps aren’t recommended because of cracking. The natural
mica dielectric retains its high-Q to many megahertz, so higher
frequency applications are limited by the circuit inductance,
not the Type MC capacitor. Nonmagnetic Type MCN chips are
available for MRI and other high frequency applications that often
use more expensive porcelain ceramic chips.
Highlights Applications
• Extremely high Q at UHF/VHF frequencies • MRI Coils and Generators
• Free from thermal cracking, FR4 compatible • RF Instruments
• Wave solderable • Power Ampliers
• Nonmagnetic option • Tuned LCR Circuits
• Exceed 2 mm bend test • CAT V
• Better than porcelain • Ground and Flight Mobile Radio
• High RF current — dV/dt 20,000 V/µs • Lasers
• Rock stable: No change with time, V & f • Software - Dened Frequency-Hopping Radio
Specications
Voltages: 100 Vdc, 500 Vdc, and 1000 Vdc
Capacitance Range: 0.5 pF to 2,200 pF
Capacitance Tolerance: ±0.1pF to ±5%
Temperature Range: –55 ºC to +125 ºC
Case Sizes: 0805, 1210, 1812, and 2220
Ratings RoHS Compliant
Cap
(pF)
Catalog
Part Number
Case
Type
100 Vdc
0.5
1.0
2.0
3.0
4.0
MC08CA0R5D-F
MC08CA010D-F
MC08CA020D-F
MC08CA030D-F
MC08CA040D-F
0805
0805
0805
0805
0805
5.0
6.0
7.0
8.0
9.0
MC08CA050D-F
MC08CA060D-F
MC08CA070D-F
MC08CA080D-F
MC08CA090D-F
0805
0805
0805
0805
0805
10.0
12.0
15.0
18.0
20.0
MC08CA100D-F
MC08EA120J-F
MC08EA150J-F
MC08EA180J-F
MC08EA200J-F
0805
0805
0805
0805
0805
22.0
24.0
27.0
30.0
33.0
MC08EA220J-F
MC08EA240J-F
MC08EA270J-F
MC08EA300J-F
MC08FA330J-F
0805
0805
0805
0805
0805
36.0
39.0
43.0
47.0
50.0
MC08FA360J-F
MC08FA390J-F
MC08FA430J-F
MC08FA470J-F
MC08FA500J-F
0805
0805
0805
0805
0805
51.0
56.0
62.0
MC08FA510J-F
MC08FA560J-F
MC08FA620J-F
0805
0805
0805
Cap
(pF)
Catalog
Part Number
Case
Type
100 Vdc
68
75
82
91
100
MC08FA680J-F
MC08FA750J-F
MC08FA820J-F
MC08FA910J-F
MC08FA101J-F
0805
0805
0805
0805
0805
47
50
51
56
62
MC12FA470J-F
MC12FA500J-F
MC12FA510J-F
MC12FA560J-F
MC12FA620J-F
1210
1210
1210
1210
1210
68
75
82
91
100
MC12FA680J-F
MC12FA750J-F
MC12FA820J-F
MC12FA910J-F
MC12FA101J-F
1210
1210
1210
1210
1210
110
120
130
150
160
MC12FA111J-F
MC12FA121J-F
MC12FA131J-F
MC12FA151J-F
MC12FA161J-F
1210
1210
1210
1210
1210
180
200
220
240
250
MC12FA181J-F
MC12FA201J-F
MC12FA221J-F
MC12FA241J-F
MC12FA251J-F
1210
1210
1210
1210
1210
270
300
330
MC12FA271J-F
MC12FA301J-F
MC12FA331J-F
1210
1210
1210
Cap
(pF)
Catalog
Part Number
Case
Type
100 Vdc
360
390
430
250
270
MC12FA361J-F
MC12FA391J-F
MC12FA431J-F
MC18FA251J-F
MC18FA271J-F
1210
1210
1210
1812
1812
300
330
360
390
430
MC18FA301J-F
MC18FA331J-F
MC18FA361J-F
MC18FA391J-F
MC18FA431J-F
1812
1812
1812
1812
1812
470
500
510
560
620
MC18FA471J-F
MC18FA501J-F
MC18FA511J-F
MC18FA561J-F
MC18FA621J-F
1812
1812
1812
1812
1812
680
750
820
910
1000
MC18FA681J-F
MC18FA751J-F
MC18FA821J-F
MC22FA911J-F
MC22FA102J-F
1812
1812
1812
2220
2220
1100
1200
1500
1800
2000
MC22FA112J-F
MC22FA122J-F
MC22FA152J-F
MC22FA182J-F
MC22FA202J-F
2220
2220
2220
2220
2220
2200 MC22FA222J-F 2220
1
Types MC and MCN Multilayer RF Capacitors
CDE Cornell Dubilier 1605 E. Rodney French Blvd. New Bedford, MA 02744 Phone: (508)996-8561 Fax: (508)996-3830 www.cde.com
RoHS Compliant
Cap Catalog Case Cap Catalog Case Cap Catalog Case
(pF) Part Number Type (pF) Part Number Type (pF) Part Number Type
500 Vdc 500 Vdc 500 Vdc
0.5 MC08CD0R5D-F 0805 18 MC12ED180J-F 1210 130 MC18FD131J-F 1812
1 MC08CD010D-F 0805 20 MC12ED200J-F 1210 150 MC18FD151J-F 1812
2 MC08CD020D-F 0805 22 MC12ED220J-F 1210 160 MC18FD161J-F 1812
3 MC08CD030D-F 0805 24 MC12ED240J-F 1210 180 MC18FD181J-F 1812
4 MC08CD040D-F 0805 27 MC12ED270J-F 1210 200 MC18FD201J-F 1812
5 MC08CD050D-F 0805 30 MC12ED300J-F 1210 220 MC18FD221J-F 1812
6 MC08CD060D-F 0805 33 MC12FD330J-F 1210 240 MC18FD241J-F 1812
7 MC08CD070D-F 0805 36 MC12FD360J-F 1210 250 MC18FD251J-F 1812
8 MC08CD080D-F 0805 39 MC12FD390J-F 1210 270 MC18FD271J-F 1812
9 MC08CD090D-F 0805 43 MC12FD430J-F 1210 300 MC18FD301J-F 1812
10 MC08CD100D-F 0805 47 MC12FD470J-F 1210 330 MC18FD331J-F 1812
12 MC08ED120J-F 0805 50 MC12FD500J-F 1210 360 MC18FD361J-F 1812
15 MC08ED150J-F 0805 51 MC12FD510J-F 1210 390 MC18FD391J-F 1812
18 MC08ED180J-F 0805 56 MC12FD560J-F 1210 430 MC18FD431J-F 1812
20 MC08ED200J-F 0805 62 MC12FD620J-F 1210 470 MC18FD471J-F 1812
1 MC12CD010D-F 1210 68 MC12FD680J-F 1210 500 MC22FD501J-F 2220
2 MC12CD020D-F 1210 75 MC12FD750J-F 1210 510 MC22FD511J-F 2220
3 MC12CD030D-F 1210 82 MC12FD820J-F 1210 560 MC22FD561J-F 2220
4 MC12CD040D-F 1210 91 MC12FD910J-F 1210 620 MC22FD621J-F 2220
5 MC12CD050D-F 1210 100 MC12FD101J-F 1210 680 MC22FD681J-F 2220
6 MC12CD060D-F 1210 110 MC12FD111J-F 1210 750 MC22FD751J-F 2220
7 MC12CD070D-F 1210 120 MC12FD121J-F 1210 820 MC22FD821J-F 2220
8 MC12CD080D-F 1210 130 MC12FD131J-F 1210 910 MC22FD911J-F 2220
9 MC12CD090D-F 1210 150 MC12FD151J-F 1210 1000 MC22FD102J-F 2220
10 MC12CD100D-F 1210 100 MC18FD101J-F 1812 1100 MC22FD112J-F 2220
12 MC12ED120J-F 1210 110 MC18FD111J-F 1812 1200 MC22FD122J-F 2220
15 MC12ED150J-F 1210 120 MC18FD121J-F 1812
Cap Catalog Case Cap Catalog Case Cap Catalog Part Case
(pF) Part Number Type (pF) Part Number Type (pF) Number Type
1000 Vdc 1000 Vdc 1000 Vdc
0.5 MC12CF0R5D-F 1210 39 MC12FF390J-F 1210 250 MC22FF251J-F 2220
1.0 MC12CF010D-F 1210 43 MC12FF430J-F 1210 270 MC22FF271J-F 2220
2.0 MC12CF020D-F 1210 47 MC12FF470J-F 1210 300 MC22FF301J-F 2220
3.0 MC12CF030D-F 1210 50 MC12FF500J-F 1210 330 MC22FF331J-F 2220
4.0 MC12CF040D-F 1210 51 MC22FF510J-F 2220 360 MC22FF361J-F 2220
5.0 MC12CF050D-F 1210 56 MC22FF560J-F 2220 390 MC22FF391J-F 2220
6.0 MC12CF060D-F 1210 62 MC22FF620J-F 2220 430 MC22FF431J-F 2220
7.0 MC12CF070D-F 1210 68 MC22FF680J-F 2220 470 MC22FF471J-F 2220
8.0 MC12CF080D-F 1210 75 MC22FF750J-F 2220 500 MC22FF501J-F 2220
9.0 MC12CF090D-F 1210 82 MC22FF820J-F 2220 510 MC22FF511J-F 2220
10.0 MC12CF100D-F 1210 91 MC22FF910J-F 2220 560 MC22FF561J-F 2220
12.0 MC12EF120J-F 1210 100 MC22FF101J-F 2220 620 MC22FF621J-F 2220
15.0 MC12EF150J-F 1210 110 MC22FF111J-F 2220 680 MC22FF681J-F 2220
18.0 MC12EF180J-F 1210 120 MC22FF121J-F 2220 750 MC22FF751J-F 2220
20.0 MC12EF200J-F 1210 130 MC22FF131J-F 2220 820 MC22FF821J-F 2220
22.0 MC12EF220J-F 1210 150 MC22FF151J-F 2220 910 MC22FF911J-F 2220
24.0 MC12EF240J-F 1210 160 MC22FF161J-F 2220 1000 MC22FF102J-F 2220
27.0 MC12EF270J-F 1210 180 MC22FF181J-F 2220 1100 MC22FF112J-F 2220
30.0 MC12EF300J-F 1210 200 MC22FF201J-F 2220 1200 MC22FF122J-F 2220
33.0 MC12FF330J-F 1210 220 MC22FF221J-F 2220 1500 MC22FF152J-F 2220
36.0 MC12FF360J-F 1210 240 MC22FF241J-F 2220
2
CDE Cornell Dubilier 1605 E. Rodney French Blvd. New Bedford, MA 02744 Phone: (508)996-8561 Fax: (508)996-3830 www.cde.com
Types MC and MCN Multilayer RF Capacitors
Part Numbering System and Ordering Information
Order by complete part number, as below. For other options, write your requirement on your RFQ.
MC(N) 22 F
CDE Case Temperature
Type Code Coefficient
MC = Standard 08 = 0805
MCN = Nonmagnetic 12 = 1210
18 = 1812
22 = 2220
TC
Code
Capacitance
Range (pF)
Temperature
Coefficient ppm/ºC Capacitance
Drift
C 0.5 to 10 100 ±100 ±(0.5% +0.1 pF)
E 10.5 to 30 50 ±50 ±(0.1% +0.1 pF)
F 30.5 & up 25 ±25 ±(0.05% +0.1 pF)
Available Capacitance Values
D 122
Voltage Capacitance
A = 100 Vdc 010 = 1 pF
D = 500 Vdc 1R8 = 1.8 pF
F = 1000 Vdc (187) = 187 pF
182 = 1800 pF
Capacitance (pF) Minimum
Case Cap.
Code 100 Vdc 500 Vdc 1000 Vdc Step, pF
08 0.5 to 100 0.5 to 20 N/A 0.5
12 43.5 to 100 0.5 to 100 N/A 0.5
12 101 to 430 101 to 150 N/A 1.0
12 0.5 to 50 1.0
18 241 to 820 91.5 to 470 N/A 1.0
22 821 to 1000 471 to 1000 N/A 1.0
22 1010 to 2200 1010 to 1200 50.5 to 1500 10.0
J T
Package
Blank = Bulk
F
RoHS
(MC only)
MCN complies
(no F required)
T = Tape & reel
Capacitor Tolerance
not specific
Tol.
Code Tolerance Capacitance
Range
B ±0.1 pF 0.5 pF to 5 pF
C ±0.25 pF 0.5 pF to 100 pF
D ±0.5 pF 0.5 pF to 10 pF
D ±0.50% 50.5 pF to 100 pF
F ±1 pF 5.5 pF to 10 pF
F ±1% 25.5 pF and up
G ±2% 13.0 pF and up
J ±5% 10.5 pF and up
Standard Minimum Quanti-
Reel Packed
Case Codes 08 & 12: 3,000/reel*
Case Codes 18 & 22: 1,000/reel**
Bulk Packed
100 per bag
*note - MC12, 100 volt units -250
pF and above, and 500 volt units
-100 pF and above 2000 pc reels
**note - MC22, 1000 volt units -680
pF and above 500 pc reels
Case Sizes
Case
Code
Case
Type
INCHES MILLIMETERS
L W H
(Max.)
I
Min./Max. L W H
(Max.)
I
Min./Max.
08 0805 0.079
+.02 –0
0.049
+.02 –0 0.055 0.008/0.035 2.0
+0.5 –0
1.25
+0.5 –0 1.4 0.2/0.9
12 1210 0.126
+.024–.004
0.098
+.024–.004 0.079 0.012/0.043 3.2
+0.6 –0.1
2.5
+0.6 –0.1 2.0 0.3/1.1
18 1812 0.177
+.024 –.008
0.126
+.024 –.0 0.079 0.012/0.051 4.5
+0.6 –0.2
3.2
+0.6 –0 2.0 0.3/1.3
22 2220 0.224
+.016 –.012
0.197
+.016 –.012 0.079 0.012/0.051 5.7
+0.4 –0.3
5.0
+0.4 –0.3 2.0* 0.3/1.3
*.157 (4.0 mm) for 1000 V rating
3
Types MC and MCN Multilayer RF Capacitors
CDE Cornell Dubilier 1605 E. Rodney French Blvd. New Bedford, MA 02744 Phone: (508)996-8561 Fax: (508)996-3830 www.cde.com
Typical Performance Curves
Type MC Typical ESR vs. Frequency
0.001
0.01
0.1
1
10
100
E.S.R. (Ohms)
10pF/100V MC08
100pF/500V MC12
470pF/500V MC18
470pF/1000V MC22
1000pF/1000V MC22
1
10
100
1000
10000
Frequency (MHz)
82906a
Type MC Maximum RMS Current vs. Frequency
100
RMS Current (Amps)
10
1
0.1
0.01
0.001
0.0001
1pF/100V MC08
10pF/100V MC08
100pF/500V MC12
470pF/500V MC18
470pF/1000V MC22
1000pF/1000V MC22
1
10
100
1000
10000
Frequency (MHz)
4
CDE Cornell Dubilier 1605 E. Rodney French Blvd. New Bedford, MA 02744 Phone: (508)996-8561 Fax: (508)996-3830 www.cde.com
Types MC and MCN Multilayer RF Capacitors
Typical Performance Curves
Type MC Typical Q vs. Frequency
1
10
100
1000
10000
Q
1pF/100V MC08
10pF/100V MC08
100pF/500V MC12
470pF/500V MC18
470pF/1000V MC22
1000pF/1000V MC22
1
10
100
1000
10000
Frequency (MHz)
82906b
Type MC Typical Impedance vs. Frequency
0.1
1
10
100
1000
10000
100000
1000000
Impedance (ohms)
1pF/100V MC08
10pF/100V MC08
100pF/500V MC12
470pF/500V MC18
470pF/1000V MC22
1000pF/1000V MC22
1
10
100
1000
10000
Frequency (MHz)
82906a
5
Types MC and MCN Multilayer RF Capacitors
CDE Cornell Dubilier 1605 E. Rodney French Blvd. New Bedford, MA 02744 Phone: (508)996-8561 Fax: (508)996-3830 www.cde.com
High Q, Low ESR Construction for RF Power Applications
Glass
Resin Coating
Terminal
Mica
Sn Plating Conductive Resin
Ni Electrode: Type MC
Cu Electrode: Nonmagnetic Type MCN
Ag Electrode
Specifications
Marking
Capacitance is within tolerance when measured
as follows:
1—1000 pF @ 1 MHz
>1000 pF @ 1 kHz
Dissipation Factor is no more than 0.1% when
measured as above at 5 Vrms or less.
Code
Multiplier No.
X 0.1 0
X 1 1
X 10 2
X 100 3
Example:
X 0.01 9
R1 = 43 pF
Base Code Base Code
Value Ltr. Value Ltr.
10 A 40 d
11 B 43 R
12 C 45 e
13 D 47 S
15 E 50 f
16 F 51 T
18 G 56 U
20 H 60 m
22 J 62 V
24 K 68 W
25 a 70 n
27 L 75 X
30 M 80 t
33 N 82 Y
35 b 90 y
36 P 91 Z
39 Q
Voltage
Capacitance Code
(Color Coded)
6
CDE Cornell Dubilier 1605 E. Rodney French Blvd. New Bedford, MA 02744 Phone: (508)996-8561 Fax: (508)996-3830 www.cde.com
Types MC and MCN Multilayer RF Capacitors
Specifications
Quality Factor (Q) is as fol-
lows when measured at 1 MHz
Capacitance Min. Q
Range
1 to 80 pF 500 to 3000
>80 pF 3000
Insulation Resistance is no less
than 100 G when measured at 100
Vdc
Withstanding voltage is two
times the rated voltage between 5
seconds and without damage: with
50 mA or less current.
Life Test: Subject capacitors to
125 ºC ±3 ºC with 1.5 times rated
voltage applied for 2000 (+72, –0)
hours. There will be no visual dam-
age and the capacitors will meet the
limits of the table below.
Vibration Resistance: Subject
the capacitors to simple harmonic
motion with an amplitude of 0.06
inches; vary the frequency uniformly
from 10 to 55 Hz and return to 10 Hz,
all in one minute. Repeat that cycle
continuously for two hours in
After-Test Limits
each of three mutually perpendicular
directions. There will be no visual
damage and the capacitors will meet
the limits of the table below.
Bending Test: Mount the capaci-
tor as shown below and press the ram
bar until a 2.0 mm deflection is
achieved. There will be no visual
damage and the capacitors will meet
the limits of methods JIS 5102 8.11
and AEC-Q200-005 without crack-
ing or visual damage.
Moisture Resistance: Subject
the capacitors to 40 ±2 ºC at 90 to
95% humidity for 500 (+24, –0)
hours. Return to room ambient for
24 hours. There will be no visual
damage and the capacitors will meet
the limits of the table below.
Temperature Coefficient and
Drift: Measure the capacitors’
capacitance at 25 ºC, –55 ºC, 25 ºC,
125 ºC and at 25 ºC — all ±3 ºC —
after stabilizing at each temperature.
The capacitor will meet the limits of
the Characteristic table in Ordering
Information.
Heat Resistance: Subject the
capacitors to 125 ±2 ºC for 2 (+1,–0)
hours. Then the insulation resistance
will be no less than 5GΩ.
Solderability: After 2 ±0.5 sec-
onds in molten solder with Sn-PB
between molten and solder at 235 ±5
ºC, solder coverage will be no less
than 75% when examined at 10X
magnification for flow soldering.
Solder Heat Resistance: Sub-
ject the capacitors to molten solder
at 250±5 ºC for 5±0.5 seconds after
10 to 30 seconds pre-heating at 80
to 120 ºC. There will be no visual
damage and the capacitors will meet
the limits of the table below.
Test Withstand
Voltage
Insulation
Resistance
Capacitance
(whichever >) DF Q
Life Test IL IL IV ±2% or ±.5 pF 150% max IL 2/3 x IL
Vibration Resistance IL 30 GΩ IV ±1% or ±1 pF IL IL
Bending Test IL IV ±.5% or ±1 pF IL
Moisture Res. IL 30 GΩ IV ±3% or ±.5 pF 150% max IL 2/3 x IL
Solderability IL IL IL IL IL
Heat Resistance 5 GΩ
Solder Heat Res. IL 30 GΩ IV ±.5% or ±1 pF IL IL
7
Types MC and MCN Multilayer RF Capacitors
CDE Cornell Dubilier 1605 E. Rodney French Blvd. New Bedford, MA 02744 Phone: (508)996-8561 Fax: (508)996-3830 www.cde.com
Good Bad
Soldering Profiles
Reflow Solder Profile
0
50
100
150
200
250
300
Pre-Heat Soldering Cooling
Peak: 230 ~ 260°C
220 ~ 260°C
10 sec. max.
0 30 50 150 180 200
Time (sec)
Wave Solder Profile
300
250
200
150
100
50
0
0 20 70
220 ~ 255 °C
5 sec.
max.
Peak: 230 ~ 255 °C
80 90
Pre-Heat CoolingSoldering
Time (sec)
Solder Tip of iron
Capacitor
Hand Soldering Method
SnAgCu recommended solder
Do not use strong acid type flux with RM or RMA Solder
Soldering iron tip temperature should be
250 ºC to 280 ºC ≤ 5 sec.
60 Watt iron or less
8
CDE Cornell Dubilier 1605 E. Rodney French Blvd. New Bedford, MA 02744 Phone: (508)996-8561 Fax: (508)996-3830 www.cde.com
Types MC and MCN Multilayer RF Capacitors
Surface-Mount Chip Mica Capacitors for Auto Insertion
Carrier Dimensions
Case Code
Item Symbol 08 12 18 22
Sprocket hole pitch P1 .157 ±.008 (4.0 ±0.2)
Sprocket hole location B .069 ±.008 (1.75 ±0.2)
Hole center to cavity center C .138 ±.002 (3.5 ±0.05) .217±.004 (5.5 ±0.1)
Carrier tape width D .315 ±.012 (8.0 ±0.3) .472 ±.012 (12.0 ±0.3)
Sprocket hole diameter d .059 (1.5 )
Cavity pitch P0 .157 .004 (4.0 ±0.1) .315 ±.008 (8.0 ±0.2)
Hole center to cavity center P2 .079 ±.004 (2.0 ±0.1)
Cavity length L .110 (2.8 ) .150 (3.8 ) .205 (5.2 ) .246 (6.25 )
Cavity width W .075 ±.008 (1.9 ±0.2) .118 ±.008 (3.0 ±0.2) .161 ±.008 (4.1 ±0.2) .217 ±.008 (5.5 ±0.2)
Cavity depth T .051 ±.004 (1.3 ±0.1) .059 ±.004 (1.5 ±0.1) .071 ±.004 (1.8 ±0.1) .087 ±.004 (2.2 ±0.1)
Carrier tape thickness t .012 ±.002 (0.3 ±0.05)
Holder distance W1 .354 (9.0 ) .512 (13.0 )
Reel thickness W2 about .47 (12) about .63 (16)
9 1/10/2008
Types MC and MCN Multilayer RF Capacitors
CDE Cornell Dubilier 1605 E. Rodney French Blvd. New Bedford, MA 02744 Phone: (508)996-8561 Fax: (508)996-3830 www.cde.com
Notice and Disclaimer: All product drawings, descriptions, specications, statements, information and data
(collectively, the “Information”) in this datasheet or other publication are subject to change. The customer
is responsible for checking, conrming and verifying the extent to which the Information contained in this
datasheet or other publication is applicable to an order at the time the order is placed. All Information given
herein is believed to be accurate and reliable, but it is presented without any guarantee, warranty, representation
or responsibility of any kind, expressed or implied. Statements of suitability for certain applications are based
on the knowledge that the Cornell Dubilier company providing such statements (“Cornell Dubilier”) has
of operating conditions that such Cornell Dubilier company regards as typical for such applications, but
are not intended to constitute any guarantee, warranty or representation regarding any such matter – and
Cornell Dubilier specically and expressly disclaims any guarantee, warranty or representation concerning
the suitability for a specic customer application, use, storage, transportation, or operating environment.
The Information is intended for use only by customers who have the requisite experience and capability to
determine the correct products for their application. Any technical advice inferred from this Information or
otherwise provided by Cornell Dubilier with reference to the use of any Cornell Dubilier products is given
gratis (unless otherwise specied by Cornell Dubilier), and Cornell Dubilier assumes no obligation or liability
for the advice given or results obtained. Although Cornell Dubilier strives to apply the most stringent quality
and safety standards regarding the design and manufacturing of its products, in light of the current state
of the art, isolated component failures may still occur. Accordingly, customer applications which require a
high degree of reliability or safety should employ suitable designs or other safeguards (such as installation
of protective circuitry or redundancies or other appropriate protective measures) in order to ensure that the
failure of an electrical component does not result in a risk of personal injury or property damage. Although
all product-related warnings, cautions and notes must be observed, the customer should not assume that all
safety measures are indicated in such warnings, cautions and notes, or that other safety measures may not be
required.
10

Products

CAP MICA 1000PF 5% 500V 2220
Available Quantity9338
Unit Price4.28
CAP MICA 1000PF 5% 1KV 2220
Available Quantity1086
Unit Price4.66
CAP MICA 15PF 5% 100V 0805
Available Quantity1759
Unit Price1.76
CAP MICA 47PF 5% 500V 1210
Available Quantity2314
Unit Price2.23
CAP MICA 100PF 5% 500V 1210
Available Quantity7087
Unit Price2.46
CAP MICA 100PF 5% 1KV 2220
Available Quantity1693
Unit Price2.93
CAP MICA 330PF 5% 1KV 2220
Available Quantity191
Unit Price3.73
CAP MICA 470PF 5% 1KV 2220
Available Quantity405
Unit Price3.84
CAP MICA 560PF 5% 1KV 2220
Available Quantity460
Unit Price4.24
CAP MICA 100PF 5% 500V 1812
Available Quantity249
Unit Price2.46
CAP MICA 10PF 0.5PF 1KV 1210
Available Quantity550
Unit Price2.93
CAP MICA 5PF 0.5PF 1KV 1210
Available Quantity178
Unit Price2.93
CAP MICA 150PF 5% 1KV 2220
Available Quantity232
Unit Price3.12
CAP MICA 330PF 5% 500V 1812
Available Quantity4239
Unit Price3.15
CAP MICA 180PF 5% 1KV 2220
Available Quantity348
Unit Price3.25
CAP MICA 200PF 5% 1KV 2220
Available Quantity165
Unit Price3.25
CAP MICA 750PF 5% 100V 1812
Available Quantity248
Unit Price3.34
CAP MICA 220PF 5% 1KV 2220
Available Quantity930
Unit Price3.48
CAP MICA 500PF 5% 500V 2220
Available Quantity266
Unit Price3.5
CAP MICA 1000PF 5% 100V 2220
Available Quantity169
Unit Price3.7