GBP | USD

PTS645 Series Datasheet

C&K

View All Related Products | Download PDF Datasheet

Datasheet

Actuator Shape
NONE Round actuator, All versions
J Square actuator, 2.4 mm side
THT versions only (No ESD pin - not
available with Termination “T” style
Switch height from PCB for S and T only
(H dimension see actuator height drawings)
43 4,3 (.169), thru-hole and SMT
50 5,0 (.197), thru-hole and SMT
70 7,0 (.275), thru-hole and SMT
73 7,3 (.287), thru-hole, square actuator 2.4 mm side only
95 9,5 (.374), thru-hole and SMT
13 13,0 (.512) SMT only
Switch length from front leads for V only
(H dimension see actuator height drawings)
31 3,15 (.124), vertical
39 3,85 (.151), vertical
58 5,85 (.230), vertical
61 6,15 (.242), vertical, square actuator 2.4 mm side only
83 8,35 (.329), vertical
B–98
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ckswitches.com
Tactile Switches
B
PTS645 Series
6 mm Tact Switches
Termination
S Straight
T Straight with ESD pin
V Vertical
Actuation Force
L 130 grams
M 160 grams
H 200 grams
K 260 grams
6 4 5P TS
How To Order
Our easy build-a-switch concept allows you to mix and match options to create the switch you need. To order, select
desired option from each category and and place it in the appropriate box.
Specification
FUNCTION: Momentary action
CONTACT ARRANGEMENT: SPST, N.O.
TERMINALS: PC pins
Mechanical
ACTUATION FORCE: 130 grams, 160 grams, 200 grams, 260
grams
LIFE EXPECTANCY: 100,000 operations.
Electrical
CONTACT RATING: 50 mA @ 12 V DC.
DIELECTRIC STRENGTH: 250 V AC min.
CONTACT RESISTANCE: 100 mΩ max. initial.
INSULATION RESISTANCE: 10
11
Ω min.
Environmental
OPERATING TEMPERATURE: -20˚C to 60˚C
Process
SOLDERING: Preheating to 100˚C for 45 sec. max. Keep flux flush
with top surface of PCB; do not apply to component side of PCB
and area where terminals are located. Soldering to 255˚C for 5 sec.
max. Clean by brushing on solder surface. Do not clean switch with
solvents.
Packaging
Bulk packaging.
Tape & reel for the SMT type:
Reels of 1,000 pieces for 4,3 and 5,0 mm height
Reels of 700 pieces for 7,0 mm height
Reels of 500 pieces for 9,5 mm height
Reels of 400 pieces for 13,0 mm height
NOTE: Specifications listed above are for switches with standard options.
For information on specific and custom switches, consult Customer Service Center.
Features/Benefits
Compact size 6 x 6 mm
Variety of actuator lengths
Choice of actuation force
RoHS compliant and compatible
Typical Applications
Consumer products
Instrumentation
Computer products
Industrial
Insertion Type
2 Thru hole
SMTR92* Surface mount, tape & reel
*Only the straight type termination without ESD pin is available in SMT type.
L F S
RoHS compliant and
compatible.
Silver plated.
B–99
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ckswitches.com
Tactile Switches
PCB LAYOUT
S
STRAIGHT
T
STRAIGHT WITH ESD PIN
PTS645 Series
6 mm Tact Switches
TERMINATION
0,5
Max
3,45
4,3 ± 0,1
6
6
0,7± 0,1
4,5
Ø3,5
0,7
1,5
4,1
0,3
1,8
0,7
3,5
6,5
0,3
7,9
4 ± 0,1
6,5
4,5
4x Ø1
4,1
SCHEMATIC
12
34
1
34
2
1
34
2
5
5
V
VERTICAL
4,5 ± 0,15
Ø3,5
6,2
2,55± 0,1
4,2
0,3
0,7
7
7,5
4,95
3,95
4,3
1
8,5
3,9± 0,1
4,05
0,05
4,5± 0,05
2x Ø1
2x Ø 1,3
2,55 ± 0,05
SCHEMATIC
12
Push
12
PCB LAYOUT
0,5
Max
3,45
4,3 ± 0,1
6
6
0,7 ± 0,1
4,5
Ø3,5
1,8
0,7
3,5
6,5
0,3
7,9
6,5
4,5
4x Ø1
SCHEMATIC
12
34
1
34
2
1
34
2
PCB LAYOUT
B–100
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ckswitches.com
Tactile Switches
B
PTS645 Series
6 mm Tact Switches
TERMINATION
SMT
FOR 4.3, 5.0, 7.0, 9.5 MM HEIGHT
(0,3)
3,45
4,3 ±0,1
0,3 0
-0,02
9
6
6
0,7±0,1
4,5
Ø3,5
1
34
2
3,45
13 ± 0,1
0,3 0
-0,02
9
6,2
6,2
0,7 ± 0,1
4,5
Ø3,5
(0,3)
1
34
2
13.0 MM HEIGHT ONLY
3,2
5,8
6,4
9,5
SCHEMATIC
12
34
1
34
2
PCB LAYOUT
ACTUATOR SHAPE
4,5
Ø
3,5
6,2
2,55 0,1
4,2
0,3
0,7
70,2
7,5
4,95
3,95
4,3
1
8,50,2
6,2
4,05
6,2
4,3
4,3
4xØ0,9
Ø
3,5
2,4
2,4
1,81,4
3,85
0,4 70,05
4,5 ±0,05
2xØ1
2xØ1,3
2,55 0,05
RECOMMENDED PCB LAYOUT
SCHEMATIC
12
Push
12
±
±
±
±
±
ACTUATOR SHAPE
B–101
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ckswitches.com
Tactile Switches
PTS645 Series
6 mm Tact Switches
0,3
Max
6
6
0,7 0,1
4,5
Ø
3,5
3,5
6,5
0,3
7,9
3,85
1,8
2,4
1,6
4,3
4,3
7,3
Ø
1,15
2,4
1,4
6,5
4,5
4xØ1
RECOMMENDED PCB LAYOUT
SCHEMATIC
12
34
1
34
2
1
34
2
±
OPTION
CODE FORCE
L
130 grams Black
M
160 grams Blue
H
200 grams Gray
K
260 grams Red
ACTUATION FORCE
ACTUATOR HEIGHT
OPTION SCHEMATIC
CODE DIMENSION H TERMINATION Without EMC pin With EMC pin
43
4,3 (.169) Thru-hole and SMT
50
5,0 (.197) Thru-hole and SMT
70
7,0 (.275) Thru-hole and SMT
95
9,5 (.374) Thru-hole and SMT
13
13,0 (.512) SMT
1
34
2
1
34
2
3,45
0,3 0
-0,02
(0,3)
H ± 0.1
2,55± 0,1
4,2
0,3
3,95
1
H ± 0,1
4,05
OPTION SCHEMATIC
CODE DIMENSION H TERMINATION Without EMC pin With EMC pin
31
3,15 (.124) Vertical
39
3,85 (.151) Vertical
58
5,85 (.230) Vertical
83
8,35 (.329) Vertical
13
Switch height from PCB for S and T only
Switch length from front leads for V only
PTS645 Series
6 mm Tact Switches
B–102
Dimensions are shown: mm
Specifications and dimensions subject to change
www.ckswitches.com
Tactile Switches
B
TAPE & REEL
2±0,1
12±0,1
epat revoC
31
3,0±61
1,5+0,1
0
4±0,1
1,0±57,1
4,7
Reel
(Polystyrene)
Cover tape
(Polyester)
Carrier tape
(Polystyrene)
H
Pocket Height
For 4.3 and 5.0 mm: Height 5.3 mm
For 7.0 mm: Height 7.3 mm
For 9.5 mm: Height 10.3 mm
For 13.0 mm: Height 13.3 mm

Products

SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity161327
Unit Price0.19
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity66816
Unit Price0.14
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity68905
Unit Price0.11
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity99830
Unit Price0.19
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity31493
Unit Price0.19
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity100106
Unit Price0.21
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity12036
Unit Price0.21
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity27371
Unit Price0.13
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity16073
Unit Price0.13
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity6627
Unit Price0.13
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity23727
Unit Price0.14
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity8105
Unit Price0.14
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity6609
Unit Price0.14
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity3769
Unit Price0.14
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity1548
Unit Price0.16
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity12490
Unit Price0.2
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity11033
Unit Price0.2
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity6653
Unit Price0.2
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity51167
Unit Price0.21
SWITCH TACTILE SPST-NO 0.05A 12V
Available Quantity25501
Unit Price0.21