GBP | USD

Datasheet

3.81 ± .51
(.150 ± 020)
.64
(.025) 1.27
(.050)
8.89
(.350)
5.08
(.200)
X .86
(.034)
X .84
(.033)
9.53 ± .38
(.375 ± .015)
.51 ± .05
(.020 ± .002)
7.62
(.300)
1
2
3
3352
3352E Top Adjust
10.16
(.400)
2.54
(.100)
5.33
(.210)
3352P
3352T
2.21 ± .38
(.087 ± .015)
3352H Side Adjust
7.62
(.300) 4.75
(.187)
3352K
3352V
9.14
(.360)
4.37
(.172)
5.08
(.200)
3352W
3.96
(.156)
WIDE
DEEP TYP.
TYP.
TYP. TYP.
TYP.
4.75
(.187)TYP.
TYP.
TYP.
DIA. PINS TYP.
MAX.
2.54
(.100) TYP.
2.54
(.100) TYP.
2.54
(.100)
4.06
(.160)
5.33
(.210) MAX.
2.54
(.100) TYP.
2.54
(.100) TYP.
2.54
(.100) TYP.
2.54
(.100) TYP.
2.54
(.100) TYP.
MIN. TYP.
MAX.
7.62
(.300) MAX.
MAX.
MAX.
TYP.
ADJUSTMENT SLOT
LONG
Features
Single-Turn / Cermet / Industrial /
Open Frame
Stable cermet element offers infi nite
resolution
Very low profi le
Seven standard pin styles
Thumb and screwdriver adjustment
RoHS compliant* version available
For trimmer applications/processing
guidelines,
click here
3352 - 3/8 ” Round Trimpot® Trimming Potentiometer
Electrical Characteristics
Standard Resistance Range
................................10 to 2 megohms
(see standard resistance table)
Resistance Tolerance ........... ±20 % std.
(tighter tolerance available)
Absolute Minimum Resistance
....................................... 2 ohms max.
Contact Resistance Variation
.......................... 1.0 % or 1 ohm max.
(whichever is greater)
Adjustability
Voltage Divider ...................... ±0.05 %
Rheostat ................................ ±0.25 %
Resolution ................................... Infi nite
Dielectric Strength
Sea Level................................ 500 vac
80,000 Feet ............................ 350 vac
Adjustment Angle ................. 205 ° nom.
Environmental Characteristics
Power Rating (250 volts max.)
85 °C ....................................0.50 watt
125 °C .......................................0 watt
Temperature Range ... -55 °C to +125 °C
Temperature Coe cient
±100 ppm/ºC ......................... 2K & up
±150 ppm/ºC ...................... Below 2K
Humidity .......MIL-STD-202 Method 103
sruoh 69
(2 % ΔTR, 10 Megohms IR)
Vibration ....... 30 G (2 % ΔTR; 2 % ΔVR)
Shock ......... 100 G (2 % ΔTR; 2 % ΔVR)
Load Life .. 1,000 hours 0.5 watt @ 85 °C
............................................(3 % ΔTR)
Rotational Life .......................200 cycles
% 01( ΔTR)
Physical Characteristics
Mechanical Angle ................. 250 ° nom.
Torque ............................. 3.0 oz-in. max.
Stop Strength ....................8 oz -in. min.
Terminals .......................Solderable pins
Weight ....................................... 0.01 oz.
Marking ...........................Manufacturer’s
trademark, resistance value
and model number.
Date code on packaging.
Wiper ............... 50 % (Actual TR) ±10 %
Standard Packaging ....100 pcs. per bag
Adjustment Tool ..............................H-90
Aqueous cleaning not recommended.
Product Dimensions
13CW
CLOCKWISE
CCW
2WIPER
How To Order
3352 W - 1 - 103 LF
Model
Style
Standard or Modifi ed
Product Indicator
-1 = Standard Product
Resistance Code
Terminations
LF = 100 % Tin-plated (RoHS compliant)
Blank = 90 % Tin / 10 % Lead-plated
(Standard)
Consult factory for other available options.
Standard Resistance Table
Resistance Resistance
(Ohms) Code
10 100
20 200
50 500
100 101
200 201
500 501
1,000 102
2,000 202
5,000 502
10,000 103
20,000 203
25,000 253
50,000 503
100,000 104
200,000 204
250,000 254
500,000 504
1,000,000 105
2,000,000 205
REV. 04/14
Popular values listed in boldface. Special
resistances available.
TOLERANCES: ± 0.25 EXCEPT WHERE NOTED
(.010)
DIMENSIONS: MM
(INCHES)
*RoHS COMPLIANT
VERSIONS
AVAILABLE
WARNING Cancer and Reproductive Harm
www.P65Warnings.ca.gov
Specifications are subject to change without notice.
Users should verify actual device performance in their
specific applications. The products described herein and
this document are subject to specific legal disclaimers
as set forth on the last page of this document, and at
www.bourns.com/docs/legal/disclaimer.pdf.
*RoHS Directive 2002/95/EC Jan. 27, 2003 including
annex and RoHS Recast 2011/65/EU June 8, 2011.
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
P[ZHɉSPH[LZJVSSLJ[P]LS`¸)V\YUZ¹
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
^P[OV\[UV[PJL<ZLYZZOV\SKJOLJRMVYHUKVI[HPU[OLSH[LZ[YLSL]HU[PUMVYTH[PVUHUK]LYPM`[OH[Z\JOPUMVYTH[PVUPZJ\YYLU[
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns®WYVK\J[PUH\ZLYHWWSPJH[PVUTH`]HY`
MYVT[OLKH[HZOLL[JOHYHJ[LYPZ[PJZHUKWHYHTL[LYZK\L[VP[OLJVTIPUH[PVUVM[OL)V\YUZ® product with other components
PU[OL\ZLY»ZHWWSPJH[PVUVYPP[OLLU]PYVUTLU[VM[OL\ZLYHWWSPJH[PVUP[ZLSM;OLJOHYHJ[LYPZ[PJZHUKWHYHTL[LYZVMH)V\YUZ®
WYVK\J[HSZVJHUHUKKV]HY`PUKPɈLYLU[HWWSPJH[PVUZHUKHJ[\HSWLYMVYTHUJLTH`]HY`V]LY[PTL<ZLYZZOV\SKHS^H`Z]LYPM`
the actual performance of the Bourns®WYVK\J[PU[OLPYZWLJPÄJKL]PJLZHUKHWWSPJH[PVUZHUKTHRL[OLPYV^UPUKLWLUKLU[
Q\KNTLU[ZYLNHYKPUN[OLHTV\U[VMHKKP[PVUHS[LZ[THYNPU[VKLZPNUPU[V[OLPYKL]PJLVYHWWSPJH[PVU[VJVTWLUZH[LMVY
KPɈLYLUJLZIL[^LLUSHIVYH[VY`HUKYLHS^VYSKJVUKP[PVUZ
<USLZZ)V\YUZOHZL_WSPJP[S`KLZPNUH[LKHUPUKP]PK\HS)V\YUZ® product as meeting the requirements of a particular industry
Z[HUKHYKLN0:6;:  VYHWHY[PJ\SHYX\HSPÄJH[PVULN<3SPZ[LKVYYLJVNUPaLK)V\YUZPZUV[YLZWVUZPISLMVYHU`
MHPS\YLVMHUPUKP]PK\HS)V\YUZ®WYVK\J[[VTLL[[OLYLX\PYLTLU[ZVMZ\JOPUK\Z[Y`Z[HUKHYKVYWHY[PJ\SHYX\HSPÄJH[PVU<ZLYZ
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
[OLPYKL]PJLZVYHWWSPJH[PVUZ
Bourns®WYVK\J[ZHYLUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKMVY\ZLPUU\JSLHYSPMLZH]PUNSPMLJYP[PJHSVYSPMLZ\Z[HPUPUN
HWWSPJH[PVUZUVYPUHU`V[OLYHWWSPJH[PVUZ^OLYLMHPS\YLVYTHSM\UJ[PVUTH`YLZ\S[PUWLYZVUHSPUQ\Y`KLH[OVYZL]LYLWYVWLY[`
VYLU]PYVUTLU[HSKHTHNL<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZ
on a case-by-case basis, use of any Bourns®WYVK\J[ZPUZ\JO\UH\[OVYPaLKHWWSPJH[PVUZTPNO[UV[ILZHMLHUK[O\ZPZH[
[OL\ZLY»ZZVSLYPZR3PMLJYP[PJHSHWWSPJH[PVUZPUJS\KLKL]PJLZPKLU[PÄLKI`[OL<:-VVKHUK+Y\N(KTPUPZ[YH[PVUHZ*SHZZ000
KL]PJLZHUKNLULYHSS`LX\P]HSLU[JSHZZPÄJH[PVUZV\[ZPKLVM[OL<UP[LK:[H[LZ
)V\YUZL_WYLZZS`PKLU[PÄLZ[OVZL)V\YUZ®Z[HUKHYKWYVK\J[Z[OH[HYLZ\P[HISLMVY\ZLPUH\[VTV[P]LHWWSPJH[PVUZVUZ\JO
WYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^V
H\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ®Z[HUKHYKWYVK\J[ZPUHUH\[VTV[P]L
HWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[[OL\ZLY»ZZVSLYPZR0M)V\YUZ
L_WYLZZS`PKLU[PÄLZHZ\IJH[LNVY`VMH\[VTV[P]LHWWSPJH[PVUPU[OLKH[HZOLL[MVYP[ZZ[HUKHYKWYVK\J[ZZ\JOHZPUMV[HPUTLU[
VYSPNO[PUNZ\JOPKLU[PÄJH[PVUTLHUZ[OH[)V\YUZOHZYL]PL^LKP[ZZ[HUKHYKWYVK\J[HUKOHZKL[LYTPULK[OH[PMZ\JO)V\YUZ®
Z[HUKHYKWYVK\J[PZJVUZPKLYLKMVYWV[LU[PHS\ZLPUH\[VTV[P]LHWWSPJH[PVUZP[ZOV\SKVUS`IL\ZLKPUZ\JOZ\IJH[LNVY`VM
H\[VTV[P]LHWWSPJH[PVUZ(U`YLMLYLUJL[V)V\YUZ®Z[HUKHYKWYVK\J[PU[OLKH[HZOLL[HZJVTWSPHU[^P[O[OL(,*8Z[HUKHYK
VY¸H\[VTV[P]LNYHKL¹KVLZUV[I`P[ZLSMTLHU[OH[)V\YUZOHZHWWYV]LKZ\JOWYVK\J[MVY\ZLPUHUH\[VTV[P]LHWWSPJH[PVU
Bourns®Z[HUKHYKWYVK\J[ZHYLUV[[LZ[LK[VJVTWS`^P[O<UP[LK:[H[LZ-LKLYHS(]PH[PVU(KTPUPZ[YH[PVUZ[HUKHYKZNLULYHSS`
VYHU`V[OLYNLULYHSS`LX\P]HSLU[NV]LYUTLU[HSVYNHUPaH[PVUZ[HUKHYKHWWSPJHISL[VWYVK\J[ZKLZPNULKVYTHU\MHJ[\YLKMVY
\ZLPUHPYJYHM[VYZWHJLHWWSPJH[PVUZ)V\YUZL_WYLZZS`PKLU[PÄLZ)V\YUZ® standard products that are suitable for use in aircraft
VYZWHJLHWWSPJH[PVUZVUZ\JOWYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`
HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ® standard
WYVK\J[PUHUHPYJYHM[VYZWHJLHWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[
the user’s sole risk.
;OL\ZLHUKSL]LSVM[LZ[PUNHWWSPJHISL[V)V\YUZ® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns®J\Z[VTWYVK\J[ZHYLZWLJPHSS`KLZPNULK(IZLU[H^YP[[LUHNYLLTLU[IL[^LLU)V\YUZ
HUK[OL\ZLYYLNHYKPUN[OL\ZLHUKSL]LSVMZ\JO[LZ[PUN[OLHIV]LWYV]PZPVUZHWWSPJHISL[V)V\YUZ® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns®WYVK\J[ZVY[LJOUVSVN`MVY\ZLPUHJ[P]P[PLZ^OPJOPU]VS]L[OL
KLZPNUKL]LSVWTLU[WYVK\J[PVU\ZLVYZ[VJRWPSPUNVMU\JSLHYJOLTPJHSVYIPVSVNPJHS^LHWVUZVYTPZZPSLZUVYZOHSS[OL`\ZL
Bourns®WYVK\J[ZVY[LJOUVSVN`PUHU`MHJPSP[`^OPJOLUNHNLZPUHJ[P]P[PLZYLSH[PUN[VZ\JOKL]PJLZ;OLMVYLNVPUNYLZ[YPJ[PVUZ
HWWS`[VHSS\ZLZHUKHWWSPJH[PVUZ[OH[]PVSH[LUH[PVUHSVYPU[LYUH[PVUHSWYVOPIP[PVUZPUJS\KPUNLTIHYNVZVYPU[LYUH[PVUHS
YLN\SH[PVUZ-\Y[OLY)V\YUZ® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
WYPVYH\[OVYPaH[PVUMYVT)V\YUZHUKVY[OL<:.V]LYUTLU[ILYLZVSK[YHUZMLYYLKVYYLL_WVY[LK[VHU`WHY[`UV[LSPNPISL
[VYLJLP]L<:JVTTVKP[PLZZVM[^HYLHUK[LJOUPJHSKH[H
;V[OLTH_PT\TL_[LU[WLYTP[[LKI`HWWSPJHISLSH^)V\YUZKPZJSHPTZPHU`HUKHSSSPHIPSP[`MVYZWLJPHSW\UP[P]LJVUZLX\LU[PHS
PUJPKLU[HSVYPUKPYLJ[KHTHNLZVYSVZ[YL]LU\LZVYSVZ[WYVÄ[ZHUKPPHU`HUKHSSPTWSPLK^HYYHU[PLZPUJS\KPUNPTWSPLK^HYYHU[PLZ
VMÄ[ULZZMVYWHY[PJ\SHYW\YWVZLUVUPUMYPUNLTLU[HUKTLYJOHU[HIPSP[`
)RU\RXUFRQYHQLHQFHFRSLHVRIWKLV/HJDO'LVFODLPHU1RWLFHZLWK*HUPDQ6SDQLVK-DSDQHVH7UDGLWLRQDO&KLQHVHDQG6LPSOLÀHG&KLQHVH
bilingual versions are available at:
Web Page:
http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
*9

Products

THUMBWHEEL POT 20K OHM 0.5W TOP
Available Quantity1318
Unit Price1.63
THUMBWHEEL POT 10K OHM 0.5W TOP
Available Quantity2695
Unit Price1.63
THUMBWHEEL POT 5K OHM 0.5W TOP
Available Quantity2574
Unit Price1.63
THUMBWHEEL POT 2K OHM 0.5W TOP
Available Quantity1526
Unit Price1.63
THUMBWHEEL POT 50K OHM 0.5W TOP
Available Quantity1362
Unit Price1.63
THUMBWHEEL POT 10K OHM 0.5W TOP
Available Quantity1136
Unit Price1.63
THUMBWHEEL POT 1K OHM 0.5W TOP
Available Quantity1119
Unit Price1.63
THUMBWHEEL POT 1M OHM 0.5W TOP
Available Quantity2821
Unit Price2.23
THUMBWHEEL POT 200 OHM 0.5W TOP
Available Quantity878
Unit Price1.63
THUMBWHEEL POT 100K OHM 0.5W TOP
Available Quantity818
Unit Price1.63
THUMBWHEEL POT 250K OHM 0.5W TOP
Available Quantity729
Unit Price1.63
THUMBWHEEL POT 500K OHM 0.5W TOP
Available Quantity677
Unit Price1.63
THUMBWHEEL POT 100 OHM 0.5W TOP
Available Quantity631
Unit Price1.63
THUMBWHEEL POT 200K OHM 0.5W TOP
Available Quantity568
Unit Price1.63
THUMBWHEEL POT 1M OHM 0.5W TOP
Available Quantity543
Unit Price1.63
THUMBWHEEL POT 5K OHM 0.5W SIDE
Available Quantity482
Unit Price1.63
THUMBWHEEL POT 10K OHM 0.5W SIDE
Available Quantity476
Unit Price1.63
THUMBWHEEL POT 50 OHM 0.5W SIDE
Available Quantity474
Unit Price1.63
THUMBWHEEL POT 25K OHM 0.5W TOP
Available Quantity387
Unit Price1.63
THUMBWHEEL POT 500 OHM 0.5W SIDE
Available Quantity380
Unit Price1.63