GBP | USD

X7R Dielectric Capacitor Series Datasheet

AVX Corporation

View All Related Products | Download PDF Datasheet

Datasheet

19
X7R Dielectric
General Specifications
X7R formulations are called “temperature stable” ceramics and
fall into EIA Class II materials. X7R is the most popular of these
intermediate dielectric constant materials. Its temperature
variation of capacitance is within ±15% from -55°C to +125°C.
This capacitance change is non-linear.
Capacitance for X7R varies under the influence of electrical
operating con-ditions such as voltage and frequency.
X7R dielectric chip usage covers the broad spectrum of
industrial applications where known changes in capacitance
due to applied voltages are acceptable.
PART NUMBER (see page 2 for complete part number explanation)
0805 5 C 10 3 M
NOTE: Contact factory for availability of Termination and Tolerance Options for Specific Part Numbers.
Contact factory for non-specified capacitance values.
042718
A T 2 A
Size
(L” x W)
Voltage
4V = 4
6.3V = 6
10V = Z
16V = Y
25V = 3
50V = 5
100V = 1
200V = 2
500V = 7
Dielectric
X7R = C
Capacitance
Code (In pF)
2 Sig. Digits +
Number of Zeros
Capacitance
Tolerance
J = ± 5%*
K = ±10%
M = ± 20%
*≤1µF only,
contact factory for
additional values
Terminations
T = Plated Ni and Sn
7 = Gold Plated*
Z= FLEXITERM®**
*Optional termination
**See FLEXITERM®
X7R section
Failure
Rate
A = Not
Applicable
Packaging
2 = 7” Reel
4 = 13” Reel
Contact
Factory For
Multiples
Special
Code
A = Std.
Product
19
20
X7R Dielectric
Specifications and Test Methods
042718
20
Parameter/Test X7R Specification Limits Measuring Conditions
Operating Temperature Range -55ºC to +125ºC Temperature Cycle Chamber
Capacitance Within specified tolerance Freq.: 1.0 kHz ± 10%
Voltage: 1.0Vrms ± .2V
For Cap > 10µF, 05Vrm @ 120Hz
Dissipation Factor
≤ 10% for ≥ 50V DC rating≤ 12.5% for 25V DC rating
≤ 12.5% for 25V and 16V DC rating
≤ 12.5% for ≤ 10V DC rating
Insulation Resistance 100,000MΩ or 1000MΩ - µF,
whichever is less
Charge device with rated voltage for
120 ± 5 secs @ room temp/humidity
Dielectric Strength No breakdown or visual defects
Charge device with 250% of rated voltage for
1-5 seconds, w/charge and discharge current
limited to 50 mA (max)
Note: Charge device with 150% of rated
voltage for 500V devices.
Resistance to
Flexure
Stresses
Appearance No defects Deflection: 2mm
Test Time: 30 seconds
Capacitance
Variation
≤ ±12%
Dissipation
Factor
Meets Initial Values (As Above)
Insulation
Resistance
≥ Initial Value x 0.3
Solderability ≥ 95% of each terminal should be covered
with fresh solder
Dip device in eutectic solder at 230 ± 5ºC
for 5.0 ± 0.5 seconds
Resistance to
Solder Heat
Appearance No defects, <25% leaching of either end terminal
Dip device in eutectic solder at 260ºC for 60seconds.
Store at room temperature for 24 ± 2hours before
measuring electrical properties.
Capacitance
Variation
≤ ±7.5%
Dissipation
Factor
Meets Initial Values (As Above)
Insulation
Resistance
Meets Initial Values (As Above)
Dielectric
Strength
Meets Initial Values (As Above)
Thermal
Shock
Appearance No visual defects Step 1: -55ºC ± 2º 30 ± 3 minutes
Capacitance
Variation
≤ ±7.5% Step 2: Room Temp ≤ 3 minutes
Dissipation
Factor
Meets Initial Values (As Above) Step 3: +125ºC ± 2º 30 ± 3 minutes
Insulation
Resistance
Meets Initial Values (As Above) Step 4: Room Temp ≤ 3 minutes
Dielectric
Strength
Meets Initial Values (As Above) Repeat for 5 cycles and measure after
24 ± 2 hours at room temperature
Load Life
Appearance No visual defects Charge device with 1.5 rated voltage (≤ 10V) in
test chamber set at 125ºC ± 2ºC for 1000 hours
(+48, -0)
If RV > 10V then Life Test voltage will be 2xRV
but there are exceptions (please contact AVX for
further details on exceptions)
Remove from test chamber and stabilize at room
temperature for 24 ± 2 hours before measuring.
Capacitance
Variation
≤ ±12.5%
Dissipation
Factor
≤ Initial Value x 2.0 (See Above)
Insulation
Resistance
≥ Initial Value x 0.3 (See Above)
Dielectric
Strength
Meets Initial Values (As Above)
Load
Humidity
Appearance No visual defects Store in a test chamber set at 85ºC ± 2ºC/
85% ± 5% relative humidity for 1000 hours
(+48, -0) with rated voltage applied.
Remove from chamber and stabilize at room
temperature and humidity for
24 ± 2 hours before measuring.
Capacitance
Variation
≤ ±12.5%
Dissipation
Factor
≤ Initial Value x 2.0 (See Above)
Insulation
Resistance
≥ Initial Value x 0.3 (See Above)
Dielectric
Strength
Meets Initial Values (As Above)
100917 5
C0G (NP0) Dielectric
Specifications and Test Methods
Parameter/Test NP0 Specification Limits Measuring Conditions
Operating Temperature Range -55ºC to +125ºC Temperature Cycle Chamber
Capacitance Within specified tolerance Freq.: 1.0 MHz ± 10% for cap 1000 pF
Q<30 pF: Q≥ 400+20 x Cap Value 1.0 kHz ± 10% for cap > 1000 pF
≥30 pF: Q≥ 1000 Voltage: 1.0Vrms ± .2V
Insulation Resistance 100,000MΩ or 1000MΩ - µF, Charge device with rated voltage for
whichever is less 60 ± 5 secs @ room temp/humidity
Charge device with 250% of rated voltage for
Dielectric Strength No breakdown or visual defects 1-5 seconds, w/charge and discharge current
limited to 50 mA (max)
Note: Charge device with 150% of rated
voltage for 500V devices.
Appearance No defects Deflection: 2mm
Capacitance Test Time: 30 seconds
Resistance to Variation ±5% or ±.5 pF, whichever is greater
Flexure Q Meets Initial Values (As Above)
Stresses
Insulation Initial Value x 0.3
Resistance
Solderability 95% of each terminal should be covered Dip device in eutectic solder at 230 ± 5ºC
with fresh solder for 5.0 ± 0.5 seconds
Appearance No defects, <25% leaching of either end terminal
Capacitance
Variation ±2.5% or ±.25 pF, whichever is greater
Dip device in eutectic solder at 260ºC for 60
Q Meets Initial Values (As Above) seconds. Store at room temperature for 24 ± 2
Resistance to
hours before measuring electrical properties.
Solder Heat Insulation Meets Initial Values (As Above)
Resistance
Dielectric Meets Initial Values (As Above)
Strength
Appearance No visual defects Step 1: -55ºC ± 30 ± 3 minutes
Capacitance
Variation ±2.5% or ±.25 pF, whichever is greater Step 2: Room Temp 3 minutes
Q Meets Initial Values (As Above) Step 3: +125ºC ± 30 ± 3 minutes
Thermal
Shock Insulation Meets Initial Values (As Above) Step 4: Room Temp 3 minutes
Resistance
Dielectric Meets Initial Values (As Above) Repeat for 5 cycles and measure after
Strength 24 hours at room temperature
Appearance No visual defects
Capacitance
Variation ±3.0% or ± .3 pF, whichever is greater Charge device with twice rated voltage in
30 pF: Q≥ 350 test chamber set at 125ºC ± 2ºC
Load Life Q≥10 pF, <30 pF: Q≥ 275 +5C/2 for 1000 hours (+48, -0).
(C=Nominal Cap) <10 pF: Q≥ 200 +10C
Insulation Initial Value x 0.3 (See Above) Remove from test chamber and stabilize at
Resistance room temperature for 24 hours
Dielectric Meets Initial Values (As Above) before measuring.
Strength
Appearance No visual defects
Capacitance
Variation ±5.0% or ± .5 pF, whichever is greater Store in a test chamber set at 85ºC ± 2ºC/
30 pF: Q 350 85% ± 5% relative humidity for 1000 hours
Load Q ≥10 pF, <30 pF: Q≥ 275 +5C/2 (+48, -0) with rated voltage applied.
Humidity <10 pF: Q≥ 200 +10C
Insulation Initial Value x 0.3 (See Above) Remove from chamber and stabilize at
Resistance room temperature for 24 ± 2 hours
Dielectric Meets Initial Values (As Above) before measuring.
Strength
21
PREFERRED SIZES ARE SHADED
NOTE: Contact factory for non-specified capacitance values
*EIA 01005
**Contact Factory for Specifications
SIZE 0101* 0201 0402 0603 0805 1206
Soldering Reflow Only Reflow Only Reflow/Wave Reflow/Wave Reflow/Wave Reflow/Wave
Packaging Paper/Embossed All Paper All Paper All Paper Paper/Embossed Paper/Embossed
(L) Length mm 0.40 ± 0.02
(0.016 ± 0.0008)
0.60 ± 0.03
(0.024 ± 0.001)
1.00 ± 0.10
(0.040 ± 0.004)
1.60 ± 0.15
(0.063 ± 0.006)
2.01 ± 0.20
(0.079 ± 0.008)
3.20 ± 0.20
(0.126 ± 0.008)
(in)
(W) Width mm 0.20 ± 0.02
(0.008 ± 0.0008)
0.30 ± 0.03
(0.011 ± 0.001)
0.50 ± 0.10
(0.020 ± 0.004)
0.81 ± 0.15
(0.032 ± 0.006)
1.25 ± 0.20
(0.049 ± 0.008)
1.60 ± 0.20
(0.063 ± 0.008)
(in)
(t) Terminal mm 0.10± 0.04
(0.004 ± 0.0016)
0.15 ± 0.05
(0.006 ± 0.002)
0.25 ± 0.15
(0.010 ± 0.006)
0.35 ± 0.15
(0.014 ± 0.006)
0.50 ± 0.25
(0.020 ± 0.010)
0.50 ± 0.25
(0.020 ± 0.010)
(in)
WVDC 16 6.3 10 16 25 50 6.3 10 16 25 50 6.3 10 16 25 50 100 200 250 6.3 10 16 25 50 100 200 250 6.3 10 16 25 50 100 200 250 500
Cap 100 101 B A A A A A C C C G G G
(pF) 150 151 B A A A A A C C C G G G
220 221 B A A A A A C C C G G G E E E E E E E
330 331 B A A A A A C C C G G G J J J J J J K
470 471 B A A A A A C C C G G G J J J J J J K
680 681 B A A A A C C C G G G J J J J J J K
1000 102 B A A A A C C C C G G G G J J J J J J J JK
1500 152 B A A A A C C C C G G J G J J J J J J J J J J J J J J M
2200 222 B A A A A C C C C G G J G J J J J J J J J J J J J J J M
3300 332 A A A A C C C C G G J G J J J J J J J J J J J J J J M
4700 472 A A A A C C C C G G J G J J J J J J J J J J J J J J M
6800 682 A A A A C C C C G G J G J J J J J J J J J J J J J J P
Cap 0.01 103 A A A A C C C C G G G J G J J J J J J J J J J J J J J P
(µF) 0.015 153 C C C C G G G J J J J J J J N J J J J J M J Q
0.022 223 C C C C G G G J J J J J N N J J J J J M J Q
0.033 333 C C C C G G J J J J J N N N J J J J J M J Q
0.047 473 C C C C G G G J J J J J N N N J J J J J M M
0.068 683 C C C C G G G J J J J J N N J J J J J P M
0.1 104 C C C C G G G G J J J J J N N J J J J P P P
0.15 154 G G G G JJ J J N N J J J J Q Q Q
0.22 224 C C C G G J J J J J N N N J J J J Q Q Q
0.33 334 J J J J JN N N N N J J M P Q
0.47 474 C C J J J J J N N N N N M M M P Q
0.68 684 J J J N N N M M
1.0 105 C J J J J J N N N N M M
2.2 225 J J J P P P P** Q Q Q Q Q**
4.7 475 J P P P Q Q Q Z
10 106 P P P Q Q X X
22 226 X Q Q
47 476 Q Q
100 107
WVDC 16 6.3 10 16 25 50 6.3 10 16 25 50 6.3 10 16 25 50 100 200 250 6.3 10 16 25 50 100 200 250 6.3 10 16 25 50 100 200 250 500
SIZE 0101 0201 0402 0603 0805 1206
Letter A B C E G J K M N P Q X Y Z
Max. 0.33 0.22 0.56 0.71 0.90 0.94 1.02 1.27 1.40 1.52 1.78 2.29 2.54 2.79
Thickness (0.013) (0.009) (0.022) (0.028) (0.035) (0.037) (0.040) (0.050) (0.055) (0.060) (0.070) (0.090) (0.100) (0.110)
PAPER EMBOSSED
X7R Dielectric
Capacitance Range
041719
22
X7R Dielectric
Capacitance Range
PREFERRED SIZES ARE SHADED
Letter A B C E G J K M N P Q X Y Z
Max.
Thickness
0.33
(0.013)
0.22
(0.009)
0.56
(0.022)
0.71
(0.028)
0.90
(0.035)
0.94
(0.037)
1.02
(0.040)
1.27
(0.050)
1.40
(0.055)
1.52
(0.060)
1.78
(0.070)
2.29
(0.090)
2.54
(0.100)
2.79
(0.110)
PAPER EMBOSSED
SIZE 1210 1812 1825 2220 2225
Soldering Reflow Only Reflow Only Reflow Only Reflow Only Reflow Only
Packaging Paper/Embossed All Embossed All Embossed All Embossed All Embossed
(L) Length mm 3.30 ± 0.4
(0.130± 0.016)
4.50 ± 0.30
(0.177 ± 0.012)
4.50 ± 0.30
(0.177 ± 0.012)
5.70 ± 0.40
(0.225 ± 0.016)
5.72 ± 0.25
(0.225 ± 0.010)
(in.)
(W) Width mm 2.50 ± 0.20
(0.098 ± 0.008)
3.20 ± 0.20
(0.126 ± 0.008)
6.40 ± 0.40
(0.252 ± 0.016)
5.00 ± 0.40
(0.197 ± 0.016)
6.35 ± 0.25
(0.250 ± 0.010)
(in.)
(t) Terminal mm 0.50 ± 0.25
(0.020 ± 0.010)
0.61 ± 0.36
(0.024 ± 0.014)
0.61 ± 0.36
(0.024 ± 0.014)
0.64 ± 0.39
(0.025 ± 0.015)
0.64 ± 0.39
(0.025 ± 0.015)
(in.)
WVDC 10 16 25 50 100 200 500 16 25 50 100 200 500 50 100 200 25 50 100 200 500 50 100 200
Cap 100 101
(pF) 150 151
220 221
330 331
470 471
680 681
1000 102
1500 152 J J J J J J M
2200 222 J J J J J J M
3300 332 J J J J J J M
4700 472 J J J J J J M
6800 682 J J J J J J M
C a p 0.01 103 J J J J J J M K K K K K M M M X X X X M P P
(µF) 0.015 153 J J J J J J P K K K K P M M M X X X X M P P
0.022 223 J J J J J J Q K K K K P M M M X X X X M P P
0.033 333 J J J J J J Q K K K K X M M M X X X X M P P
0.047 473 J J J J J J Q K K K K Z M M M X X X X M P P
0.058 683 J J J J J M Q K K K K Z M M M X X X X M P P
0.1 104 J J J J J M X K K K K Z M M M X X X X M P P
0.15 154 J J J J M Z K K K P Z M M M X X X X M P X
0.22 224 J J J J P Z K K K P Z M M M X X X X M P X
0.33 334 J J J J Q K K M X M M X X X X M P X
0.47 474 M M M M Q K K P X M M X X X X M P X
0.68 684 M M P X X M M Q M P X X M P X
1.0 105 N N P X Z M M X Z M P X X M P X
1.5 155 N N Z Z Z Z Z Z Q X X M X Z
2.2 225 X X Z Z Z Z Z Z X X M X Z
3.3 335 X X Z Z Z Z Z Z X Z
4.7 475 Z Z Z Z ZZ Z X Z
10 106 Z Z Z Z Z Z Z
22 226 Z Z Z Z
47 476 Z
100 107
WVDC 10 16 25 50 100 200 500 16 25 50 100 200 500 50 100 200 25 50 100 200 500 50 100 200
SIZE 1210 1812 1825 2220 2225
101618
NOTE: Contact factory for non-specified capacitance values

Products

CAP CER 1000PF 50V X7R 0402
Available Quantity404848
Unit Price0.07
CAP CER 10000PF 25V X7R 0402
Available Quantity1130593
Unit Price0.07
CAP CER 100PF 50V X7R 0402
Available Quantity154921
Unit Price0.07
CAP CER 10000PF 50V X7R 0603
Available Quantity432727
Unit Price0.07
CAP CER 0.1UF 25V X7R 0603
Available Quantity3089304
Unit Price0.07
CAP CER 10000PF 50V X7R 0603
Available Quantity1511600
Unit Price0.07
CAP CER 1000PF 50V X7R 0603
Available Quantity1780263
Unit Price0.07
CAP CER 0.1UF 50V X7R 0603
Available Quantity2624878
Unit Price0.07
CAP CER 0.1UF 50V X7R 0402
Available Quantity368031
Unit Price0.07
CAP CER 0.1UF 50V X7R 0603
Available Quantity972253
Unit Price0.07
CAP CER 10000PF 50V X7R 0603
Available Quantity286002
Unit Price0.07
CAP CER 10000PF 50V X7R 0805
Available Quantity703904
Unit Price0.07
CAP CER 0.1UF 50V X7R 0805
Available Quantity11728019
Unit Price0.07
CAP CER 1000PF 50V X7R 0805
Available Quantity192818
Unit Price0.09
CAP CER 10000PF 100V X7R 0805
Available Quantity117898
Unit Price0.09
CAP CER 0.1UF 50V X7R 0805
Available Quantity128947
Unit Price0.13
CAP CER 0.1UF 100V X7R 0603
Available Quantity1338
Unit Price0.14
CAP CER 0.1UF 50V X7R 1206
Available Quantity917561
Unit Price0.16
CAP CER 0.1UF 100V X7R 1206
Available Quantity631266
Unit Price0.14
CAP CER 1UF 16V X7R 0603
Available Quantity374711
Unit Price0.15