TLJ Series Datasheet

AVX Corporation

View All Related Products | Download PDF Datasheet

Datasheet

44 030918
TLJ
Type
W
Case Size
See table
above
157
Capacitance Code
pF code: 1st two digits
represent significant figures,
3rd digit represents multiplier
(number of zeros to follow)
M
Tolerance
M = ±20%
010
Rated DC Voltage
002 = 2.5Vdc
004 = 4Vdc
006 = 6.3Vdc
010 = 10Vdc
016 = 16Vdc
020 = 20Vdc
HOW TO ORDER
R
Packaging
R = Pure Tin 7" Reel
S = Pure Tin 13" Reel
Technical Data: All technical data relate to an ambient temperature of +25°C
Capacitance Range: 10 μF to 1500 μF
Capacitance Tolerance: ±20%
Rated Voltage (VR) -55°C +40°C: 2.5 4 6.3 10 16 20
Category Voltage (VC) at 85°C: 1.3 2 3.2 5 8 10
Category Voltage (VC) at 125°C: 0.5 0.8 1.3 2 3.2 4
Temperature Range: -55°C to +125°C with category voltage
Reliability: 0.2% per 1000 hours at 85°C, 0.5xVRwith 0.1Ω/V series impedance with
60% confidence level
TECHNICAL SPECIFICATIONS
TLJ Series
Tantalum Solid Electrolytic Chip Capacitors
High CV Consumer Series
0200
ESR in mΩ
FEATURES
High Volumetric Efficiency
3x reflow 260°C compatible
14 case sizes available including low profile codes
Environmentally friendly
Consumer applications (e.g. mobiles phones, PDA etc.)
CV range: 10-1500μF / 2.5-20V
APPLICATIONS
Mobile phones
• MP3/4 players
CASE DIMENSIONS: millimeters (inches)
Code EIA EIA L±0.20 W+0.20 (0.008) H+0.20 (0.008) W1±0.20 A+0.30 (0.012) S Min.
Code Metric (0.008) -0.10 (0.004) -0.10 (0.004) (0.008) -0.20 (0.008)
A 1206 3216-18 3.20 (0.126) 1.60 (0.063) 1.60 (0.063) 1.20 (0.047) 0.80 (0.031) 1.10 (0.043)
B 1210 3528-21 3.50 (0.138) 2.80 (0.110) 1.90 (0.075) 2.20 (0.087) 0.80 (0.031) 1.40 (0.055)
F 2312 6032-20 6.00 (0.236) 3.20 (0.126) 2.00 (0.079) max. 2.20 (0.087) 1.30 (0.051) 2.90 (0.114)
G 1206 3216-15 3.20 (0.126) 1.60 (0.063) 1.50 (0.059) max 1.20 0.047) 0.80 (0.031) 1.10 (0.043)
H 1210 3528-15 3.50 (0.138) 2.80 (0.110) 1.50 (0.059) max 2.20 (0.087) 0.80 (0.031) 1.40 (0.055)
K 1206 3216-10 3.20 (0.126) 1.60 (0.063) 1.00 (0.039) max 1.20 (0.047) 0.80 (0.031) 1.10 (0.043)
N 0805 2012-10 2.05 (0.081) 1.30 (0.051) 1.00 (0.039) max 1.00 (0.039) 0.50 (0.020) 0.85 (0.033)
P 0805 2012-15 2.05 (0.081) 1.35 (0.053) 1.50 (0.059) max 1.00±0.10 0.50 (0.020) 0.85 (0.033)
(0.039±0.004)
R 0805 2012-12 2.05 (0.081) 1.30 (0.051) 1.20 (0.047) max 1.00±0.10 0.50 (0.020) 0.85 (0.033)
(0.039±0.004)
S 1206 3216-12 3.20 (0.126) 1.60 (0.063) 1.20 (0.047) max 1.20 (0.047) 0.80 (0.031) 1.10 (0.043)
T 1210 3528-12 3.50 (0.138) 2.80 (0.110) 1.20 (0.047) max 2.20 (0.087) 0.80 (0.031) 1.40 (0.033)
V 2924 7361-38 7.30 (0.287) 6.10 (0.240) 3.55 (0.140) 3.10 (0.120) 1.30( 0.051) 4.40 (0.173)
W 2312 6032-15 6.00 (0.236) 3.20 (0.126) 1.50 (0.059) max 2.20 (0.087) 1.30 (0.051) 2.90 (0.114)
Y 2917 7343-20 7.30 (0.287) 4.30 (0.169) 2.00 (0.079) max 2.40 (0.094) 1.30 (0.051) 4.40 (0.173)
W1 dimension applies to the termination width for A dimensional area only.
LEAD-FREE COMPATIBLE
COMPONENT
A, B, F, G, H, K, S, T, V, W,
Y CASE
XXXXX
10 7 J AVX LOGO
Capacitance Value in pF
107 = 100μF Rated Voltage
J = 6.3V
Polarity
Band
(Anode+)
ID Code
N, P, R CASE
Rated Voltage Code
J = 6.3V
J
1 0 6
Capacitance Value in pF
106 = 10μF
Polarity
Band
(Anode+)
AVX LOGO
MARKING
030918 45
TLJ Series
Tantalum Solid Electrolytic Chip Capacitors
High CV Consumer Series
Capacitance Rated Voltage DC to 40°C / 0.5DC to 85°C / 0.2DC to 125°C
μF Code 2.5V (e) 4V (G) 6.3V (J) 10V (A) 16V (C) 20V (D)
6.8 685
10 106 N(2500) S(2200) T(1000)
R(2000,3000)
15 156 R(2000)
22 226 N(5400)/R(3500) K(1800)/N(3800) T(1000)
R(3800)
K(1700)/N(8000) K(1500)/N(9600)
33 336 N(8000)/R(3000) P(3000)/R(3000) P(3500) T(1000)
R(3500)/S(1500)
K(1500)/N(4000) K(1500)/N(8300) A(600)/G(1500)
47 476 P(3000)/R(3000) P(700,900,1800,2500) P(3200)/R(3200)
R(3200)/S(1500) S(1500)/T(600)
K(1200)/N(8000) A(500)/G(800)
68 686 P(3000) K(2000) A(1500)
R(2900)/S(1500) S(1500)/T(600)
A(500)/G(800) A(500,800)/G(800) A(1400)
100 107 K(2000)/P(2700) K(2000) H(900)/T(900)
S(1400) P(5400)/T(800)
150 157 A(800)/T(800) A(900) B(500)
H(900)/T(1200) W(150,200)
220 227 T(1100) A(1100)/G(3000) B(500)/T(2000) F(300)
H(900)/T(1100) W(200)
330 337 T(2700)/W(200) F(300)
470 477
680 687 Y(100,150)
1000 108
1500 158 V(100)
CAPACITANCE AND RATED VOLTAGE RANGE
(LETTER DENOTES CASE SIZE)
Released ratings, (ESR ratings in mOhms in parentheses)
Note: Voltage ratings are minimum values. AVX reserves the right to supply
higher voltage ratings in the same case size, to the same reliability standards.
Voltage vs Temperature Rating
100% 100%
33%
67%
50%
20%
80% 80%
0%
20%
40%
60%
80%
100%
120%
-55°C 40°C0°C 60°C 85°C 125°C105°C
rated range
recommended derating
46 030918
TLJ Series
Tantalum Solid Electrolytic Chip Capacitors
High CV Consumer Series
Rated Rated Category Category Maximum DCL ESR 100kHz RMS Current (mA)
AVX Case Capacitance Voltage Temperature Voltage Temperature Surge Max. Max. Product MSL
Part No. Size (μF) (V) (ºC) (V) (ºC) Current
(μA)
@ 100kHz
25ºC 85ºC 125ºC Category
(A)
(mΩ)
2.5 Volt @ 40°C
TLJT227M002#1200 T 220 2.5 40 0.5 125 0.8 5.5 1100 270 243 108 2 3
4 Volt @ 40°C
TLJN336M004#8000 N 33 4 40 0.8 125 0.2 1.3 8000 79 71 32 1 3
TLJR336M004#3000 R 33 4 40 0.8 125 0.6 1.3 3000 135 122 54 2 3
TLJK476M004#1500 K 47 4 40 0.8 125 1.0 1.9 1500 208 187 83 2 3
TLJN476M004#4000 N 47 4 40 0.8 125 0.6 1.9 4000 112 101 45 1 3
TLJP476M004#3000 P 47 4 40 0.8 125 0.6 1.9 3000 141 127 57 2 3
TLJR476M004#3000 R 47 4 40 0.8 125 0.6 1.9 3000 135 122 54 2 3
TLJK686M004#1200 K 68 4 40 0.8 125 1.2 2.7 1200 233 209 93 2 3
TLJN686M004#8000 N 68 4 40 0.8 125 0.2 5.4 8000 79 71 32 1 3
TLJP686M004#3000 P 68 4 40 0.8 125 1.2 2.7 3000 141 127 57 2 3
TLJR686M004#2900 R 68 4 40 0.8 125 0.6 2.7 2900 138 124 55 2 3
TLJS686M004#1500 S 68 4 40 0.8 125 1.0 2.7 1500 208 187 83 2 3
TLJA107M004#0500 A 100 4 40 0.8 125 2.1 4.0 500 387 349 155 1 3
TLJG107M004#0800 G 100 4 40 0.8 125 1.6 4.0 800 296 266 118 2 3
TLJK107M004#2000 K 100 4 40 0.8 125 0.8 8.0 2000 180 162 72 2 3
TLJP107M004#2700 P 100 4 40 0.8 125 0.6 8.0 2700 149 134 60 2 3
TLJS107M004#1400 S 100 4 40 0.8 125 1.1 4.0 1400 215 194 86 2 3
TLJA157M004#0800 A 150 4 40 0.8 125 1.6 6.0 800 306 276 122 2 3
TLJT157M004#0800 T 150 4 40 0.8 125 1.6 6.0 800 316 285 126 2 3
TLJA227M004#1100 A 220 4 40 0.8 125 1.3 17.6 1100 261 235 104 2 3
TLJG227M004#3000 G 220 4 40 0.8 125 0.6 17.6 3000 153 137 61 2 3
TLJH227M004#0900 H 220 4 40 0.8 125 1.5 8.8 900 298 268 119 2 3
TLJT227M004#1100 T 220 4 40 0.8 125 1.3 17.6 1100 270 243 108 2 3
TLJT337M004#2700 T 330 4 40 0.8 125 0.6 26.4 2700 172 155 69 2 3
TLJW337M004#0200 W 330 4 40 0.8 125 3.1 13.2 200 671 604 268 1 3
6.3 Volt @ 40°C
TLJN226M006#5400 N 22 6.3 40 1.3 125 0.5 1.3 5400 96 87 38 1 3
TLJR226M006#3500 R 22 6.3 40 1.3 125 0.8 1.3 3500 125 113 50 2 3
TLJK336M006#1700 K 33 6.3 40 1.3 125 1.5 2.0 1700 196 176 78 2 3
TLJN336M006#8000 N 33 6.3 40 1.3 125 0.4 2.0 8000 79 71 32 1 3
TLJP336M006#3000 P 33 6.3 40 1.3 125 0.9 2.0 3000 141 127 57 1 3
TLJR336M006#3000 R 33 6.3 40 1.3 125 0.9 2.0 3000 135 122 54 2 3
TLJK476M006#1500 K 47 6.3 40 1.3 125 1.6 2.8 1500 208 187 83 2 3
TLJN476M006#8300 N 47 6.3 40 1.3 125 0.4 5.6 8300 78 70 31 1 3
TLJP476M006#0700 P 47 6.3 40 1.3 125 2.7 2.8 700 293 263 117 2 3
TLJP476M006#0900 P 47 6.3 40 1.3 125 2.3 2.8 900 258 232 103 2 3
TLJP476M006#1800 P 47 6.3 40 1.3 125 1.4 2.8 1800 183 164 73 2 3
TLJP476M006#2500 P 47 6.3 40 1.3 125 1.1 2.8 2500 155 139 62 2 3
TLJR476M006#3200 R 47 6.3 40 1.3 125 0.9 2.8 3200 131 118 52 2 3
TLJS476M006#1500 S 47 6.3 40 1.3 125 1.6 2.8 1500 208 187 83 2 3
TLJA686M006#0500 A 68 6.3 40 1.3 125 3.3 4.1 500 387 349 155 1 3
TLJG686M006#0800 G 68 6.3 40 1.3 125 1.9 4.1 800 296 266 118 2 3
TLJK686M006#2000 K 68 6.3 40 1.3 125 1.3 8.16 2000 180 162 72 2 3
TLJS686M006#1500 S 68 6.3 40 1.3 125 1.6 4.1 1500 208 187 83 2 3
TLJT686M006#0600 T 68 6.3 40 1.3 125 3.0 4.1 600 365 329 146 1 3
TLJA107M006#0500 A 100 6.3 40 1.3 125 3.3 6.0 500 387 349 155 2 3
TLJA107M006#0800 A 100 6.3 40 1.3 125 2.5 6.0 800 306 276 122 2 3
TLJG107M006#0800 G 100 6.3 40 1.3 125 2.5 6.0 800 296 266 118 2 3
TLJK107M006#2000 K 100 6.3 40 1.3 125 1.3 12.0 2000 180 162 72 2 3
TLJP107M006#5400 P 100 6.3 40 1.3 125 0.5 12.0 5400 105 95 42 2 3
TLJT107M006#0800 T 100 6.3 40 1.3 125 2.5 6.0 800 316 285 126 2 3
TLJA157M006#0900 A 150 6.3 40 1.3 125 2.3 9.0 900 289 260 115 2 3
TLJH157M006#0900 H 150 6.3 40 1.3 125 2.3 9.0 900 298 268 119 2 3
TLJT157M006#1200 T 150 6.3 40 1.3 125 1.9 9.0 1200 258 232 103 2 3
TLJB227M006#0500 B 220 6.3 40 1.3 125 3.3 13.2 500 412 371 165 1 3
TLJT227M006#2000 T 220 6.3 40 1.3 125 1.3 26.4 2000 200 180 80 2 3
TLJW227M006#0200 W 220 6.3 40 1.3 125 4.8 13.2 200 671 604 268 1 3
TLJF337M006#0300 F 330 6.3 40 1.3 125 4.2 19.8 300 577 520 231 1 3
TLJY687M006#0100 Y 680 6.3 40 1.3 125 5.7 40.8 100 1118 1006 447 1 3
TLJY687M006#0150 Y 680 6.3 40 1.3 125 5.7 40.8 150 913 822 365 1 3
TLJV158M006#0100 V 1500 6.3 40 1.3 125 5.7 90 100 1581 1423 632 1 3
RATINGS & PART NUMBER REFERENCE
030918 47
TLJ Series
Tantalum Solid Electrolytic Chip Capacitors
High CV Consumer Series
Rated Rated Category Category Maximum DCL ESR 100kHz RMS Current (mA)
AVX Case Capacitance Voltage Temperature Voltage Temperature Surge Max. Max. Product MSL
Part No. Size (μF) (V) (ºC) (V) (ºC) Current
(μA)
@ 100kHz
25ºC 85ºC 125ºC Category
(A)
(mΩ)
10 Volt @ 40°C
TLJN106M010#2500 N 10 10 40 2 125 1.7 1.0 2500 141 127 57 1 3
TLJR106M010#2000 R 10 10 40 2 125 2.0 1.0 2000 166 149 66 1 3
TLJR106M010#3000 R 10 10 40 2 125 1.4 1.0 3000 135 122 54 1 3
TLJR156M010#2000 R 15 10 40 2 125 2.0 1.5 2000 166 149 66 1 3
TLJK226M010#1800 K 22 10 40 2 125 2.2 2.2 1800 167 150 67 2 3
TLJN226M010#3800 N 22 10 40 2 125 1.2 2.2 3800 115 103 46 1 3
TLJR226M010#3800 R 22 10 40 2 125 1.2 2.2 3800 120 108 48 2 3
TLJK336M010#1500 K 33 10 40 2 125 2.6 3.3 1500 208 187 83 2 3
TLJN336M010#9600 N 33 10 40 2 125 0.5 6.6 9600 72 65 29 1 3
TLJP336M010#3500 P 33 10 40 2 125 1.3 3.3 3500 131 118 52 2 3
TLJR336M010#3500 R 33 10 40 2 125 1.3 3.3 3500 125 113 50 2 3
TLJS336M010#1500 S 33 10 40 2 125 2.6 3.3 1500 208 187 83 2 3
TLJA476M010#0600 A 47 10 40 2 125 4.8 4.7 600 354 318 141 1 3
TLJG476M010#1500 G 47 10 40 2 125 2.6 4.7 1500 216 194 86 2 3
TLJP476M010#3200 P 47 10 40 2 125 1.4 4.7 3200 137 123 55 2 3
TLJR476M010#3200 R 47 10 40 2 125 1.4 9.4 3200 131 118 52 2 3
TLJS476M010#1500 S 47 10 40 2 125 2.6 4.7 1500 208 187 83 2 3
TLJT476M010#0600 T 47 10 40 2 125 4.8 4.7 600 365 329 146 1 3
TLJA686M010#1500 A 68 10 40 2 125 2.6 6.8 1500 224 201 89 2 3
TLJA107M010#1400 A 100 10 40 2 125 2.7 10.0 1400 231 208 93 2 3
TLJH107M010#0900 H 100 10 40 2 125 3.7 10.0 900 298 268 119 2 3
TLJT107M010#0900 T 100 10 40 2 125 3.7 10.0 900 298 268 119 2 3
TLJB157M010#0500 B 150 10 40 2 125 5.3 15.0 500 412 371 165 1 3
TLJW157M010#0150 W 150 10 40 2 125 8.3 15.0 150 775 697 310 1 3
TLJW157M010#0200 W 150 10 40 2 125 7.7 15.0 200 671 604 268 1 3
TLJF227M010#0300 F 220 10 40 2 125 6.7 22.0 300 577 520 231 1 3
16 Volt @ 40°C
TLJS106M016#2200 S 10 16 40 3.2 125 3.0 1.6 2200 172 155 69 1 3
TLJT226M016#1000 T 22 16 40 3.2 125 5.5 3.5 1000 283 255 113 1 3
TLJT336M016#1000 T 33 16 40 3.2 125 5.5 5.3 1000 283 255 113 1 3
20 Volt @ 40°C
TLJT106M020#1000 T 10 20 40 4 125 6.9 2.0 1000 283 255 113 1 3
RATINGS & PART NUMBER REFERENCE
Moisture Sensitivity Level (MSL) is defined according to J-STD-020.
All technical data relates to an ambient temperature of +25°C. Capacitance is measured at 120Hz, 0.5V RMS with a maximum DC bias of 2.2 volts. DCL is measured at
rated voltage after 5 minutes.
ESR allowed to move up to 1.25 times catalogue limit post mounting
DCL allowed to move up to 2.00 times catalogue limit post mounting
For typical weight and composition see page 273.
NOTE: AVX reserves the right to supply higher voltage ratings or tighter tolerance part in the same case size, to the same reliability standards.
48 030918
TLJ Series
Tantalum Solid Electrolytic Chip Capacitors
High CV Consumer Series
TEST TLJ series (Temperature range -55ºC to +125ºC)
Condition Characteristics
Visual examination no visible damage
DCL 2 x initial limit
ΔC/C within ±10% of initial value
ESR 1.25 x initial limit
Visual examination no visible damage
DCL 2 x initial limit
ΔC/C within ±10% of initial value
ESR 1.25 x initial limit
+20ºC -55ºC +20ºC +85ºC +125ºC +20ºC
DCL
2 x
IL* n/a 2 x IL* 20 x IL* 25 x IL* IL*
ΔC/C
n/a +0/-20% ±5% +20/-0% +25/-0% ±5%
ESR
1.25 xIL* 2.5 x IL* 1.25 x IL* 1.25 x IL* 1.25 x IL* 1.25 x IL*
Visual examination no visible damage
DCL 2 x initial limit
ΔC/C within ±5% of initial value
ESR 1.25 x initial limit
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR initial limit
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR initial limit
Apply rated voltage (Ur) at 40ºC and / or category
voltage (Uc) at 85ºC for 2000 hours through a
circuit impedance of ≤0.1Ω/V. Stabilize at room
temperature for 1-2 hours before measuring.
Store at 65ºC and 90-95% relative humidity for
500 hours, with no applied voltage. Stabilize at
room temperature and humidity for 1-2 hours
before measuring.
Apply 1.3x rated voltage (Ur) at 40ºC for 1000
cycles of duration 6 min (30 sec charge, 5 min
30 sec discharge) through a charge / discharge
resistance of 1000Ω
MIL-STD-202, Method 213, Condition C
MIL-STD-202, Method 204, Condition D
Step Temperature°C Duration(min)
1 +20 15
2 -55 15
3 +20 15
4 +85 15
5 +125 15
6 +20 15
*Initial Limit
QUALIFICATION TABLE – CATEGORY 1
TEST TLJ series (Temperature range -55ºC to +125ºC)
Condition Characteristics
Visual examination no visible damage
DCL 2 x initial limit
ΔC/C within +5/-30% of initial value
ESR 1.25 x initial limit
Visual examination no visible damage
DCL 2 x initial limit
ΔC/C within ±10% of initial value
ESR 1.25 x initial limit
+20ºC -55ºC +20ºC +85ºC +125ºC +20ºC
DCL
2 x
IL* n/a 2 x IL* 20 x IL* 25 x IL* 2 x IL*
ΔC/C
n/a +5/-20% ±10% +20/-0% +25/-0% ±10%
ESR
1.25 xIL* 2.5 x IL* 1.25 x IL* 1.25 x IL* 1.25 x IL* 1.25 x IL*
Visual examination no visible damage
DCL 2 x initial limit
ΔC/C within ±5% of initial value
ESR 1.25 x initial limit
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR initial limit
Visual examination no visible damage
DCL initial limit
ΔC/C within ±5% of initial value
DF initial limit
ESR initial limit
Apply rated voltage (Ur) at 40ºC and / or category
voltage (Uc) at 85ºC for 2000 hours through a
circuit impedance of ≤0.1Ω/V. Stabilize at room
temperature for 1-2 hours before measuring.
Store at 65ºC and 90-95% relative humidity for
500 hours, with no applied voltage. Stabilize at
room temperature and humidity for 1-2 hours
before measuring.
Apply 1.3x rated voltage (Ur) at 40ºC for 1000
cycles of duration 6 min (30 sec charge, 5 min
30 sec discharge) through a charge / discharge
resistance of 1000Ω
Step Temperature°C Duration(min)
1 +20 15
2 -55 15
3 +20 15
4 +85 15
5 +125 15
6 +20 15
*Initial Limit
QUALIFICATION TABLE – CATEGORY 2
Endurance
Humidity
Temperature
Stability
Surge
Voltage
Mechanical
Shock
Vibration
Mechanical
Shock
Vibration
Endurance
Humidity
Temperature
Stability
Surge
Voltage
MIL-STD-202, Method 213, Condition C
MIL-STD-202, Method 204, Condition D
030918 49
TLJ Series
Tantalum Solid Electrolytic Chip Capacitors
High CV Consumer Series
AVX SOLID ELECTROLYTIC CAPACITOR ROADMAP
SERIES LINE UP: CONVENTIONAL SMD MnO2

Products

CAP TANT 47UF 20% 10V 1206
Available Quantity61488
Unit Price0.49
CAP TANT 100UF 20% 6.3V 1206
Available Quantity16923
Unit Price0.66
CAP TANT 150UF 20% 10V 1411
Available Quantity16363
Unit Price0.69
CAP TANT 100UF 20% 10V 1206
Available Quantity95809
Unit Price0.76
CAP TANT 100UF 20% 10V 1411
Available Quantity7839
Unit Price0.76
CAP TANT 33UF 20% 10V 0805
Available Quantity30699
Unit Price0.83
CAP TANT 100UF 20% 6.3V 0805
Available Quantity8503
Unit Price1.85
CAP TANT 47UF 20% 6.3V 0805
Available Quantity5251
Unit Price1.85
CAP TANT 220UF 20% 6.3V 1411
Available Quantity3112
Unit Price2
CAP TANT 10UF 20% 10V 0805
Available Quantity31708
Unit Price0.43
CAP TANT 100UF 20% 6.3V 1206
Available Quantity10684
Unit Price0.59
CAP TANT 68UF 20% 10V 1206
Available Quantity11587
Unit Price0.63
CAP TANT 220UF 20% 4V 1206
Available Quantity9409
Unit Price1.41
CAP TANT 10UF 20% 10V 0805
Available Quantity13119
Unit Price1.85
CAP TANT 100UF 20% 4V 0805
Available Quantity6408
Unit Price1.7
CAP TANT 150UF 20% 10V 2312
Available Quantity7461
Unit Price2.49
CAP TANT 100UF 20% 6.3V 1206
Available Quantity2907
Unit Price1.69
CAP TANT 33UF 20% 6.3V 0805
Available Quantity4953
Unit Price1.76
CAP TANT 22UF 20% 16V 1411
Available Quantity3431
Unit Price2
CAP TANT 47UF 20% 4V 0805
Available Quantity11703
Unit Price1.85