GBP | USD

F92 Series Datasheet

AVX Corporation

View All Related Products | Download PDF Datasheet

Datasheet

26 040919
F92 Series
Resin-Molded Chip, Low Profile J-Lead
FEATURES
• Compliant to the RoHS2 directive 2011/65/EU
• SMD J-lead
• Low profile case sizes
APPLICATIONS
• Handheld electronics
• USB accessories
LEAD-FREE COMPATI-
BLE
COMPONENT
L
H
SS
W2
W1
MARKING
A S G 226 22
10V
4V G
J
A
V
6.3V
10V
35V16V C
D
E
20V
25V
P CASE A CASE B CASE
*Rated Capacitance
Code
Rated Capacitance
Code
Rated Capacitance
(µF)
Rated Voltage
Code
Rated Voltage
Code
Rated Voltage
(V)
*Capacitance code of “P” case products are as shown below.
F92
Type
0J
Rated
Voltage
106
Capacitance
Code
pF code: 1st two digits
represent significant figures,
3rd digit represents multiplier
(number of zeros to follow)
M
Tolerance
K = ±10%
M = ±20%
P
Case
Size
See
table
above
HOW TO ORDER
LZT
Specification
Suffix
Rated temperature
60ºC only
Packaging
See Tape & Reel
Packaging Section
Category Temperature Range: -55 to +125°C
Rated Temperature: +85°C
Capacitance Tolerance: ±20%, ±10% at 120Hz
Dissipation Factor: Refer to next page
ESR 100kHz: Refer to next page
Leakage Current: After 1 minute’s application of rated voltage, leakage current at 20°C
is not more than 0.01CV or 0.5μA, whichever is greater.
After 1 minute’s application of rated voltage, leakage current at 85°C
is not more than 0.1CV or 5μA, whichever is greater.
After 1 minute’s application of derated voltage, leakage current at 125°C
is not more than 0.125CV or 6.3μA, whichever is greater.
Capacitance Change By Temperature P Case A, B Case
+20% Max. at +125ºC +15% Max. at +125°C
+15% Max. at +85ºC +10% Max. at +85°C
-15% Max. at -55ºC -10% Max. at -55°C
TECHNICAL SPECIFICATIONS
CASE DIMENSIONS: millimeters (inches)
Code
EIA Code EIA Metric
L W1 W2 H S
A 1206 3216-12 3.20 ± 0.20 1.60 ± 0.20 1.20 ± 0.10 1.10 ± 0.10 0.80 ± 0.20
(0.126 ± 0.008) (0.063 ± 0.008) (0.047 ± 0.004) (0.043 ± 0.004) (0.031 ± 0.008)
B 1311 3428-12 3.40 ± 0.20 2.80 ± 0.20 2.30 ± 0.10 1.10 ± 0.10 0.80 ± 0.20
(0.134 ± 0.008) (0.110 ± 0.008) (0.091 ± 0.004) (0.043 ± 0.004) (0.031 ± 0.008)
P 0805 2012-12 2.00 ± 0.20 1.25 ± 0.10 0.90 ± 0.10 1.10 ± 0.10 0.50 ± 0.20
(0.079 ± 0.008) (0.049 ± 0.004) (0.035 ± 0.004) (0.043 ± 0.004) (0.020 ± 0.008)
040919 27
F92 Series
Resin-Molded Chip, Low Profile J-Lead
Capacitance Rated Voltage *Cap
µF Code 4V (0G) 6.3V (0J) 10V (1A) 16V (1C) 20V (1D) 25V (1E) 35V (1V) Code
0.22 224 A J
0.33 334 A N
0.47 474 P A/P A S
0.68 684 P A W
1.0 105 P P A/P A/P A A
1.5 155 P P A E
2.2 225 P P A/P A A/B B J
3.3 335 P P A/P A B N
4.7 475 P P A/P A/B A
(M)
/B A/B S
6.8 685 P P A/P B w
10 106 A/P A/P A/P
(M)
A/B B a
15 156 P A/P
(M)
A e
22 226 A/P
(M)
A/P
(M)
A/B B J
33 336 A/P
(M)
A/B B n
47 476 A/B A/B B s
68 686 A
(M)
/B w
100 107 A
(M)
/B A
(M)
**/B A
150 157 B
(M)
E
220 227 J
CAPACITANCE AND RATED VOLTAGE RANGE
(LETTER DENOTES CASE SIZE)
Released ratings
(M tolerance only)
**Rated temperature 60ºC only. Please contact AVX when you need detail spec.
Please contact to your local AVX sales office when these series are being designed in your application.
28 040919
F92 Series
Resin-Molded Chip, Low Profile J-Lead
RATINGS & PART NUMBER REFERENCE
AVX Case Capacitance Rated DCL DF ESR 100kHz RMS Current (mA) *1
Part No. Size (μF) Voltage (μA) @ 120Hz @ 100kHz 25ºC 60ºC 85ºC 125ºC ΔC/C MSL
(V) (%) (Ω) (%)
4 Volt
F920G335#PA P 3.3 4 0.5 8 12.0 50 45 20 * 1
F920G475#PA P 4.7 4 0.5 8 6.0 71 64 28 * 1
F920G685#PA P 6.8 4 0.5 10 6.0 71 64 28 * 1
F920G106#AA A 10 4 0.5 8 4.0 122 110 49 * 1
F920G106#PA P 10 4 0.5 10 6.0 71 64 28 * 1
F920G156#PA P 15 4 0.6 10 5.0 77 70 31 * 1
F920G226#AA A 22 4 0.9 12 2.8 146 132 59 * 1
F920G226MPA P 22 4 0.9 20 5.0 77 70 31 * 1
F920G336#AA A 33 4 1.3 12 2.8 146 132 59 * 1
F920G336MPA P 33 4 1.3 20 4.0 87 78 35 * 1
F920G476#AA A 47 4 1.9 18 2.8 146 132 59 * 1
F920G476#BA B 47 4 1.9 12 1.7 210 189 84 * 1
F920G686MAA A 68 4 2.7 25 2.8 146 132 59 ±15 1
F920G686#BA B 68 4 2.7 18 1.5 224 201 89 * 1
F920G107MAA A 100 4 4.0 30 2.8 146 132 59 ±15 1
F920G107#BA B 100 4 4.0 18 1.3 240 216 96 * 1
F920G157MBA B 150 4 6.0 25 1.3 240 216 96 ±15 1
6.3 Volt
F920J225#PA P 2.2 6.3 0.5 8 12.0 50 45 20 * 1
F920J335#PA P 3.3 6.3 0.5 8 12.0 50 45 20 * 1
F920J475#PA P 4.7 6.3 0.5 8 6.0 71 64 28 * 1
F920J685#PA P 6.8 6.3 0.5 10 6.0 71 64 28 * 1
F920J106#AA A 10 6.3 0.6 8 4.0 122 110 49 * 1
F920J106#PA P 10 6.3 0.6 10 6.0 71 64 28 * 1
F920J156#AA A 15 6.3 0.9 8 4.0 122 110 49 * 1
F920J156MPA P 15 6.3 0.9 10 6.0 71 64 28 * 1
F920J226#AA A 22 6.3 1.4 12 2.8 146 132 59 * 1
F920J226MPA P 22 6.3 1.4 20 5.0 77 70 31 * 1
F920J336#AA A 33 6.3 2.1 12 2.8 146 132 59 * 1
F920J336#BA B 33 6.3 2.1 12 1.7 210 189 84 * 1
F920J476#AA A 47 6.3 3.0 18 2.8 146 132 59 ±15 1
F920J476#BA B 47 6.3 3.0 12 1.7 210 189 84 * 3
F920J107MAALZT A 100 6.3 63.0 40 3.0 141 127 57 ±20 3
F920J107#BA B 100 6.3 6.3 20 1.3 240 216 96 ±15 1
10 Volt
F921A105#PA P 1 10 0.5 8 12.0 50 45 20 * 1
F921A155#PA P 1.5 10 0.5 8 12.0 50 45 20 * 1
F921A225#PA P 2.2 10 0.5 8 12.0 50 45 20 * 1
F921A335#AA A 3.3 10 0.5 6 7.0 93 83 37 * 1
F921A335#PA P 3.3 10 0.5 8 12.0 50 45 20 * 1
F921A475#AA A 4.7 10 0.5 6 4.0 122 110 49 * 1
F921A475#PA P 4.7 10 0.5 8 6.0 71 64 28 * 1
F921A685#AA A 6.8 10 0.7 6 4.0 122 110 49 * 1
F921A685#PA P 6.8 10 0.7 8 6.0 71 64 28 * 1
F921A106#AA A 10 10 1.0 8 4.0 122 110 49 * 1
F921A106MPA P 10 10 1.0 14 6.0 71 64 28 * 1
F921A156#AA A 15 10 1.5 8 4.0 122 110 49 * 1
F921A226#AA A 22 10 2.2 14 4.0 122 110 49 ±15 1
F921A226#BA B 22 10 2.2 8 1.9 199 179 79 * 3
F921A336#BA B 33 10 3.3 12 1.9 199 179 79 * 1
F921A476#BA B 47 10 4.7 18 1.9 199 179 79 ±15 1
16 Volt
F921C474#PA P 0.47 16 0.5 8 20.0 39 35 15 * 1
F921C684#PA P 0.68 16 0.5 8 12.0 50 45 20 * 1
F921C105#PA P 1 16 0.5 8 12.0 50 45 20 * 1
F921C155#PA P 1.5 16 0.5 8 12.0 50 45 20 * 1
F921C225#AA A 2.2 16 0.5 6 7.0 93 83 37 * 1
F921C225#PA P 2.2 16 0.5 8 12.0 50 45 20 * 1
F921C335#AA A 3.3 16 0.5 6 7.0 93 83 37 * 1
F921C475#AA A 4.7 16 0.8 6 7.0 93 83 37 * 1
F921C475#BA B 4.7 16 0.8 6 3.0 158 142 63 * 1
F921C685#BA B 6.8 16 1.1 6 3.0 158 142 63 * 1
F921C106#AA A 10 16 1.6 8 7.0 93 83 37 ±15 1
F921C106#BA B 10 16 1.6 6 2.0 194 174 77 * 1
F921C226#BA B 22 16 3.5 12 2.0 194 174 77 ±15 1
20 Volt
F921D474#AA A 0.47 20 0.5 4 10.0 77 70 31 * 1
F921D474#PA P 0.47 20 0.5 8 20.0 39 35 15 * 1
F921D684#AA A 0.68 20 0.5 4 10.0 77 70 31 * 1
F921D105#AA A 1 20 0.5 4 10.0 77 70 31 * 1
F921D105#PA P 1 20 0.5 8 20.0 39 35 15 * 1
F921D155#AA A 1.5 20 0.5 6 7.4 90 81 36 * 1
F921D225#AA A 2.2 20 0.5 6 7.0 93 83 37 * 1
040919 29
F92 Series
Resin-Molded Chip, Low Profile J-Lead
TEST F92 series (Temperature range -55ºC to +125ºC)
Condition
P Case A, B Case
At 40°C, 90 to 95% R.H., 500 hours (No voltage applied)
Capacitance Change ........... Refer to page 28 (*1) Refer to page 28 (*1)
Dissipation Factor ................ 150% or less than the initial specified value Initial specified value or less
Leakage Current .................. Initial specified value or less Initial specified value or less
-55°C / +125°C, 30 minutes each, 5 cycles
Capacitance Change ........... Refer to page 28 (*1) Refer to page 28 (*1)
Dissipation Factor ................ 150% or less than the initial specified value Initial specified value or less
Leakage Current .................. Initial specified value or less Initial specified value or less
10 seconds reflow at 260°C, 5 seconds immersion at 260°C.
Capacitance Change ........... Refer to page 28 (*1) Refer to page 28 (*1)
Dissipation Factor ................ 150% or less than the initial specified value Initial specified value or less
Leakage Current .................. Initial specified value or less Initial specified value or less
After application of surge voltage in series with a 33Ω (For “P” case: 1kΩ) resistor at the rate of 30 seconds ON, 30 seconds
OFF, for 1000 successive test cycles at 85ºC, capacitors shall meet the characteristic requirements in the table above.
Capacitance Change ........... Refer to page 28 (*1) Refer to page 28 (*1)
Dissipation Factor ................ 150% or less than the initial specified value Initial specified value or less
Leakage Current .................. Initial specified value or less Initial specified value or less
After 2000 hours’ application of rated voltage in series with a resistor at 85°C, or derated voltage in series with a 3Ω
resistor at 125°C, capacitors shall meet the characteristic requirements in the table above.
Capacitance Change ........... Refer to page 28 (*1) Refer to page 28 (*1)
Dissipation Factor ................ 150% or less than the initial specified value Initial specified value or less
Leakage Current .................. Initial specified value or less Initial specified value or less
After applying the pressure load of 5N for 10±1 seconds horizontally to the center of capacitor side body
which has no electrode and has been soldered beforehand on a substrate, there shall be found neither
exfoliation nor its sign at the terminal electrode.
Keeping a capacitor surface-mounted on a substrate upside down and supporting the substrate at
both of the opposite bottom points 45mm apart from the center of capacitor, the pressure strength is
applied with a specified jig at the center of substrate so that the substrate may bend by 1mm as
illustrated. Then, there shall be found no remarkable abnormality on the capacitor terminals.
QUALIFICATION TABLE
Damp Heat
(Steady State)
Temperature Cycles
Resistance to
Soldering Heat
Surge
Endurance
Shear Test
Terminal Strength
Item P Case (%) A, B Case (%)
Damp Heat ±20 ±10
Temperature cycles ±10 ±5
Resistance soldering heat ±10 ±5
Surge ±10 ±5
Endurance ±10 ±10
*1: ΔC/C Marked “*#: "M" for ±20% tolerance, "K" for ± 10% tolerance. When you need K tolerance for the part numbers
which have M tolerance only, please contact to your local AVX sales office.
Moisture Sensitivity Level (MSL) is defined according to J-STD-020.
We can consider the type of compliance to AEC-Q200.
Please contact to your local AVX sales office
when these series are being designed in your application.
RATINGS & PART NUMBER REFERENCE
AVX Case Capacitance Rated DCL DF ESR 100kHz RMS Current (mA) *1
Part No. Size (μF) Voltage (μA) @ 120Hz @ 100kHz 25ºC 60ºC 85ºC 125ºC ΔC/C MSL
(V) (%) (Ω) (%)
F921D475MAA A 4.7 20 0.9 10 7.0 93 83 37 ±10 1
F921D475#BA B 4.7 20 0.9 6 3.0 158 142 63 * 1
F921D106#BA B 10 20 2.0 8 3.0 158 142 63 ±10 1
25 Volt
F921E105#AA A 1 25 0.5 6 10.0 77 70 31 * 1
F921E105#PA P 1 25 0.5 8 20.0 39 35 15 * 1
F921E225#AA A 2.2 25 0.6 8 10.0 77 70 31 ±15 1
F921E225#BA B 2.2 25 0.6 6 4.0 137 123 55 * 1
F921E475#AA A 4.7 25 1.2 10 7.0 93 83 37 ±10 1
F921E475#BA B 4.7 25 1.2 6 3.0 158 142 63 * 1
35 Volt
F921V224#AA A 0.22 35 0.5 4 10.0 77 70 31 * 1
F921V334#AA A 0.33 35 0.5 4 10.0 77 70 31 * 1
F921V474#AA A 0.47 35 0.5 4 10.0 77 70 31 * 1
F921V105#AA A 1 35 0.5 6 10.0 77 70 31 * 1
F921V225#BA B 2.2 35 0.8 6 4.0 137 123 55 ±10 1
F921V335#BA B 3.3 35 1.2 10 4.0 137 123 55 ±10 1
30 040919
F92 Series
Resin-Molded Chip, Low Profile J-Lead
AVX SOLID ELECTROLYTIC CAPACITOR ROADMAP
SERIES LINE UP: CONVENTIONAL SMD MnO2

Products

CAP TANT 1UF 20% 16V 0805
Available Quantity87400
Unit Price0.31
CAP TANT 1UF 20% 10V 0805
Available Quantity9793
Unit Price0.31
CAP TANT 10UF 20% 6.3V 0805
Available Quantity75757
Unit Price0.35
CAP TANT 22UF 20% 6.3V 0805
Available Quantity55145
Unit Price0.34
CAP TANT 100UF 20% 6.3V 1411
Available Quantity4791
Unit Price0.55
CAP TANT 2.2UF 20% 10V 0805
Available Quantity14227
Unit Price0.31
CAP TANT 4.7UF 20% 6.3V 0805
Available Quantity12809
Unit Price0.31
CAP TANT 4.7UF 20% 10V 0805
Available Quantity84942
Unit Price0.35
CAP TANT 3.3UF 20% 10V 0805
Available Quantity31569
Unit Price0.35
CAP TANT 2.2UF 20% 6.3V 0805
Available Quantity3498
Unit Price0.31
CAP TANT 0.68UF 20% 16V 0805
Available Quantity3005
Unit Price0.35
CAP TANT 22UF 20% 4V 0805
Available Quantity5999
Unit Price0.41
CAP TANT 0.33UF 20% 35V 1206
Available Quantity4718
Unit Price0.35
CAP TANT 10UF 20% 10V 0805
Available Quantity1404
Unit Price0.37
CAP TANT 2.2UF 20% 4V 0805
Available Quantity1355
Unit Price0.38
CAP TANT 0.22UF 20% 35V 1206
Available Quantity1631
Unit Price0.39
CAP TANT 47UF 20% 6.3V 1411
Available Quantity1500
Unit Price0.51
CAP TANT 1UF 20% 20V 1206
Available Quantity339
Unit Price0.34
CAP TANT 0.47UF 20% 16V 0805
Available Quantity0
Unit Price0.06665
CAP TANT 0.47UF 20% 20V 0805
Available Quantity0
Unit Price0.06665