FIT-221B-1/16 Spec Sheet

Alpha Wire

View All Related Products | Download PDF Datasheet

Datasheet

Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 447
FIT® Heat-Shrink Tubing
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
448
FIT® Heat-Shrink Tubing
Whether your concerns are
mechanical strain relief,
environmental sealing,
or organizing wires, Alpha Wires
FIT heat-shrink tubing is ideal for
solving many challenges in electrical
and electronic wiring:
Protect substrates from
moisture, UV light, corrosion,
oxidation, dust, chemicals,
abrasion, environmental
conditions, solder joints, and
encapsulates
Insulate wire terminations
and connections, entire printed
circuit boards, from electrical
and environmental conditions
Repair cable splices, insulation
damage and cuts, cable
jackets, and connections,
with permanent or temporary
quick fixes
Relieve strain on cables and
connectors to prevent harmful
flexing or bending
Bundle and organize wire
harness, cable, tubing, and hose
dressing on OEM equipment,
breakouts, bundle in small
spaces, conform to odd shapes
Seal connections, backshells,
and other gaps from moisture
and other contaminants
Identify circuits through color
coding, grouping, and labeling
FIT heat-shrink products
Our FIT heat-shrink tubing offers
a reliable way to protect and
seal terminations or add additional
mechanical ruggedness. FIT
preferred heat-shrink products are
made from premium compounds
under the tightest manufacturing
controls. This means FIT tubing
consistently provides excellent
physical characteristics such as
low longitudinal shrinkage and
wide temperature ranges while
providing an elegant appearance
when used alone or on OEM
equipment.
The FIT line consists of various
tubing types, each designed
with unique attributes that offer
tubing solutions for the broadest
possible range of applications
and environments. FIT products
are always in stock and come
in an unprecedented variety of
package sizes.
Beyond the widely used polyolefin
tubing that is suited to the
broadest range of general-purpose
needs, we offer a number of other
materials for higher or lower shrink
temperatures, wider operating
temperatures, and such special
needs as outstanding chemical
resistance or increased flexibility.
448
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 449
Material Features Shrink Temperature Shrink Ratio (approx.) FIT Family
Single-Wall Cross-linked Polyolefin for General-Purpose Use
Cross-linked polyolefin General-purpose heat-shrink tubing
Range of shrink ratios
90°C 2:1 FIT-221
90°C 4:1 FIT-421
Flame-retardant
cross-linked polyolefin Low shrink temp
Passes UL VW-1 flame test
90°C 2:1 FIT-221V
90°C 3:1 FIT-321V
Cross-linked polyolefin Approved for 600-V ground lead identification
Green with yellow stripe
Passes UL VW-1 flame test 90°C 2:1 FIT-260
Semirigid cross-linked
polyolefin 30% stronger and 25% stiffer than
standard polyolefin 110°C 2:1 FIT-295
Dual-Wall Polyolefin for Additional Sealing
Surface cross-linked,
dual extruded Meltable inner wall to encapsulate
without adhesive
140°C 2.5:1 FIT-300
110°C 3:1 FIT-321
121°C 5.6:1 FIT-621
Bonding, thermoplastic
adhesive lined Bonds to most materials
High voltage: to 2 kV at 90°C continuous use 120°C 3:1 FIT-700
Bonding, adhesive
lined Permanent water and corrosion protection 110°C 2:1 FIT-750
Special-Application Tubing
Irradiated PVC Low shrink temperature
Passes UL VW-1 flame test
30% stronger than standard polyolefin 100°C 2:1 FIT-105
Cross-linked PVDF
High shrink temperature
Fast recovery time
Excellent chemical, heat, and flame resistance
Passes UL VW-1 flame test
3x the tensile strength of standard polyolefin
170°C 2:1 FIT-350
FEP
High shrink temperature
Excellent chemical resistance
Excellent dielectric properties
Thinnest wall thickness available
200°C 1.2:1 FIT-400
PTFE
High shrink temperature
Excellent chemical resistance
Excellent dielectric properties
Very thin wall thickness
250°C 1.5:1 FIT-500
Chlorinated
polyolefin
Highly flexible
Oil and abrasion resistant
Passes UL VW-1 flame test 130°C 2:1 FIT-600
Flexible
fluoroelastomer
High shrink temperature
Excellent chemical resistance
Flexible 120°C 2:1 FIT-650
Polyethylene/
polyester
Superior abrasion resistance
Excellent flexibility
Resists harsh environments 80°C 2:1 FIT-FABRIC
Cross-linked silicone
rubber
High flexibility available
Pliable
Scrape abrasion resistant
Passes UL VW-1 flame test
200°C 1.7:1 FIT-FLEX
Cross-linked PVDF
Transparent after shrink
Fast recovery time
Excellent chemical, heat, and flame resistance
Passes UL VW-1 flame test
2x the tensile strength of standard polyolefin
150°C 2:1 FIT-CLEAR
Heat Guns
Alpha heat guns are the perfect
complement to our tubing, making
it easy to apply FIT heat-shrink
tubing quickly and efficiently.
The lightweight, durable guns are
designed to make application of
heat-shrink tubing fast and reliable.
They are well suited to both
industrial production and field use.
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
450
FIT > FIT Heat-Shrink Tubing
Heat-Shrink Tubing
FIT®-105 Heat-Shrink Tubing
2:1 Shrink Ratio, Irradiated PVC
AMS DTL-23053/2 Class 1
(except longitudinal
shrinkage)
UL 224 VW-1
CSA 198
Low shrink temperature
Fast recovery time
30% stronger than standard
polyolefin
Low water absorption
UV resistant
Operating Temperature
-20°C to +105°C
Shrink Temperature
100°C min.
105°C full recovery
Material
Irradiated PVC
Color
Black
Physical Properties
Tensile strength: 3000 psi
(20.68 N/mm2)
Elongation: 300% min
Longitudinal change: +1%/-25%
Specific gravity: 1.32
Flame retardant
Shelf life: 1 year at 18°C to 35°C
Chemical Properties
Corrosive effect: none
Fungus resistance: no growth
Water absorption: 1.0% max.
Lead free
Electrical Properties
600 V (UL, CSA)
Dielectric strength: 1083 V/mil
(426.3 kV/cm)
Volume resistivity: 1012 ohm-cm
Availability
See table
Spools may contain multiple
lengths
Part No. Supplied ID, Min. Recovered ID, Max. Recovered
Wall Thickness, Nom. Availability
Inch mm Inch mm Inch mm Ft m
FIT-105-3/64 0.046 1.17 0.023 0.58 0.020 0.51 25, 100, 500, 1000 7.6, 30.5, 152, 305
FIT-105-1/16 0.062 1.57 0.031 0.79 0.020 0.51 25, 100, 500, 1000 7.6, 30.5, 152, 305
FIT-105-3/32 0.093 2.36 0.046 1.17 0.020 0.51 25, 100, 1000 7.6, 30.5, 305
FIT-105-1/8 0.125 3.18 0.062 1.57 0.025 0.64 25, 100, 1000 7.6, 30.5, 305
FIT-105-3/16 0.187 4.75 0.093 2.36 0.025 0.64 25, 100, 1000 7.6, 30.5, 305
FIT-105-1/4 0.250 6.35 0.125 3.18 0.025 0.64 25, 100, 1000 7.6, 30.5, 305
FIT-105-3/8 0.375 9.53 0.187 4.75 0.030 0.76 25, 100, 500 7.6, 30.5, 152
FIT-105-1/2 0.500 12.70 0.250 6.35 0.030 0.76 25, 100, 250 7.6, 30.5, 76.2
FIT-105-3/4 0.750 19.05 0.375 9.53 0.035 0.89 25, 100, 250 7.6, 30.5, 76.2
FIT-105-1IN 1.000 25.40 0.500 12.70 0.040 1.02 25, 100, 250 7.6, 30.5, 76.2
FIT-105-1-1/2 1.500 38.10 0.750 19.05 0.045 1.14 25, 100 7.6, 30.5
Packaged Assortments
Assorted sizes of 6
(15 cm) lengths
FIT-105-MS-1
Contents Tubing Size Quantity
Inch mm
FIT-105-3/64 0.046 1.17 10
FIT-105-1/16 0.062 1.57 10
FIT-105-3/32 0.093 2.36 10
FIT-105-1/8 0.125 3.18 10
FIT-105-3/16 0.187 4.75 10
FIT-105-1/4 0.250 6.35 10
FIT-105-MS-2
Contents Tubing Size Quantity
Inch mm
FIT-105-3/8 0.375 9.53 10
FIT-105-1/2 0.500 12.70 10
FIT-105-3/4 0.750 19.05 10
FIT-105-1 IN 1.000 25.40 10
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 451
FIT > FIT Heat-Shrink Tubing
Heat-Shrink Tubing
FIT®-221 Heat-Shrink Tubing
2:1 Shrink Ratio, XLPO
AMS-DTL-23053/5 Class 1
(except clear)
AMS-DTL-23053/5 Class 2
(clear)
UL 224 (except clear)
CSA 198 (except clear)
Excellent general-purpose tubing
Low water absorption
UV resistant (black only)
Operating Temperature
-55°C to +135°C
-55°C to +125°C (UL, CSA)
Shrink Temperature
90°C min.
121°C full recovery
Material
Cross-linked polyolefin
Color
Black, white, red, yellow, blue,
green, clear*
*Clear tubing may exhibit some color tint
that is the result of the product’s chemistry;
the tint is variable and can be any color
Physical Properties
Tensile strength: 1500 psi
(10.34 N/mm2)
Elongation: 200% min
Longitudinal change: ±5%
Specific gravity: 1.35 (colors)/
1.00 (clear)
Flame retardant
Shelf life: 5 years at 18°C to 35°C
Chemical Properties
Corrosive effect: none
Fungus resistance: no growth
Water absorption: 0.5% max.
Fluid resistance: 1000 psi
(6.89 N/mm2)
Lead free
Electrical Properties
600 V (UL, CSA)
Dielectric strength: 500 V/mil
(197 kV/cm)
Volume resistivity: 1014 ohm-cm
Availability
See table, next page
Spools may contain multiple
lengths
Part No. Supplied ID, Min. Recovered ID, Max. Recovered Wall Thickness, Nom.
Inch mm Inch mm Inch mm
FIT-221-3/64 0.046 1.17 0.023 0.58 0.016 0.41
FIT-221-1/16 0.063 1.60 0.031 0.79 0.017 0.43
FIT-221-3/32 0.093 2.36 0.046 1.17 0.020 0.51
FIT-221-1/8 0.125 3.18 0.062 1.57 0.020 0.51
FIT-221-3/16 0.187 4.75 0.093 2.36 0.020 0.51
FIT-221-1/4 0.250 6.35 0.125 3.18 0.025 0.64
FIT-221-3/8 0.375 9.53 0.187 4.75 0.025 0.64
FIT-221-1/2 0.500 12.70 0.250 6.35 0.025 0.64
FIT-221-3/4 0.750 19.05 0.375 9.53 0.030 0.76
FIT-221-1IN 1.000 25.40 0.500 12.70 0.035 0.89
FIT-221-1-1/2 1.500 38.10 0.750 19.05 0.040 1.02
FIT-221-2IN 2.000 50.80 1.000 25.40 0.045 1.14
FIT-221-3IN 3.000 76.20 1.500 38.10 0.050 1.27
FIT-221-4IN 4.000 101.60 2.000 50.80 0.055 1.40
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
452
FIT > FIT Heat-Shrink Tubing
Heat-Shrink Tubing
FIT®-221 Heat-Shrink Tubing
2:1 Shrink Ratio, XLPO
AMS-DTL-23053/5 Class 1
(except clear)
AMS-DTL-23053/5 Class 2
(clear)
UL 224 (except clear)
CSA 198 (except clear)
Part No. Spools Qty, Cut Pieces at Length
Ft m 4 ft (1.2 m) 6” (152 mm) 1” (25.4 mm) 0.5” (12.7 mm)
FIT-221-3/64 1000* 305* 25 40 1000 1000
FIT-221-1/16 70, 100*, 1000 21.3, 30.5*, 305 25 36 1000 1000
FIT-221-3/32 65, 100*, 500 19.8, 30.5*, 152 25 32 1000 1000
FIT-221-1/8 60, 100*, 500 18.2, 30.5*, 152 25 28 1000 1000
FIT-221-3/16 50, 100*, 500 15.2, 30.5*, 152 25 24 1000 1000
FIT-221-1/4 40, 100*, 250 12.2, 30.5, 76.2* 25 20 1000 1000
FIT-221-3/8 35, 50*, 200 10.6, 15.2*, 60.9 25 16 1000 1000
FIT-221-1/2 32, 50*, 150 9.7, 15.2*, 45.7 5 14
FIT-221-3/4 24, 50*, 250 7.3, 15.2*, 76.2 5 12
FIT-221-1IN 16, 50*, 250 4.8, 15.2, 76.2 5 8
FIT-221-1-1/2 125* 38.1* 5 5
FIT-221-2IN 125* 38.1* 5 3
FIT-221-3IN 100* 30.5* 2 2
FIT-221-4IN 50* 15.2* 2
*Black and clear tubing only.
Packaged Assortments
Assorted sizes of 6
(152 mm) lengths
Each length is size identified.
FIT-221-MS-1 Assorted colors: Black, blue,
red, green, yellow
Contents Tubing Size Quantity
Inch mm
FIT-221-3/64 0.046 1.17 6
FIT-221-1/16 0.063 1.60 6
FIT-221-3/32 0.093 2.36 6
FIT-221-1/8 0.125 3.18 6
FIT-221-3/16 0.187 4.75 6
FIT-221-MS-2 Assorted colors: Black, blue,
red, yellow
Contents Tubing Size Quantity
Inch mm
FIT-221-1/4 0.250 6.35 4
FIT-221-3/8 0.375 9.53 4
FIT-221-1/2 0.500 12.70 4
FIT-221-3/4 0.750 19.05 4
FIT-221 Kits
FIT-KIT-221C Assorted colors: Black, blue,
red, white, green, yellow, clear
Contents Tubing Size Quantity
Inch mm Each Color Total
FIT-221-3/32 0.093 2.36 4 28
FIT-221-1/8 0.125 3.18 3 21
FIT-221-3/16 0.187 4.75 3 21
FIT-221-1/4 0.250 6.35 3 21
FIT-221-3/8 0.375 9.53 2 14
FIT-221-1/2 0.500 12.70 2 14
FIT-KIT-221BK
Colors: Black
Contents Tubing Size Quantity
Inch mm
FIT-221-3/16 0.187 4.75 25
FIT-221-1/4 0.250 6.35 20
FIT-221-3/8 0.375 9.53 15
FIT-221-1/2 0.500 12.70 10
FIT-221-3/4 0.750 19.05 6
FIT-221-1IN 1.000 25.40 4
Availability
Spools may contain multiple lengths.
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 453
FIT > FIT Heat-Shrink Tubing
Heat-Shrink Tubing
FIT®-221B Heat-Shrink Tubing
2:1 Shrink Ratio, XLPO, Bulk Packaging
Part No. Supplied ID, Min. Recovered ID, Max. Recovered Wall Thickness, Nom.
Inch mm Inch mm Inch mm
FIT-221B-3/64 0.046 1.17 0.023 0.58 0.016 0.41
FIT-221B-1/16 0.063 1.60 0.031 0.79 0.017 0.43
FIT-221B-3/32 0.093 2.36 0.046 1.17 0.020 0.51
FIT-221B-1/8 0.125 3.18 0.062 1.57 0.020 0.51
FIT-221B-3/16 0.187 4.75 0.093 2.36 0.020 0.51
FIT-221B-1/4 0.250 6.35 0.125 3.18 0.025 0.64
FIT-221B-3/8 0.375 9.53 0.187 4.75 0.025 0.64
FIT-221B-1/2 0.500 12.70 0.250 6.35 0.025 0.64
FIT-221B-3/4 0.750 19.05 0.375 9.53 0.030 0.76
FIT-221B-1IN 1.000 25.40 0.500 12.70 0.035 0.89
Part No.
Spools
(Length x No. of Spools) Qty, Cut Pieces at
Length
Ft m 4 ft (1.2 m)
FIT-221B-3/64 1000 x 3 305 x 3 250
FIT-221B-1/16 1000 x 3 305 x 3 250
FIT-221B-3/32 500 x 3 152 x 3 250
FIT-221B-1/8 500 x 3 152 x 3 250
FIT-221B-3/16 500 x 2 152 x 2 250
FIT-221B-1/4 250 x 2 76.2 x 2 250
FIT-221B-3/8 200 x 2 60.9 x 2 250
FIT-221B-1/2 150 x 2 45. 7 x 2 200
FIT-221B-3/4 250 x 1
250 x 2 76.2 x 1
76.2 x 2 125
FIT-221B-1IN 250 x 1 76.2 x 1 75
AMS-DTL-23053/5 Class 1
(except clear)
AMS-DTL-23053/5 Class 2
(clear)
UL 224 (except clear)
CSA 198 (except clear)
Excellent general-purpose tubing
Low shrink temperature
Fastest recovery time
Low water absorption
UV resistant (black only)
Operating Temperature
-55°C to +135°C
-55°C to +125°C (UL, CSA)
Shrink Temperature
90°C min.
121°C full recovery
Material
Cross-linked polyolefin
Colors
Black, blue, clear*
*Clear tubing may exhibit some color tint
that is the result of the product’s chemistry;
the tint is variable and can be any color
Physical Properties
Tensile strength: 1500 psi
(10.34 N/mm2)
Elongation: 200% min
Longitudinal change: ±5%
Specific gravity: 1.35 (colors)/
1.00 (clear)
Flame retardant
Shelf life: 5 years at 18°C to 35°C
Chemical Properties
Corrosive effect: none
Fungus resistance: no growth
Water absorption: 0.5% max.
Fluid resistance: 1000 psi
(6.89 N/mm2)
Lead free
Electrical Properties
600 V (UL, CSA)
Dielectric strength: 500 V/mil
(197 kV/cm)
Volume resistivity: 1014 ohm-cm
Availability
See table
Spools may contain multiple
lengths
Availability
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
454
FIT > FIT Heat-Shrink Tubing
Heat-Shrink Tubing
FIT®-221V Heat-Shrink Tubing
2:1 Shrink Ratio, XLPO, Low Shrink Temperature
AMS DTL-23053/5 Class 1
and 3
UL 224 VW-1
CSA 198
Excellent general-purpose tubing
Low shrink temperature
Fastest recovery time
Low water absorption
UV resistant (black only)
Operating Temperature
-55°C to +135°C
-55°C to +125°C (UL, CSA)
Shrink Temperature
90°C min.
121°C full recovery
Material
Cross-linked polyolefin
Colors
Black, white, red, yellow,
green, blue
Physical Properties
Tensile strength: 1500 psi
(10.34 N/mm2)
Elongation: 200% min
Longitudinal change: ±5%
Specific gravity: 1.35
Flame retardant
Shelf life: 5 years at 18°C to 35°C
Chemical Properties
Corrosive effect: none
Fungus resistance: no growth
Water absorption: 0.5% max.
Fluid resistance: 1000 psi
(6.89 N/mm2)
Lead free
Electrical Properties
600 V (UL, CSA)
Dielectric strength: 500 V/mil
(197 kV/cm)
Volume resistivity: 1014 ohm-cm
Availability
See table
Spools may contain multiple
lengths
Part No. Supplied ID, Min. Recovered ID, Max. Recovered Wall Thickness, Nom.
Inch mm Inch mm Inch mm
FIT-221V-3/64 0.046 1.17 0.023 0.58 0.016 0.41
FIT-221V-1/16 0.063 1.60 0.031 0.79 0.017 0.43
FIT-221V-3/32 0.093 2.36 0.046 1.17 0.020 0.51
FIT-221V-1/8 0.125 3.18 0.062 1.57 0.020 0.51
FIT-221V-3/16 0.187 4.75 0.093 2.36 0.020 0.51
FIT-221V-1/4 0.250 6.35 0.125 3.18 0.025 0.64
FIT-221V-3/8 0.375 9.53 0.187 4.75 0.025 0.64
FIT-221V-1/2 0.500 12.70 0.250 6.35 0.025 0.64
FIT-221V-3/4 0.750 19.05 0.375 9.53 0.030 0.76
FIT-221V-1IN 1.000 25.40 0.500 12.70 0.035 0.89
FIT-221V-1-1/2 1.500 38.10 0.750 19.05 0.040 1.02
FIT-221V-2IN 2.000 50.80 1.000 25.40 0.045 1.14
Part No. Spools (Length x No. of Spools) Qty, Cut Pieces at Length
Ft m 4 ft (1.2 m) 6” (152 mm)
FIT-221V-3/64 1000 x 3 305 x3 25, 250 40
FIT-221V-1/16 1000 x 1, 1000 x 3 305 x 1, 305 x 3 25, 250 36
FIT-221V-3/32 500 x 1, 500 x 3 152 x 1, 152 x 3 25, 250 32
FIT-221V-1/8 500 x 1, 500 x 3 152 x 1, 152 x 3 25, 250 28
FIT-221V-3/16 500 x 1, 500 x 2 152 x 1, 152 x 2 25, 250 24
FIT-221V-1/4 250 x 1, 250 x 2 76.2 x 1, 76.2 x 2 25, 250 20
FIT-221V-3/8 200 x 1, 200 x 2 60.9 x 1, 60.9 x 2 25, 250 16
FIT-221V-1/2 150 x 1, 150 x 2 45.7 x 1, 45.7 x 2 5, 200 14
FIT-221V-3/4 250 x 1 76.2 x 1 5, 125 12
FIT-221V-1IN 250 x 1 76.2 x 1 5, 75 8
FIT-221V-1-1/2 125 x 1 38.1 x 1 5 5
FIT-221V-2IN 125 x 1 38.1 x 1 5 3
Availability
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 455
FIT > FIT Heat-Shrink Tubing
Heat-Shrink Tubing
FIT®-260 Heat-Shrink Tubing
2:1 Shrink Ratio, XLPO, Ground Lead Identification
UL 224 VW-1
CSA 198
Excellent general-purpose tubing
Low water absorption
Operating Temperature
-55°C to +135°C
-55°C to +125°C (UL, CSA)
Shrink Temperature
90°C min.
120°C full recovery
Material
Cross-linked polyolefin
Color
Green/yellow
Physical Properties
Tensile strength: 1500 psi
(10.34 N/mm2)
Elongation: 200% min
Longitudinal change: ±5%
Specific gravity: 1.35
Flame retardant
Shelf life: 25 years at 18°C
to 35°C
Chemical Properties
Corrosive effect: none
Fungus resistance: no growth
Water absorption: 0.5% max.
Fluid resistance: 1000 psi
(6.89 N/mm2)
Lead free
Electrical Properties
600 V (UL, CSA)
Dielectric strength: 500 V/mil
(197 kV/cm)
Volume resistivity: 1014 ohm-cm
Availability
See table
Spools may contain multiple
lengths
Part No. Supplied ID, Min. Recovered ID, Max. Recovered
Wall Thickness, Nom. Availability
Inch mm Inch mm Inch mm Ft m
FIT-260-1/8 0.125 3.18 0.062 1.57 0.020 0.51 500 152
FIT-260-1/4 0.250 6.35 0.125 3.18 0.025 0.64 250 76.2
FIT-260-3/8 0.375 9.53 0.187 4.75 0.025 0.64 250 76.2
FIT-260-1/2 0.500 12.70 0.250 6.35 0.025 0.64 250 76.2
FIT-260-3/4 0.750 19.05 0.375 9.53 0.030 0.76 250 76.2
FIT-260-1 1.000 25.40 0.500 12.70 0.035 0.89 100 30.5
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
456
FIT > FIT Heat-Shrink Tubing
Heat-Shrink Tubing
FIT®-295 Heat-Shrink Tubing
2:1 Shrink Ratio, Semirigid XLPO
AMS-DTL-23053/6 Class 1
(Black)
AMS-DTL-23053/6 Class 2
(Clear)
UL 224 VW-1 (Black)
CSA 198 (Black)
30% stronger than standard
XLPO
25% stiffer than standard XLPO
Low water absorption
UV resistant (black only)
Operating Temperature
-55°C to +135°C
-55°C to +125°C (UL, CSA)
Shrink Temperature
110°C min.
135°C full recovery
Material
Semirigid cross-linked polyolefin
Colors
Black, clear
Physical Properties
Tensile strength: 2000 psi
(17.79 N/mm2)
Elongation: 200% min
Longitudinal change: ±5%
Specific gravity: 1.35
(black)/1.00 (clear)
Flame retardant
Shelf life: 5 years at 18°C to 35°C
Chemical Properties
Corrosive effect: none
Fungus resistance: no growth
Water absorption: 0.5% max.
(black)/0.02% max. (clear)
Lead free
Electrical Properties
600 V (UL, CSA)
Dielectric strength: 500 V/mil
(197 kV/cm)
Volume resistivity: 1014 ohm-cm
Availability
See table
Part No. Supplied ID, Min. Recovered ID, Max. Recovered
Wall Thickness, Nom. Availability Qty,
Cut Pieces at Length
Inch mm Inch mm Inch mm 4 ft (1.2 m) 6” (152 mm)
FIT-295-3/64 0.046 1.17 0.023 0.58 0.020 0.51 25 40
FIT-295-1/16 0.063 1.60 0.031 0.79 0.020 0.51 25 36
FIT-295-3/32 0.093 2.36 0.046 1.17 0.020 0.51 25 32
FIT-295-1/8 0.125 3.18 0.062 1.57 0.020 0.51 25 28
FIT-295-3/16 0.187 4.75 0.093 2.36 0.025 0.64 25 24
FIT-295-1/4 0.250 6.35 0.125 3.18 0.025 0.64 25 20
FIT-295-3/8 0.375 9.53 0.187 4.75 0.030 0.76 25 16
FIT-295-1/2 0.500 12.70 0.250 6.35 0.030 0.76 5 14
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 457
FIT > FIT Heat-Shrink Tubing
Heat-Shrink Tubing
FIT®-300 Heat-Shrink Tubing
2.5:1 Shrink Ratio, Dual-Wall Semirigid XLPO
AMS-DTL-23053/4 Class 1
UL 224 (Except clear)
Meltable inner wall for
encapsulation without adhesives
Thicker wall for added
protection
High shrink ratios
Excellent dielectric properties
Applications
Temporary sealing without
sticky residue
Substrates requiring filled
interstices
Operating Temperature
-55°C to +135°C
-55°C to +125°C (UL)
Shrink Temperature
140°C min.
Material
Dual-wall semirigid
cross-linked polyolefin
Colors
Black, white, red, yellow, blue,
slate, brown
Physical Properties
Tensile strength: 1500 psi
(10.34 N/mm2)
Elongation: 200% min
Longitudinal change: +1%/-10%
Specific gravity: 0.99
Shelf life: 3 years at 18°C to 35°C
Chemical Properties
Corrosive effect: none
Fungus resistance: no growth
Water absorption: 0.5% max
Fluid resistance: 1000 psi
(6.89 N/mm2)
Lead free
Halogen free
Electrical Properties
600 V (UL, CSA)
Dielectric strength: 500 V/mil
(197 kV/cm)
Volume resistivity: 1016 ohm-cm
Availability
See table
Part No. Supplied ID, Min. Recovered ID, Max. Recovered
Wall Thickness, Nom. Availability Qty,
Cut Pieces at Length
Inch mm Inch mm Inch mm 4 ft (1.2 m) 6” (152 mm)
FIT-300-1/8 0.125 3.18 0.023 0.58 0.038 0.97 25 14
FIT-300-3/16 0.187 4.75 0.060 1.52 0.043 1.09 25 12
FIT-300-1/4 0.250 6.35 0.080 2.03 0.047 1.19 25 10
FIT-300-3/10 0.300 7.62 0.050 1.27 0.100 2.54 25 4
FIT-300-3/8 0.375 9.53 0.135 3.43 0.050 1.27 25 8
FIT-300-1/2 0.500 12.70 0.195 4.95 0.055 1.40 5 6
FIT-300-3/4 0.750 19.05 0.313 7.95 0.065 1.65 5 4
ST-3001-IN 1.000 25.40 0.400 10.16 0.075 1.91 5 --
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
458
FIT > FIT Heat-Shrink Tubing
Heat-Shrink Tubing
FIT®-321 Heat-Shrink Tubing
3:1 Shrink Ratio, Dual-Wall XLPO, Adhesive Lined
AMS-DTL-23053/4 Class 3
UL 224
CSA 198
Thicker wall for increased
durability
Water-resistant inner
permanent-bonding adhesive
Operating Temperature
-55°C to +125°C
Shrink Temperature
110°C min.
110°C full recovery
Material
Dual-wall flexible polyolefin with
thick-wall adhesive
Color
Black
Physical Properties
Tensile strength: 1500 psi
(10.34 N/mm2)
Elongation: 250% min
Longitudinal change: +1%/-15%
Flame tested
Shelf life: 3 years at 18°C to 35°C
Chemical Properties
Corrosive effect: none
Fungus resistance: no growth
Water absorption: 1.0% max
Fluid resistance: 900 psi
(6.20 N/mm2)
UV resistant
Lead free
Electrical Properties
600 V (UL, CSA)
Dielectric strength: 300 V/mil
(118 kV/cm)
Volume resistivity: 1012 ohm-cm
Availability
See table
Part No. Supplied ID, Min. Recovered ID, Max. Recovered
Wall Thickness, Nom. Recovered Melt
Wall Thickness, Nom.
Inch mm Inch mm Inch mm Inch mm
FIT-321-1/8 0.125 3.18 0.024 0.61 0.037 0.94 0.020 0.51
FIT-321-1/4 0.252 6.40 0.073 1.85 0.047 1.19 0.020 0.51
ST-303-3/8 0.374 9.50 0.118 3.00 0.051 1.30 0.025 0.64
FIT-321-1/2 0.500 12.70 0.157 3.99 0.071 1.80 0.030 0.76
ST-303-3/4 0.748 19.00 0.236 5.99 0.071 1.80 0.035 0.89
FIT-321-1 0.945 24.00 0.315 8.00 0.098 2.49 0.040 1.02
FIT-321-1-1/2 1.575 40.01 0.512 13.00 0.098 2.49 0.040 1.02
Packaged Assortments
Assorted sizes of 6
(15 cm) lengths
Availability
Part No. Qty, Cut Pieces at Length
4 ft (1.2 m) 6” (152 mm)
FIT-321-1/8 25 28
FIT-321-1/4 25 20
FIT-321-1/2 5 14
FIT-321-1 5 8
FIT-321-1-1/2 5 5
FIT-321-MS-1 Colors: Black
Size Quantity
Inch mm
FIT-321-1/8 0.125 3.18 5
FIT-321-1/4 0.252 6.40 5
FIT-321-1/2 0.500 12.70 5
FIT-321-1 0.945 24.00 5
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 459
FIT > FIT Heat-Shrink Tubing
Heat-Shrink Tubing
FIT®-321V Heat-Shrink Tubing
3:1 Shrink Ratio, Flexible XLPO, Thin Wall
AMS-DTL-23053/5 Class 1
and 3 (except dimensions)
UL 224 VW-1
CSA 198
Low shrink temperature
Fast recovery time
Reduced wall thickness
Operating Temperature
-55°C to +135°C
-55°C to +125°C (UL, CSA)
Shrink Temperature
90°C min.
135°C full recovery
Material
Flexible cross-linked thin-wall
polyolefin
Colors
Black, white
Physical Properties
Tensile strength: 1500 psi
(10.34 N/mm2)
Elongation: 200% min
Longitudinal change: +5%/-15%
Specific gravity: 1.35
Flame retardant
Shelf life: 25 years at 1C to 35°C
Chemical Properties
Corrosive effect: none
Fungus resistance: no growth
Water absorption: 0.5% max
Fluid resistance: 1000 psi
(6.89 N/mm2)
Electrical Properties
600 V (UL, CSA)
Dielectric strength: 500 V/mil
(197 kV/cm)
Volume resistivity: 1014 ohm-cm
Availability
See table
Spools may contain multiple
lengths
Part No. Supplied ID, Min. Recovered ID, Max. Recovered
Wall Thickness, Nom. Availability
Inch mm Inch mm Inch mm Ft m
FIT-321V-3/32 0.060 1.52 0.020 0.51 0.020 0.51 500 152
FIT-321V-1/8 0.120 3.05 0.040 1.02 0.024 0.61 500 152
FIT-321V-1/4 0.240 6.10 0.080 2.03 0.028 0.71 250 76.2
FIT-321V-3/8 0.360 9.14 0.120 3.05 0.031 0.79 200 60.9
FIT-321V-1/2 0.472 11.99 0.160 4.06 0.033 0.84 150 45.7
FIT-321V-3/4 0.720 18.29 0.240 6.10 0.039 0.99 250 76.2
FIT-321V-1IN 0.945 24.00 0.315 8.00 0.048 1.22 250 76.2
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
460
FIT > FIT Heat-Shrink Tubing
Heat-Shrink Tubing
FIT®-350 Heat-Shrink Tubing
2:1 Shrink Ratio, PVDF
AMS-DTL-23053/8
UL 224 VW-1
Chemical resistant
Heat resistant
3x the tensile strength of
standard XLPO
Operating Temperature
-55°C to +135°C
-55°C to +150°C (UL)
Shrink Temperature
170°C min.
175°C full recovery
Material
Cross-linked polyvinylidene
fluoride
Color
Clear
Physical Properties
Tensile strength: 5000 psi
(34.47 N/mm2)
Elongation: 150% min
Longitudinal change: ±10%
Specific gravity: 1.80
Flame retardant
Shelf life: 5 years at 18°C to 35°C
Chemical Properties
Corrosive effect: none
Fungus resistance: no growth
Water absorption: 0.5% max
Fluid resistance: 5000 psi
(34.47 N/mm2)
Lead free
Electrical Properties
600 V (UL)
Dielectric strength: 800 V/mil
(315 kV/cm)
Volume resistivity: 1013 ohm-cm
Availability
See table
Part No. Supplied ID, Min. Recovered ID, Max. Recovered
Wall Thickness, Nom. Availability
Inch mm Inch mm Inch mm 4 ft (1.2 m) 6” (152 mm)
FIT-350-3/64 0.046 1.17 0.023 0.58 0.010 0.25 25 32
FIT-350-1/16 0.063 1.60 0.031 0.79 0.010 0.25 25 28
FIT-350-3/32 0.093 2.36 0.046 1.17 0.010 0.25 25 24
FIT-350-1/8 0.125 3.18 0.062 1.57 0.010 0.25 25 20
FIT-350-3/16 0.187 4.75 0.093 2.36 0.010 0.25 25 16
FIT-350-1/4 0.250 6.35 0.125 3.18 0.012 0.30 25 12
FIT-350-3/8 0.375 9.53 0.187 4.75 0.012 0.30 25 8
FIT-350-1/2 0.500 12.70 0.250 6.35 0.012 0.30 5 4
FIT-350-3/4 0.750 19.05 0.375 9.53 0.017 0.43 5 2
FIT-350-1IN 1.000 25.40 0.500 12.70 0.019 0.48 5 1
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 461
FIT > FIT Heat-Shrink Tubing
Heat-Shrink Tubing
FIT®-400 Heat-Shrink Tubing
1.2:1 Shrink Ratio, FEP
AMS-DTL-23053/11 Class 1
Chemical resistant
Wide temperature range
Excellent dielectric properties
Thinnest wall thickness available
Lower recovery temperature
than PTFE
Operating Temperature
-75°C to +200°C
Shrink Temperature
175°C full recovery
Material
FEP
Color
Natural
Physical Properties
Tensile strength: 2000 psi
(13.79 N/mm2)
Elongation: 200% min
Longitudinal change: ±15%
Specific gravity: 2.17
Flame rating: UL 94V-0
Shelf life: 4 years at 18°C
to 35°C
Chemical Properties
Corrosive effect: none
Fluid resistance: pass
Fungus resistance: no growth
Water absorption: 0.01% max
Lead free
Electrical Properties
Dielectric strength: 2000 V/mil
(787 kV/cm)
Volume resistivity: 1017 ohm-cm
Availability
See table
Part No. Supplied ID, Min. Recovered ID, Max. Recovered
Wall Thickness, Nom. Availability
Qty, Cut Pieces at Length
Inch Mm Inch mm Inch mm 4 ft (1.2 m) 2 ft (0.6 m)
FIT-400-24 0.031 0.79 0.027 0.69 0.008 0.20 25
FIT-400-22 0.036 0.91 0.032 0.81 0.008 0.20 25
FIT-400-20 0.045 1.14 0.039 0.99 0.008 0.20 25
FIT-400-18 0.060 1.52 0.049 1.24 0.008 0.20 25
FIT-400-16 0.075 1.91 0.061 1.55 0.009 0.23 25
FIT-400-14 0.092 2.34 0.072 1.83 0.009 0.23 25
FIT-400-12 0.115 2.92 0.089 2.26 0.009 0.23 25
FIT-400-10 0.141 3.58 0.114 2.90 0.010 0.25 25
FIT-400-9 0.158 4.01 0.124 3.15 0.010 0.25 25
FIT-400-8 0.180 4.57 0.143 3.63 0.010 0.25 25
FIT-400-7 0.197 5.00 0.158 4.01 0.011 0.28 25
FIT-400-6 0.225 5.72 0.180 4.57 0.011 0.28 25
FIT-400-5 0.248 6.30 0.198 5.03 0.011 0.28 50
FIT-400-4 0.290 7.37 0.226 5.74 0.011 0.28 50
FIT-400-3 0.310 7.87 0.249 6.32 0.011 0.28 50
FIT-400-2 0.365 9.27 0.280 7.11 0.012 0.30 50
FIT-400-1 0.400 10.16 0.311 7.90 0.012 0.30 50
FIT-400-0 0.440 11.18 0.349 8.86 0.012 0.30 50
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
462
FIT > FIT Heat-Shrink Tubing
Heat-Shrink Tubing
FIT®-421 Heat-Shrink Tubing
4:1 Shrink Ratio, XLPO
AMS-DTL-23053/5 Class 1
UL 224 VW-1
High-shrink ratio
Large supplied diameters
Conforms to irregular shapes
Low water absorption
UV resistant
Operating Temperature
-55°C to +135°C
-55°C to +125°C (UL)
Shrink Temperature
90°C min.
121°C full recovery
Material
Cross-linked polyolefin
Color
Black
Physical Properties
Tensile strength: 1500 psi
(10.34 N/mm2)
Elongation: 200% min
Longitudinal change: +5%/-15%
Specific gravity: 1.35
Flame retardant
Shelf life: 5 years at 18°C
to 35°C
Chemical Properties
Corrosive effect: none
Fungus resistance: no growth
Water absorption: 0.5% max
Fluid resistance: 1000 psi
(6.89 N/mm2)
UV resistant
Lead free
Electrical Properties
600 V (UL)
Dielectric strength: 500 V/mil
(197 kV/cm)
Volume resistivity: 1014 ohm-cm
Availability
See table
Part No. Supplied ID, Min. Recovered ID, Max. Recovered
Wall Thickness, Nom. Availability
Qty, Cut Pieces at Length
Inch mm Inch mm Inch mm 4 ft (1.2 m) 15 ft (4.5 m)
FIT-421-1IN 1.000 25.40 0.260 6.60 0.045 1.14 5
FIT-421-1-1/2 1.500 38.10 0.375 9.53 0.045 1.14 5
FIT-421-2IN 2.000 50.80 0.550 13.97 0.045 1.14 5
FIT-421-3IN 3.000 76.20 0.810 20.57 0.045 1.14 2
FIT-421-4IN 4.000 101.60 1.050 26.67 0.045 1.14 2
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 463
FIT > FIT Heat-Shrink Tubing
Heat-Shrink Tubing
FIT®-500 Heat Shrink Tubing
1.5:1 Shrink Ratio, PTFE
AMS-DTL-23053/12 Class 3
Excellent chemical resistance
Widest temperature range
High tensile strength
Excellent dielectric properties
Extremely thin wall thickness
Low friction coefficient
Operating Temperature
-75°C to +260°C
Shrink Temperature
327°C full recovery
Material
PTFE
Color
Natural
Physical Properties
Tensile strength: 2500 psi
(17.21 N/mm2)
Elongation: 200% min
Longitudinal change: ±20%
Specific gravity: 2.20
Flame rating: UL 94V-0
Shelf life: 4 years at 18°C to 35°C
Chemical Properties
Corrosive effect: none
Fungus resistance: no growth
Water absorption: 0.01% max
Fluid resistance: pass
Lead free
Electrical Properties
Dielectric strength: 800 V/mil
(315 kV/cm)
Volume resistivity: 1018 ohm-cm
Availability
See table
Part No. Supplied ID, Min. Recovered ID, Max. Recovered
Wall Thickness, Nom. Availability, Cut
Pieces at Length
Inch mm Inch mm Inch mm 2 ft (0.6 m)
FIT-500-30 0.034 0.86 0.015 0.38 0.009 0.23 50
FIT-500-28 0.038 0.97 0.018 0.46 0.009 0.23 50
FIT-500-26 0.046 1.17 0.022 0.56 0.010 0.25 50
FIT-500-24 0.050 1.27 0.027 0.69 0.010 0.25 50
FIT-500-22 0.055 1.40 0.032 0.81 0.012 0.30 50
FIT-500-20 0.060 1.52 0.039 0.99 0.012 0.30 50
FIT-500-18 0.076 1.93 0.049 1.24 0.012 0.30 50
FIT-500-16 0.093 2.36 0.061 1.55 0.012 0.30 50
FIT-500-14 0.120 3.05 0.072 1.83 0.012 0.30 50
FIT-500-12 0.150 3.81 0.089 2.26 0.012 0.30 25
FIT-500-10 0.191 4.85 0.112 2.84 0.012 0.30 25
FIT-500-8 0.240 6.10 0.141 3.58 0.015 0.38 25
FIT-500-6 0.302 7.67 0.178 4.52 0.015 0.38 10
FIT-500-4 0.370 9.40 0.224 5.69 0.015 0.38 10
FIT-500-2 0.430 10.92 0.278 7.06 0.015 0.38 10
FIT-500-0 0.470 11.94 0.347 8.81 0.015 0.38 10
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
464
FIT > FIT Heat-Shrink Tubing
Heat-Shrink Tubing
FIT®-600 Heat Shrink Tubing
2:1 Shrink Ratio, Chlorinated PO
AMS-DTL-23053/1 Class 1
and 2
More flexible than standard
XLPO
2x the tensile strength of
silicone rubber
Large tubing diameters
Oil resistant
Abrasion resistant
Operating Temperature
-75°C to +121°C
Shrink Temperature
130°C min.
130°C full recovery
Material
Chlorinated polyolefin
Color
Black
Physical Properties
Tensile strength: 1500 psi
(10.34 N/mm2)
Elongation: 250% min
Longitudinal change: +1%/-10%
Specific gravity: 1.30
Flame retardant
Shelf life: 1 year at 18°C to 35°C
Chemical Properties
Corrosive effect: none
Fungus resistance: no growth
Water absorption: 1.0% max
Fluid resistance: 1000 psi
(6.89 N/mm2)
UV resistant
Lead free
Electrical Properties
Dielectric strength: 300 V/mil
(118 kV/cm)
Volume resistivity: 1011 ohm-cm
Availability
See table
Spools may contain multiple
lengths
Part No. Supplied ID, Min. Recovered ID, Max. Recovered
Wall Thickness, Nom. Availability
Inch mm Inch mm Inch mm Ft m
FIT-600-1/4 0.250 6.35 0.143 3.63 0.035 0.89 25, 150 7.6, 46
FIT-600-3/8 0.375 9.53 0.211 5.36 0.040 1.02 25, 150 7.6, 46
FIT-600-1/2 0.500 12.70 0.286 7.26 0.048 1.22 25, 150 7.6, 46
FIT-600-5/8 0.625 15.88 0.357 9.07 0.052 1.32 25, 150 7.6, 46
FIT-600-3/4 0.750 19.05 0.428 10.87 0.057 1.45 25, 100 7.6, 30.5
FIT-600-7/8 0.875 22.23 0.500 12.70 0.065 1.65 25, 100 7.6, 30.5
FIT-600-1IN 1.000 25.40 0.570 14.48 0.070 1.78 25, 100 7.6, 30.5
FIT-600-1-1/4 1.250 31.75 0.714 18.14 0.087 2.21 25, 100 7.6, 30.5
FIT-600-1-1/2 1.500 38.10 0.857 21.77 0.095 2.41 25, 100 7.6, 30.5
FIT-600-1-3/4 1.750 44.45 1.000 25.40 0.107 2.72 25, 75 7.6, 22.8
FIT-600-2IN 2.000 50.80 1.140 28.96 0.110 2.79 25, 75 7.6, 22.8
FIT-600-3IN 3.000 76.20 1.710 43.43 0.125 3.18 25, 50 7.6, 15.2
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 465
FIT > FIT Heat-Shrink Tubing
Heat-Shrink Tubing
FIT®-621 Heat Shrink Tubing
5.6:1 Shrink Ratio, Dual-Wall Flexible PO, Adhesive-Lined Inner Thick Wall
High shrink ratios
Heavy-duty adhesive lining
Low water absorption
Oil resistant
Chemical resistant
Abrasion resistant
Operating Temperature
-55°C to +90°C
Shrink Temperature
121°C full recovery
Material
Polyolefin
Color
Black
Physical Properties
Tensile strength: 1200 psi
(8.27 N/mm2)
Elongation: 200% min
Longitudinal change: -10%
Specific gravity: 1.40
Shelf life: 5 years at 18°C to 35°C
Chemical Properties
Corrosive effect: none
Fungus resistance: no growth
Water absorption: 0.5% max
Fluid resistance: 750 psi
(5.17 N/mm2)
Halogen free
Lead free
Electrical Properties
Dielectric strength: 200 V/mil
(79 kV/cm)
Volume resistivity: 1013 ohm-cm
Availability
See table
Part No. Supplied ID, Min. Recovered ID, Max. Recovered
Wall Thickness, Nom. Recovered Adhesive
Wall Thickness, Min. Availability, Qty, Cut
Pieces at Length
Inch mm Inch mm Inch mm Inch mm 6” (152 mm)
FIT-621-5/8 0.600 15.24 0.150 3.81 0.060 1.52 0.050 1.27 3, 10
FIT-621-1-1/4 1.250 31.75 0.220 5.59 0.060 1.52 0.050 1.27 3, 10
FIT-621-2 2.000 50.80 0.374 9.50 0.106 2.69 0.050 1.27 3, 10, 24
FIT-621-2-1/2 2.500 63.50 0.500 12.70 0.120 3.05 0.050 1.27 3, 10
FIT-621-3 3.000 76.20 0.748 19.00 0.140 3.56 0.050 1.27 3, 10
FIT-621-4 4.000 101.60 0.898 22.81 0.155 3.94 0.050 1.27 3, 10
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
466
FIT > FIT Heat-Shrink Tubing
Heat-Shrink Tubing
FIT®-650 Heat Shrink Tubing
2:1 Shrink Ratio, Flexible Fluoroelastomer
AMS-DTL-23053/13
Excellent chemical resistance
Wide temperature range
Flexible
Oil resistant
Fuel resistant
Operating Temperature
-40°C to +200°C
Shrink Temperature
130°C min.
175°C full recovery
Material
Flexible fluoroelastomer
Colors
Black
Physical Properties
Tensile strength: 1200 psi
(8.27 N/mm2)
Elongation: 250% min
Longitudinal change: ±20%
Flammability: self-extinguishing
Shelf life: 2 years at 18°C to 35°C
Chemical Properties
Corrosive effect: none
Fungus resistance: no growth
Water absorption: 0.50% max
Fluid resistance: 1200 psi
(8.27 N/mm2)
Lead free
Electrical Properties
Dielectric strength: 200 V/mil
(79 kV/cm)
Volume resistivity: 109 ohm-cm
Availability
100 ft (30.5 m)
Spools may contain multiple
lengths
Part No Supplied ID, Min. Recovered ID, Max. Recovered Wall Thickness, Nom.
Inch mm Inch mm Inch mm
FIT-650-1/8 0.125 3.18 0.062 1.57 0.031 0.79
FIT-650-3/16 0.187 4.75 0.093 2.36 0.035 0.89
FIT-650-1/4 0.250 6.35 0.125 3.18 0.035 0.89
FIT-650-3/8 0.375 9.53 0.187 4.75 0.035 0.89
FIT-650-1/2 0.500 12.70 0.250 6.35 0.035 0.89
FIT-650-3/4 0.750 19.05 0.375 9.53 0.042 1.07
FIT-650-1 1.000 25.40 0.500 12.70 0.049 1.24
ST-650-1-1/2* 1.500 38.10 0.750 19.50 0.055 1.40
*Available in 50 ft (76 m) spools only.
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 467
FIT > FIT Heat-Shrink Tubing
Heat-Shrink Tubing
FIT®-700 Heat Shrink Tubing
3:1 Shrink Ratio, Heavy-Wall XLPO, Thermoplastic Adhesive Lined
ANSI C119:1
UL 486
CSA 198
Thermoplastic adhesive bonds
to most materials
Rated for 1 kV, 9C
continuous use
Superior strength
Operating Temperature
-55°C to +110°C
Shrink Temperature
120°C min.
120°C full recovery
Material
Heavy-wall cross-linked
polyolefin
Thermoplastic adhesive
Color
Black
Physical Properties
Tensile strength: 2100 psi
(14.48 N/mm2)
Elongation: 600% min
Longitudinal change: +1%/-10%
Specific gravity: 1.10
Flame retardant
Shelf life: 25 years at 1C to 35°C
Chemical Properties
Corrosive effect: none
Fungus resistance: no growth
Water absorption: 0.10% max
Fluid resistance: excellent
UV resistant
Lead free
Electrical Properties
Dielectric strength: 500 V/mil
(196.9 kV/cm)
Volume resistivity: 1017 ohm-cm
Availability
Cut pieces (see table)
Part No. Supplied ID, Min. Recovered ID, Max. Recovered
Wall Thickness, Nom. Recovered Adhesive
Wall Thickness, Min. Availability, Qty, Cut
Pieces at Length
Inch mm Inch mm Inch mm Inch mm 12” (304 mm)
FIT-700-21 0.750 19.05 0.240 6.10 0.120 3.05 0.050 1.27 6
FIT-700-22 1.100 27.94 0.350 8.89 0.120 3.05 0.050 1.27 6
FIT-700-23 1.500 38.10 0.470 11.94 0.140 3.56 0.050 1.27 6
FIT-700-24 2.000 50.80 0.630 16.00 0.140 3.56 0.050 1.27 6
FIT-700-25* 3.000 76.20 1.250 31.75 0.160 4.06 0.050 1.27 6
FIT-700-26* 4.500 114.30 1.750 44.45 0.160 4.06 0.050 1.27 6
*Not UL or CSA listed
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
468
FIT > FIT Heat-Shrink Tubing
Heat-Shrink Tubing
FIT®-750 Heat Shrink Tubing
2:1 Shrink Ratio, XLPO, Adhesive Lined
AMS-DTL-23053/4 Class 2
UL 224 VW-1
CSA 198
General-purpose adhesive-
lined tubing
Total encapsulation
Bonding to substrates
Operating Temperature
-55°C to +110°C
-55°C to +125°C (UL, CSA)
Shrink Temperature
110°C min.
110°C full recovery
Material
Adhesive-lined cross-linked
polyolefin
Color
Black
Physical Properties
Tensile strength: 1500 psi
(10.34 N/mm2)
Elongation: 200% min
Longitudinal change: +1%/-5%
All tubing flame tested
Self-extinguishing within 1 minute
Shelf life: 3 years at 18°C to 35°C
Chemical Properties
Corrosive effect: none
Fungus resistance: no growth
Water absorption: 0.5% max
Fluid resistance: 1000 psi
(6.89 N/mm2)
UV resistance
Lead free
Electrical Properties
600 V (UL, CSA)
Dielectric strength: 500 V/mil
(197 kV/cm)
Volume resistivity: 1012 ohm-cm
Availability
See table
Part No. Supplied ID, Min. Recovered ID, Max. Recovered
Wall Thickness, Nom. Recovered Adhesive
Wall Thickness, Min. Availability, Qty, Cut
Pieces at Length
Inch mm Inch mm Inch mm Inch mm 4’ (1219 mm)
ST-302-1/8 0.125 3.18 0.063 1.60 0.027 0.69 0.002 0.05 25
ST-302-3/16 0.187 4.75 0.093 2.36 0.027 0.69 0.002 0.05 25
FIT-750-1/4 0.250 6.35 0.125 3.18 0.030 0.76 0.004 0.10 25
FIT-750-3/8 0.375 9.53 0.187 4.75 0.031 0.79 0.004 0.10 25
FIT-750-1/2 0.500 12.70 0.250 6.35 0.032 0.81 0.005 0.13 5
FIT-750-3/4 0.750 19.05 0.375 9.53 0.037 0.94 0.005 0.13 5
FIT-750-1IN 1.000 25.40 0.500 12.70 0.039 0.99 0.007 0.18 5
FIT-750-1-1/2 1.500 38.10 0.750 19.05 0.046 1.17 0.007 0.18 5
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 469
FIT > FIT Heat-Shrink Tubing
Heat-Shrink Tubing
FIT®-FABRIC Woven Fabric Heat-Shrink Tubing
2:1 Shrink Ratio
UL 1441 (125°C)
MVSS 302
Excellent abrasion resistance
Outstanding flexibility and
durability
Easy installation: cuts with
scissors
Operating Temperature
-40°C to +125°C
Shrink Temperature
80°C min.
135°C full recovery
Material
Polyethylene-polyester fabric
Color
Black
Physical Properties
Flame retardant
Shelf life: 25 years at 1C to 35°C
Chemical Properties
Corrosive effect: none
Fungus resistance: no growth
Lead free
Halogen free
UV resistant
Availability
See table
Spools may contain multiple
lengths
Part No. Supplied ID, Min. Recovered ID, Max. Recovered
Wall Thickness, Nom. Availability
Inch mm Inch mm Inch mm Ft m
FIT-FAB-1 0.472 11.99 0.236 5.99 0.040 1.02 50, 200 15.2, 60.9
FIT-FAB-2 0.787 19.99 0.394 10.01 0.040 1.02 50, 200 15.2, 60.9
FIT-FAB-3 1.181 30.00 0.591 15.01 0.040 1.02 50, 200 15.2, 60.9
FIT-FAB-4 1.575 40.01 0.787 19.99 0.040 1.02 50, 200 15.2, 60.9
FIT-FAB-5 1.969 50.01 0.984 24.99 0.040 1.02 25, 100 7.6, 30.5
FIT-FAB-6 2.362 59.99 1.181 30.00 0.040 1.02 25, 100 7.6, 30.5
FIT-FAB-7 2.756 70.00 1.378 35.00 0.040 1.02 25, 100 7.6, 30.5
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
470
FIT > FIT Heat-Shrink Tubing
Heat-Shrink Tubing
FIT®-FLEX Highly Flexible Heat-Shrink Tubing
1.7:1 Shrink Ratio, Cross-linked Silicone Rubber
UL 224 VW-1
Highly flexible over wide
temperature range
Scrape abrasion resistant
Pliable
Operating Temperature
-50°C to +200°C
Shrink Temperature
80°C min.
135°C full recovery
Material
Cross-linked silicone rubber
Color
Slate
Physical Properties
Tensile strength: 870 psi
(5.99 N/mm2)
Elongation: 350% min
Longitudinal change: -15%
Specific gravity: 1.20
Flammability: self-extinguishing
Shelf life: 25 years at 18°C to 35°C
Chemical Properties
Corrosive effect: none
Fungus resistance: no growth
Water absorption 1.0% max
Lead free
Electrical Properties
600 V
Dielectric strength: 200 V/mil
(79 kV/cm)
Volume resistivity: 1012 ohm-cm
Availability
25 ft (7.6 m)
100 ft (30.5 m)
Spools may contain multiple
lengths
Part No. Supplied ID, Min. Recovered ID, Max. Recovered
Wall Thickness, Nom.
Inch mm Inch mm Inch mm
FIT-FLEX-2 0.165 4.19 0.071 1.80 0.055 1.40
FIT-FLEX-3 0.263 6.68 0.114 2.90 0.055 1.40
FIT-FLEX-5 0.394 10.01 0.173 4.39 0.055 1.40
FIT-FLEX-6 0.512 13.00 0.244 6.20 0.055 1.40
FIT-FLEX-9 0.757 19.23 0.354 8.99 0.059 1.50
FIT-FLEX-12 0.984 24.99 0.492 12.50 0.079 2.01
FIT-FLEX-20 1.378 35.00 0.748 19.00 0.079 2.01
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 471
FIT > FIT Heat-Shrink Tubing
Heat-Shrink Tubing
FIT®-CLEAR Heat-Shrink Tubing
2:1 Shrink Ratio, Cross-Linked PVDF
AMS-DTL-23053/18 Class 1
UL 224 VW-1
Excellent heat and chemical
resistance
Mechanical abrasion and
cut-through resistance
Operating Temperature
-55°C to +175°C
-55°C to +150°C (UL)
Shrink Temperature
150°C full recovery
Material
Cross-linked polyvinylidene
fluoride
Color
Clear
Physical Properties
Tensile strength: 3500 psi
(24.13 N/mm2)
Elongation: 200% min
Longitudinal change: ±10%
Specific gravity: 2.0
Flame retardant
Shelf life: 5 years at 18°C to 35°C
Chemical Properties
Corrosive effect: none
Fungus resistance: no growth
Water absorption 0.5% max
Fluid resistance: 2000 psi
(13.79 N/mm2)
Lead free
Electrical Properties
600 V (UL)
Dielectric strength: 400 V/mil
(158 kV/cm)
Volume resistivity: 1011 ohm-cm
Availability
See table
Spools may contain multiple
lengths
Part No. Supplied ID, Min. Recovered ID, Max. Recovered Wall Thickness, Nom. Availability
Inch mm Inch mm Inch mm Ft m
FIT-CLEAR-3/64 0.046 1.17 0.023 0.58 0.010 0.25 100 30.5
FIT-CLEAR-1/16 0.063 1.60 0.031 0.79 0.010 0.25 100 30.5
FIT-CLEAR-3/32 0.093 2.36 0.046 1.17 0.010 0.25 100 30.5
FIT-CLEAR-1/8 0.125 3.18 0.062 1.57 0.010 0.25 100 30.5
FIT-CLEAR-3/16 0.187 4.75 0.093 2.36 0.010 0.25 100 30.5
FIT-CLEAR-1/4 0.250 6.35 0.125 3.18 0.012 0.30 100 30.5
FIT-CLEAR-3/8 0.375 9.53 0.187 4.75 0.012 0.30 100 30.5
FIT-CLEAR-1/2 0.500 12.70 0.250 6.35 0.012 0.30 50 15.2
FIT-CLEAR-3/4 0.750 19.05 0.375 9.53 0.017 0.43 50 15.2
FIT-CLEAR-1IN 1.000 25.40 0.500 12.70 0.019 0.48 50 15.2
FIT-CLEAR-1-1/2 1.500 38.10 0.750 19.05 0.020 0.51 50 15.2
FIT-CLEAR-2IN 2.000 50.80 1.000 25.40 0.020 0.51 50 15.2
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
472
FIT > FIT Heat-Shrink End Caps
Heat-Shrink Tubing
CAP Molded Heat-Shrink End Caps
2:1 Shrink Ratio, Semirigid Polyolefin
Abrasion resistant
Moisture resistant
Operating Temperature
-55°C to +135°C
Shrink Temperature
135°C full recovery
Material
Semirigid polyolefin
Color
Black
Physical Properties
Tensile strength: 2500 psi
(1.76 N/mm2)
Elongation: 300% min
Recovered parts may have
angularity of 30° to 45°
Specific gravity: 1.25
Flammability: self-extinguishing
Shelf life: 25 years at 18°C
to 35°C
Chemical Properties
Corrosive effect: none
Fungus resistance: no growth
Water absorption 0.1% max
UV resistant
Lead free
Electrical Properties
Dielectric strength: 700 V/mil
(276 kV/cm)
Volume resistivity: 1016 ohm-cm
Availability
25-piece packages
Part No. Supplied ID, Min. Recovered ID, Max. Recovered
Wall Thickness, Nom. Recovered Length, Nom.
Inch mm Inch mm Inch mm Inch mm
CAP-21 0.200 5.08 0.080 2.03 0.040 1.02 0.900 22.86
CAP-22 0.290 7.37 0.130 3.30 0.050 1.27 1.000 25.40
CAP-23 0.400 10.16 0.180 4.57 0.060 1.52 1.200 30.48
CAP-24 0.600 15.24 0.250 6.35 0.070 1.78 1.600 40.64
CAP-25 0.810 20.57 0.370 9.40 0.080 2.03 2.400 60.96
CAP-26 1.000 25.40 0.450 11.43 0.090 2.29 2.700 68.58
CAP-27 1.550 39.37 0.710 18.03 0.100 2.54 3.600 91.44
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 473
FIT > FIT Heat-Shrink Tubing
Heat-Shrink Tubing
SPC Heat Shrink Tubing
3:1 Shrink Ratio, XLPO, Heavy-Wall Thermoplastic Bonding Layer
AMS DTL-23053/15 Class 1
Adhesive lined for sealing
Thick wall for extra abrasion
resistance
Rated to 1 kV
Operating Temperature
-55°C to +110°C
Shrink Temperature
120°C min.
Material
Cross-linked polyolefin
Color
Black
Physical Properties
Tensile strength: 2400 psi
(138 N/mm2)
Elongation: 475% min
Longitudinal change: +1%/-10%
Specific gravity: 1.28
Flame retardant,
self-extinguishing
Shelf life: 25 years at 1C to 35°C
Chemical Properties
Corrosive effect: none
Fungus resistance: no growth
Water absorption: 0.02%
Fluid resistance: pass
UV resistant
Lead free
Electrical Properties
Dielectric strength: 500 V/mil
(197 kV/cm)
Volume resistivity: 1015 ohm-cm
Availability
Sold in individual pieces
6 in. (0.1 m)
12 in. (0.3 m)
48 in. (1.2 m) bulk
Part No. Supplied ID, Min. Recovered ID, Max. Recovered
Wall Thickness, Nom. Recovered Adhesive
Wall Thickness, Min.
Inch mm Inch mm Inch mm Inch mm
SPC-400* 0.400 10.16 0.150 3.81 0.060 1.52 0.050 1.27
SPC-800* 0.800 20.32 0.200 5.08 0.060 1.52 0.050 1.27
SPC-110* 1.100 27.94 0.375 9.53 0.105 2.67 0.050 1.27
SPC-150 1.500 38.10 0.500 12.70 0.120 3.05 0.050 1.27
SPC-200 2.000 50.80 0.750 19.05 0.120 3.05 0.050 1.27
SPC-300 3.000 76.20 1.000 25.40 0.120 3.05 0.050 1.27
*Availability includes 6 in. (0.1 m) lengths.
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
474
FIT > FIT Heat-Shrink Tubing
Heat-Shrink Tubing
SPCM Heat Shrink Tubing
3:1 Shrink Ratio, XLPO, Medium Wall, Thermoplastic Bonding Layer
AMS DTL-23053/15 Class 2
Adhesive lined for sealing
Medium wall for abrasion
resistance
Rated to 1 kV
Operating Temperature
-55°C to +200°C
Shrink Temperature
120°C min.
Material
Cross-linked polyolefin
Color
Black
Physical Properties
Tensile strength: 2400 psi
(1.38 N/mm2)
Elongation: 475% min
Longitudinal change: +1%/-10%
Specific gravity: 1.25
Self-extinguishing
Shelf life: 25 years at 1C to 35°C
Chemical Properties
Corrosive effect: none
Fungus resistance: no growth
Water absorption: 0.02%
Fluid resistance: pass
UV resistant
Lead free
Electrical Properties
Dielectric strength: 500 V/mil
(197 kV/cm)
Volume resistivity: 1015 ohm-cm
Availability
Sold in individual pieces
6 in. (0.1 m)
12 in. (0.3 m)
48 in. (1.2 m)
Part No. Supplied ID, Min. Recovered ID, Max. Recovered
Wall Thickness, Nom. Recovered Adhesive
Wall Thickness, Min.
Inch mm Inch mm Inch mm Inch mm
SPCM400* 0.400 10.16 0.150 3.81 0.050 1.27 0.040 1.02
SPCM800* 0.800 20.32 0.220 5.59 0.060 1.52 0.040 1.02
SPCM110* 1.100 27.94 0.375 9.53 0.065 1.65 0.040 1.02
SPCM130 1.300 33.02 0.375 9.53 0.065 1.65 0.040 1.02
SPCM150 1.500 38.10 0.500 12.70 0.080 2.03 0.040 1.02
SPCM170 1.700 43.18 0.500 12.70 0.100 2.54 0.040 1.02
SPCM200 2.000 50.80 0.750 19.05 0.100 2.54 0.040 1.02
SPCM300 3.000 76.20 1.000 25.40 0.100 2.54 0.040 1.02
*Availability includes 6 in. (0.1 m) lengths.
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 475
FIT > FIT-PRINT Heat-Shrinkable Identification System
Heat-Shrink Tubing
FIT®-PRINT Heat-Shrinkable Identification System
3:1 Shrink Ratio, XLPO
UL 224
CSA 198
MIL-STD-202F Method 215J
Permanent, smear-resistant
marking
Identification for cable or
harness assemblies
Operating Temperature
-30°C to +105°C
Shrink Temperature
90°C min.
125°C full recovery
Material
Cross-linked polyolefin
Colors
White, yellow
Physical Properties
Tensile strength: 1160 psi
(8.0 N/mm2)
Elongation: 150% min
Longitudinal change: 20%
Flame retardant
Shelf life: 3 years at 18°C to 35°C
Chemical Properties
Corrosive effect: none
Fungus resistance: no growth
Water absorption: 0.5%
Electrical Properties
Dielectric strength: 20 V/mil
(7.9 kV/cm)
Volume resistivity: 1014 ohm-cm
Availability
250 tubing pieces per package
Part No Range Supplied ID, Min. Recovered ID, Max. Recovered
Wall Thickness, Nom.
AWG Inch mm Inch mm Inch mm Inch mm
FIT-PRINT-1/8 22 16 0.344 1.374 8.74 34.90 0.125 3.18 0.042 1.07 0.023 0.58
FIT-PRINT-1/4 16 8 1.374 3.264 34.90 82.92 0.250 6.35 0.083 2.11 0.023 0.58
FIT-PRINT-1/2 8 2 3.264 6.543 82.92 166.19 0.500 12.70 0.166 4.22 0.023 0.58
FIT-PRINT-1 2 4/0 6.543 10.2 166.19 259.08 1.000 25.40 0.333 8.46 0.023 0.58
To economically meet the
wire identification needs of the
electronic interconnect, industrial,
computer office automation,
marine, and electrical markets,
FIT-PRINT sleeves allow smear-
resistant, permanent identification.
The sleeves, available in white or
high-visibility bright yellow, feed
directly into dot matrix printers
(high carbon content ribbon
recommended). A standard ball-
point pen may also be used.
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
476
FIT > FIT-KIT
Heat-Shrink Tubing
FIT®-KIT
Assorted Heat-Shrink Tubing
For use in R&D labs, engineering
development, and maintenance
departments
FIT-KIT-1 for General-Purpose Indoor Applications
Tubing supplied in 6” (15.2 cm) lengths unless otherwise noted.
Family Material Sizes Range Total Quantity
FIT-105 PVC 9 3/64” 3/4” 18
FIT-221 XLPO 9 3/64” 3/4” 19
FIT-295 SR-XLPO 8 3/64” 1/2” 12
FIT-300 XLPO 5 1/8” 1/2” 10
FIT-350 PVDF 7 3/64” 3/8” 14
FIT-CRIMP Nylon 22 10 AWG 3 pc*
Caps XLPO 22, 23, 24 AWG 6 pc
*1 each of FIT-CRIMP 1, 2, and 3.
FIT-KIT-2 for General-Purpose Indoor and Outdoor Applications
Tubing supplied in 6” (15.2 cm) lengths unless otherwise noted.
*1”/25.4 mm length.
**1 each of FIT-CRIMP 1, 2, and 3.
Family Material No. of Sizes Range Total Quantity
FIT-105 PVC 9 3/64” 3/4” 18
FIT-221 XLPO 9 3/64” 3/4” 19
FIT-295 SR-XLPO 8 3/64” 1/2” 12
FIT-300 XLPO 5 1/8” 1/2” 10
FIT-321 Adhesive-Lined XLPO 2 1/4” 1/2” 16, 24*
FIT-350 PVDF 7 3/64” 3/8” 14
FIT-400 FEP 6 24 12 AWG 22
FIT-500 PTFE 5 26 18 AWG 17
FIT-600 Chlorinated PO 5 1/4” 1” 8
FIT-700 Thermoplastic Adhesive-Lined XLPO 2 21 22 2
FIT-750 Adhesive-Lined XLPO 1 3/8” 10*
FIT-CRIMP Nylon 22 10 AWG 3 pc**
Caps XLPO 22, 23, and 24 6 pc
FIT-KIT-7 for General-Purpose Indoor and Outdoor Applications
Tubing supplied in 6” (15.2 cm) lengths unless otherwise noted.
*4 each of FIT-CRIMP 1, 2, and 3.
Family Material No. of Sizes Range Total Quantity
FIT-105 PVC 7 1/16” 1/2” 14
FIT-221 XLPO 7 1/16” 1/2” 28
FIT-260 XLPO (Ground Lead) 3 1/8” 1/2”” 6
FIT-300 XLPO 4 3/8” 1/2” 8
FIT-321 Adhesive-Lined XLPO 3 1/8” 1/2” 6
FIT-350 PVDF 7 1/6” 1/2” 14
FIT-400 FEP 7 24 12 AWG 14
FIT-750 Adhesive-Lined XLPO 5 1/4” 1” 10
FIT-CRIMP Nylon 22 10 AWG 12 pc*
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 477
FIT > FIT-MGKIT-1
Heat-Shrink Tubing
FIT®-MGKIT-1
Convenient Kit with FIT Minigun and FIT-221 Variety Pack
FIT Minigun Characteristics
UL 499
To 300°C nozzle
temperature
6 ft (1.83 m) power cord
10.3 oz (0.39 kg) net weight
Workbench storage loop
included
120 V
350 W
3 A
Color: blue
FIT-221-R Variety Kit
UL 224
CSA 198
AMS-DTL-23053/5 Class 1
60 6” (15.2 cm) pieces in five
sizes and various colors
Cross-linked polyolefin
2:1 shrink ratio
FIT-MGKIT-1 Contents
Part No. Description Quantity
FIT MINIGUN Lightweight, portable heat gun 1
FIT-221-R FIT-221R Variety Pack 1 kit/60 pieces
FIT-221-R Kit Contents
Tubing Size Number of 6” (15.2 cm) Pieces
Inch Mm Black White Red Blue Yellow Green
FIT-221-1/8 0.125 3.18 4 3 2 2 2 1
FIT-221-3/16 0.187 4.75 4 3 2 2 2 1
FIT-221-1/4 0.250 6.35 4 3 2 2 2 1
FIT-221-3/8 0.375 9.53 3 2 1 1 1 1
FIT-221-1/2 0.500 12.70 3 2 1 1 1 1
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
478
FIT > FIT-CRIMP Heat-Shrinkable Crimp Splices
Heat-Shrink Tubing
FIT®-CRIMP Heat-Shrinkable Crimp Splices
2:1 Shrink Ratio, Nylon
UL ZMVV
Operating Temperature
-55°C to +125°C
Materials
Heat-shrinkable nylon
Polyamide-based adhesive
Tin-plated copper base metal
Physical Properties
Shelf life: 25 years at 18°C
to 35°C
Not flame retardant
Chemical Properties
Solvent resistance: isopropyl
alcohol, trichloroethylene,
gasoline, battery acid, diesel
fuel, motor oil, anti-freeze, brake
fluid, 5% salt water
Availability
100-piece packages
500-piece packages
Part No. Wire Range Color
Length Supplied ID, Min. Recovered ID, Max.
L1 A B A
AWG mm2Inch mm Inch mm Inch mm Inch mm
FIT-CRIMP 1 22 18 0.26 0.96 Red 1.50 38.10 0.170 4.32 0.058 1.47 0.055 1.40
FIT-CRIMP 2 16 14 1.04 2.62 Blue 1.50 38.10 0.197 5.00 0.092 2.34 0.080 2.03
FIT-CRIMP 3 12 10 2.62 6.64 Yellow 1.70 43.18 0.255 6.48 0.138 3.51 0.110 2.79
Alpha’s heat-shrinkable pre-
insulated crimp splices completely
seal electrical connections from
corrosion caused by water, salts,
and other contaminants. Unlike
conventional splices, these
adhesive-lined butt connectors
provide a strong reinforced
connection. They are lightweight
and easy to install, too.
Simply insert the wires. The
sleeve’s transparent nylon insulation
lets you inspect wire location and
position your crimping tool fast.
Crimp the splice and then shrink
and seal it with a common heat
gun or other heat source. Reliable
sealing plus quick and easy
installation add up to protection
you can count on whenever
wire splices are required,
including automobile and truck
wiring, outdoor electrical
equipment, marine equipment,
telecommunications equipment,
recreational equipment, and
household appliances.
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com. 479
FIT > FIT-SLV Soldering Sleeves
Heat-Shrink Tubing
FIT®-SLV Soldering Sleeves
ANSI J-STD-004
ANSI J-STD-006
NAS 1745
Operating Temperature
-55°C to +105°C (SLV 12 – 16)
-55°C to +125°C (SLV 22 – 26)
Sleeve Color
Transparent blue
Materials
PVDF heat-shrinkable sleeve
Solder Preform:
105°C Series: 51.2% tin, 30.6%
lead, 18.2% cadmium (143°C
melting temperature)
125°C Series: 63% tin, 37% lead
(183°C melting temperature)
Physical Properties:
Shelf life: 25 years at 18°C
to 35°C
Availability
25-piece packages
100-piece packages
Part No. Dimensions
D1 min. D min. L nom.
105°C 125°C Inch mm Inch mm Inch mm
FIT-SLV-12 FIT-SLV-22 0.125 3.18 0.110 2.79 0.625 15.88
FIT-SLV-14 FIT-SLV-24 0.200 5.08 0.180 4.57 0.625 15.88
FIT-SLV-16 FIT-SLV-26 0.300 7.62 0.280 7.11 0.750 19.05
Selection Guide
1 Measure maximum diameter (E)
and minimum diameter
(F) of combined cable and
ground lead.
2. Find appropriate Alpha
part number and sleeve size
in the cable and sleeve
dimensions chart.
Alpha’s FIT-SLV soldering sleeve
is a one piece, shield ground
termination system featuring a
strong, low-cost soldered
connection that is completely
insulated and encapsulated. It
consists of a heat-shrinkable
thermoplastic sleeve containing a
precisely engineered preform of
fluxed solder and thermoplastic
inserts at each end. When placed
over a cable shield and heated, the
solder melts and flows, connecting
the ground lead and shield. The
outer sleeve shrinks and the
thermoplastic inserts melt,
encapsulating the termination.
The result is a perfectly soldered,
strain-relieved and environmentally
protected termination.
A solder preform ensures exact
quantity of solder and flux,
producing optimum solder
connections for maximum strength
and lowest voltage drop.
Transparent heat-shrinkable
insulating sleeve allows inspection
of termination, and provides
long-life strain relief. Meltable
inserts insure complete
environmental protection.
Alpha Wire | www.alphawire.com | 1-800-52 ALPHA
Specifications subject to change. For complete specifications and availability, visit www.alphawire.com.
480
FIT > FIT Heat Guns
Heat-Shrink Tubing
FIT® Heat Guns
FIT-GUN-1 FIT-GUN-3 FIT-Minigun
Temperature, Low 60°C (140°F) 316°C (600°F)
Temperature, High 566°C (1050°F) 510°C (950°F) 300°C (572°F)
Temperature Selection Slider switch:
Off, Low, Medium, High Slider switch:
Off, Low, High Rocker switch:
Off, On
Power 1400 W 1300 W 350 W
Voltage 120 VAC/60 Hz 120 VAC/60 Hz 120 VAC/60 Hz
Current 11.6 A 10.0 A 3 A
Power Cord Length 6.5 ft (2 m) 6.5 ft (2 m) 6 ft (1.8 m)
Net Weight 2.2 lb (1 kg) 1.6 lb (0.68 kg) 10.3 oz (0.39 kg)
Color Black/gray Black/gray Blue
Nozzle Attachments Reflector nozzle Workbench loop
Approvals UL 499 UL 499 UL 499
Part No. FIT-GUN1 FIT-GUN3 FIT-MG1

Products

HEATSHRINK 3/4" X 4' YELLOW
Available Quantity34
Unit Price6.81
HEATSHRINK 3/8" X 200' BLUE
Available Quantity0
Unit Price132.62
HEATSHRINK 3/16" X 4' BLACK
Available Quantity0
Unit Price2.71
HEATSHRINK 3/8" X 4' WHITE
Available Quantity22
Unit Price4.65
HEATSHRINK 1/4" X 4' BLACK
Available Quantity0
Unit Price21.59
HEATSHRINK 1/4" X 0.5' WHITE
Available Quantity73
Unit Price4.72
HEATSHRINK 0.72" X 250' WHITE
Available Quantity0
Unit Price273.2
HEATSHRINK 0.038" X 2' NATURAL
Available Quantity8
Unit Price15.31
HEATSHRINK 1/2" X 50' CLEAR
Available Quantity2
Unit Price355.45
HEATSHRINK 1/8" X 100' CLEAR
Available Quantity3
Unit Price238.55
LABEL HEAT SHRINKABLE 0.13"D WHT
Available Quantity1239
Unit Price2.50999
HEATSHRINK 3/8" X 500' BLACK
Available Quantity0
Unit Price497.31
HEATSHRINK 0.062" X 4' WHITE
Available Quantity705
Unit Price2.41
HEATSHRINK 1/8" X 0.5' YELLOW
Available Quantity236
Unit Price1.37
HEATSHRINK 3/16" X 500' GREEN
Available Quantity0
Unit Price205.31
HEATSHRINK 0.093" X 0.5' WHITE
Available Quantity119
Unit Price1.2
HEATSHRINK 3/16" X 500' RED
Available Quantity2
Unit Price213.66
HEATSHRINK 3/4" X 250' GREEN
Available Quantity2
Unit Price227.32
HEATSHRINK 3/4" X 250' WHITE
Available Quantity1
Unit Price227.32
HEATSHRINK 0.046" X 4' WHITE
Available Quantity138
Unit Price2.46