GBP | USD

78152 Spec Sheet

Alpha Wire

View All Related Products | Download PDF Datasheet

Datasheet

Cables you trust. Service you deserve.
EcoCable® Mini
Small Just Got Mini
2
EcoCable® Mini Cable
The Smallest Solution to Your Biggest Cable Problems
Small just got mini. Introducing EcoCable Mini. Our newest, completely
recyclable high-performance cable is also our smallest and lightest to
date. The latest addition to our EcoGen™ family of recyclable wire and cable,
EcoCable Mini is small, but the performance advantages are big!
It has all the benefits of our regular EcoCable line, like low specific gravity,
low outgassing, and zero halogens. But it’s also up to 32% smaller and
44% lighter than standard 300 V PVC cable.
3
Small Just got Mini
EcoCable Mini recyclable cable
was developed in response to
our customers’ need for smaller,
lighter 300 V cable.
By combining better
performance and minimum
environmental impact, EcoCable
Mini uses its mPPE insulation
and jacketing to provide
application advantages in a
smaller, lighter cable.
Its size makes routing and
installation even easier, saving
more time during production
and maintenance. Even more
convenient, it is available in over
250 standard configurations
including four shielding options.
Smaller Size, Lower Weight
Design smaller, lighter devices
with EcoCable Mini. Up to 32%
smaller and 44% lighter than
standard PVC cable, EcoCable
Mini uses finely stranded
conductors for remarkable
flexibility, giving you more options
for fast, easy routing. And the
thin-wall insulation and jackets
give you the most efficient use
of constrained spaces.
Low Outgassing
In applications like medical
devices and semiconductor
manufacturing equipment,
low outgassing is critical
in preventing corrosion,
contamination, and premature
component failure.
EcoCable Mini cable gives you
the advantage of up to 92%
lower outgassing than PVC
control cable. Low outgassing
makes it well suited for
cleanrooms, where an extremely
low particle count is required to
lessen the possibility of failure
due to contamination.
More Application Options
EcoCable Mini is a 300 V cable
that’s ideal for power and
signal transmission
applications in medical devices,
semiconductor manufacturing
equipment, and anywhere
you are trying to take size and
weight out of your design.
Size Comparison: 28 AWG, 2 conductor unshielded cable
4
Alpha Wire’s next generation
of eco-friendly, high-performance
wire and cable, designed to
provide better performance in a
smaller package.
EcoCable® EcoWire®
EcoFlex® Cable EcoWire® Plus
EcoCable® Mini
Learn more about the new
EcoGen family of products at
www.alphawire.com/EcoGen
Specifications
Configurations
Multiconductor or multipair
Unshielded, foil shielded,
individually shielded pairs +
overall foil shield, and
Supra-Shield Foil + Braid
Custom and composite
configurations available
Materials
Conductors: Tinned copper
Insulation: mPPE
Shielding: Foil
Jacket: mPPE
Temperature Range
-40°C to +80°C
Voltage Rating
300 V
Properties
Zero halogen
Specific gravity: 1.03
100% recyclable
Low outgassing
It’s also available in custom and
composite configurations, so
finding the right EcoCable Mini
cable for your application is easier
than ever.
Take Advantage of all
the Advantages
Up to 32% smaller and 44%
lighter than PVC
92% lower outgassing than PVC
28 to 20 AWG
100% recyclable mPPE
insulation and jacketing
Contains no halogens,
phthalates, or heavy metals
Meets RoHS and WEEE
requirements
Superior Availability
Available from stock in most
sizes and constructions
Put-ups as small as 100’
Same day shipment,
next day delivery
Approvals
UL AWM 21460 CE
CSA I A/B FT1 RoHS
REACH WEEE
Suitable for use in
NFPA 79 applications
Meets UL VW-1
Flame Rating
Availability
100 ft (30.5 m) and 1000 ft
(305 m) lengths
Bulk
5
EcoCable
Mini Cable
20 AWG (0.616 mm2)
Stranding: 19/32 (19 x 0.203 mm)
Insulation thickness: 0.007 (0.18 mm)
Jacket thickness: 0.015 (0.38 mm)
Part Number Conductors Nominal Diameter
Inch mm
78042 2 0.142 3.61
78043 3 0.150 3.81
78044 4 0.165 4.19
78046 60.197 5.00
78048 8 0.214 5.44
78050 10 0.250 6.35
78055 15 0.282 7.1 6
78405 20 0.317 8.05
78435 25 0.358 9.09
26 AWG (0.154 mm2)
Stranding: 19/38 (19 x 0.102 mm)
Insulation thickness: 0.007 (0.18 mm)
Jacket thickness: 0.015 (0.38 mm)
Part Number Conductors Nominal Diameter
Inch mm
78012 20.102 2.59
78013 30.107 2.72
78014 4 0.116 2.95
78016 6 0.136 3.45
78018 80.147 3.73
78020 10 0.170 4.32
78021 15 0.190 4.83
22 AWG (0.382 mm2)
Stranding: 19/34 (19 x 0.16 mm)
Insulation thickness: 0.007 (0.18 mm)
Jacket thickness: 0.015 (0.38 mm)
Part Number Conductors Nominal Diameter
Inch mm
78032 2 0.126 3.20
78033 3 0.133 3.38
78034 4 0.145 3.68
78036 60.173 4.39
78038 80.187 4.75
78040 10 0.218 5.54
78041 15 0.245 6.22
78404 20 0.275 6.98
78434 25 0.310 7.87
28 AWG (0.0925 mm2)
Stranding: 19/40 (19 x 0.079 mm)
Insulation thickness: 0.007 (0.18 mm)
Jacket thickness: 0.015 (0.38 mm)
Part Number Conductors Nominal Diameter
Inch mm
78002 20.094 2.39
78003 30.099 2.51
78004 40.107 2.72
78006 60.124 3.15
78008 8 0.134 3.40
24 AWG (0.241 mm2)
Stranding: 19/36 (19 x 0.127 mm)
Insulation thickness: 0.007 (0.18 mm)
Jacket thickness: 0.015 (0.38 mm)
Part Number Conductors Nominal Diameter
Inch mm
78022 2 0.112 2.84
78023 3 0.118 3.00
78024 4 0.128 3.25
78026 60.152 3.86
78028 8 0.164 4.17
78030 10 0.190 4.83
78031 15 0.213 5.41
78403 20 0.238 6.05
78433 25 0.268 6.81
Unshielded Multiconductor
6
EcoCable
Mini Cable
20 AWG (0.616 mm2)
Stranding: 19/32 (19 x 0.203 mm)
Insulation thickness: 0.007 (0.18 mm)
Jacket thickness: 0.015 (0.38 mm)
Part Number Pairs Nominal Diameter
Inch mm
78092 2 0.211 5.36
78093 3 0.225 5.72
78094 4 0.248 6.30
78045 5 0.274 6.96
78096 6 0.301 7.65
78098 8 0.328 8.33
78049 9 0.356 9.04
78410 20 0.498 12.65
78440 25 0.565 14.35
22 AWG (0.382 mm2)
Stranding: 19/34 (19 x 0.16 mm)
Insulation thickness: 0.007 (0.18 mm)
Jacket thickness: 0.015 (0.38 mm)
Part Number Pairs Nominal Diameter
Inch mm
78082 2 0.185 4.70
78083 30.197 5.00
78084 4 0.217 5.51
78035 5 0.239 6.07
78086 6 0.261 6.63
78088 8 0.285 7.24
78039 9 0.309 7.85
78409 20 0.429 10.90
78439 25 0.487 12.37
24 AWG (0.241 mm2)
Stranding: 19/36 (19 x 0.127 mm)
Insulation thickness: 0.007 (0.18 mm)
Jacket thickness: 0.015 (0.38 mm)
Part Number Pairs Nominal Diameter
Inch mm
78072 2 0.162 4.11
78073 30.172 4.37
78074 40.189 4.80
78025 5 0.207 5.26
78076 6 0.227 5.77
78078 80.247 6.27
78029 9 0.267 6.78
78408 20 0.369 9.37
78438 25 0.418 10.62
26 AWG (0.154 mm2)
Stranding: 19/38 (19 x 0.102 mm)
Insulation thickness: 0.007 (0.18 mm)
Jacket thickness: 0.015 (0.38 mm)
Part Number Pairs Nominal Diameter
Inch mm
78062 2 0.146 3.71
78063 3 0.154 3.91
78064 40.169 4.29
78015 5 0.185 4.70
78066 6 0.202 5.13
78068 8 0.219 5.56
78019 9 0.237 6.02
28 AWG (0.0925 mm2)
Stranding: 19/40 (19 x 0.079 mm)
Insulation thickness: 0.007 (0.18 mm)
Jacket thickness: 0.015 (0.38 mm)
Part Number Pairs Nominal Diameter
Inch mm
78052 2 0.132 3.35
78053 3 0.140 3.56
78054 40.153 3.89
78005 5 0.167 4.24
78056 6 0.182 4.62
78058 8 0.198 5.03
78009 9 0.213 5.41
Unshielded Pairs
More Choice!
EcoCable Mini cable is available with
up to 25 conductors and a variety of shielding
options. Custom and composite configurations
are also available. Consult Alpha Wire
for the latest product specifications.
Sample the Performance
Samples of EcoCable Mini cable are available today!
Request yours at www.alphawire.com/ecogen
or call 1-800-52 ALPHA
7
EcoCable
Mini Cable
20 AWG (0.616 mm2)
Stranding: 19/32 (19 x 0.203 mm)
Insulation thickness: 0.007 (0.18 mm)
Jacket thickness: 0.015 (0.38 mm)
Part Number Conductors Nominal Diameter
Inch mm
78142 2 0.146 3.71
78143 3 0.154 3.91
78144 40.169 4.29
78146 6 0.201 5.11
78148 8 0.218 5.54
78150 10 0.254 6.45
78155 15 0.286 7.26
78415 20 0.321 8.15
78445 25 0.362 9.19
22 AWG (0.382 mm2)
Stranding: 19/34 (19 x 0.16 mm)
Insulation thickness: 0.007 (0.18 mm)
Jacket thickness: 0.015 (0.38 mm)
Part Number Conductors Nominal Diameter
Inch mm
78132 20.13 3.30
78133 30.137 3.48
78134 40.149 3.78
78136 6 0.177 4.50
78138 8 0.191 4.85
78140 10 0.222 5.64
78141 15 0.249 6.32
78414 20 0.279 7.0 9
78444 25 0.314 7.98
26 AWG (0.154 mm2)
Stranding: 19/38 (19 x 0.102 mm)
Insulation thickness: 0.007 (0.18 mm)
Jacket thickness: 0.015 (0.38 mm)
Part Number Conductors Nominal Diameter
Inch mm
78112 2 0.106 2.69
78113 3 0.111 2.82
78114 40.12 3.05
78116 60.14 3.56
78118 8 0.151 3.84
78120 10 0.174 4.42
78121 15 0.194 4.93
28 AWG (0.0925 mm2)
Stranding: 19/40 (19 x 0.079 mm)
Insulation thickness: 0.007 (0.18 mm)
Jacket thickness: 0.015 (0.38 mm)
Part Number Conductors Nominal Diameter
Inch mm
78102 20.098 2.49
78103 30.103 2.62
78104 4 0.111 2.82
78106 6 0.128 3.25
78108 8 0.138 3.51
24 AWG (0.241 mm2)
Stranding: 19/36 (19 x 0.127 mm)
Insulation thickness: 0.007 (0.18 mm)
Jacket thickness: 0.015 (0.38 mm)
Part Number Conductors Nominal Diameter
Inch mm
78122 2 0.116 2.95
78123 3 0.122 3.10
78124 4 0.132 3.35
78126 6 0.156 3.96
78128 8 0.168 4.27
78130 10 0.194 4.93
78131 15 0.217 5.51
78413 20 0.242 6.15
78443 25 0.272 6.91
Foil Shielded Multiconductor
8
EcoCable
Mini Cable
20 AWG (0.616 mm2)
Stranding: 19/32 (19 x 0.203 mm)
Insulation thickness: 0.007 (0.18 mm)
Jacket thickness: 0.015 (0.38 mm)
Part Number Pairs Nominal Diameter
Inch mm
78192 2 0.215 5.46
78193 3 0.229 5.82
78194 4 0.252 6.40
78145 50.278 7.06
78196 6 0.305 7.75
78198 8 0.332 8.43
78149 9 0.360 9.14
78420 20 0.559 14.20
78450 25 0.635 16.13
26 AWG (0.154 mm2)
Stranding: 19/38 (19 x 0.102 mm)
Insulation thickness: 0.007 (0.18 mm)
Jacket thickness: 0.015 (0.38 mm)
Part Number Pairs Nominal Diameter
Inch mm
78162 2 0.150 3.81
78163 3 0.158 4.01
78164 40.173 4.39
78115 50.189 4.80
78166 6 0.206 5.23
78168 8 0.223 5.66
78119 90.241 6.12
22 AWG (0.382 mm2)
Stranding: 19/34 (19 x 0.16 mm)
Insulation thickness: 0.007 (0.18 mm)
Jacket thickness: 0.015 (0.38 mm)
Part Number Pairs Nominal Diameter
Inch mm
78182 20.189 4.80
78183 3 0.201 5.11
78184 4 0.221 5.61
78135 5 0.243 6.17
78186 6 0.265 6.73
78188 8 0.289 7.34
78139 9 0.313 7.95
78419 20 0.486 12.34
78449 25 0.551 14.00
28 AWG (0.0925 mm2)
Stranding: 19/40 (19 x 0.079 mm)
Insulation thickness: 0.007 (0.18 mm)
Jacket thickness: 0.015 (0.38 mm)
Part Number Pairs Nominal Diameter
Inch mm
78152 2 0.136 3.45
78153 3 0.144 3.66
78154 40.157 3.99
78105 50.171 4.34
78156 6 0.186 4.72
78158 8 0.202 5.13
78109 9 0.217 5.51
24 AWG (0.241 mm2)
Stranding: 19/36 (19 x 0.127 mm)
Insulation thickness: 0.007 (0.18 mm)
Jacket thickness: 0.015 (0.38 mm)
Part Number Pairs Nominal Diameter
Inch mm
78172 2 0.166 4.22
78173 30.176 4.47
78174 40.193 4.90
78125 5 0.211 5.36
78176 6 0.231 5.87
78178 8 0.251 6.38
78129 90.271 6.88
78418 20 0.421 10.69
78448 25 0.478 12.14
Foil Shielded Pairs
More Choice!
EcoCable Mini cable is available with
up to 25 conductors and a variety of shielding
options. Custom and composite configurations
are also available. Consult Alpha Wire
for the latest product specifications.
Sample the Performance
Samples of EcoCable Mini cable are available today!
Request yours at www.alphawire.com/ecogen
or call 1-800-52 ALPHA
9
EcoCable
Mini Cable
Individually Foil Shielded Pairs + Overall Foil Shield
20 AWG (0.616 mm2)
Stranding: 19/32 (19 x 0.203 mm)
Insulation thickness: 0.007 (0.18 mm)
Jacket thickness: 0.015 (0.38 mm)
Part Number Pairs Nominal Diameter
Inch mm
78242 2 0.237 6.02
78253 3 0.253 6.43
78244 40.279 7.0 9
78245 5 0.308 7.82
78246 6 0.338 8.59
78248 8 0.369 9.37
78249 9 0.400 10.16
26 AWG (0.154 mm2)
Stranding: 19/38 (19 x 0.102 mm)
Insulation thickness: 0.007 (0.18 mm)
Jacket thickness: 0.015 (0.38 mm)
Part Number Pairs Nominal Diameter
Inch mm
78212 20.167 4.24
78223 3 0.177 4.50
78214 4 0.194 4.93
78215 5 0.213 5.41
78216 6 0.232 5.89
78218 8 0.252 6.40
78219 90.273 6.93
22 AWG (0.382 mm2)
Stranding: 19/34 (19 x 0.16 mm)
Insulation thickness: 0.007 (0.18 mm)
Jacket thickness: 0.015 (0.38 mm)
Part Number Pairs Nominal Diameter
Inch mm
78232 2 0.209 5.31
78243 3 0.222 5.64
78234 4 0.245 6.22
78235 50.270 6.86
78236 6 0.296 7.52
78238 8 0.322 8.18
78239 9 0.349 8.86
28 AWG (0.0925 mm2)
Stranding: 19/40 (19 x 0.079 mm)
Insulation thickness: 0.007 (0.18 mm)
Jacket thickness: 0.015 (0.38 mm)
Part Number Pairs Nominal Diameter
Inch mm
78202 20.153 3.89
78213 3 0.162 4.11
78204 4 0.177 4.50
78205 5 0.194 4.93
78206 6 0.211 5.36
78208 8 0.229 5.82
78209 90.247 6.27
24 AWG (0.241 mm2)
Stranding: 19/36 (19 x 0.127 mm)
Insulation thickness: 0.007 (0.18 mm)
Jacket thickness: 0.015 (0.38 mm)
Part Number Pairs Nominal Diameter
Inch mm
78222 2 0.185 4.70
78233 3 0.196 4.98
78224 4 0.215 5.46
78225 5 0.237 6.02
78226 6 0.259 6.58
78228 8 0.282 7.16
78229 9 0.305 7.75
10
EcoCable
Mini Cable
Supra-Shield Foil + Braid Multiconductor
20 AWG (0.616 mm2)
Stranding: 19/32 (19 x 0.203 mm)
Insulation thickness: 0.007 (0.18 mm)
Jacket thickness: 0.015 (0.38 mm)
Part Number Conductors Nominal Diameter
Inch mm
78342 20.173 4.39
78343 3 0.181 4.60
78344 4 0.196 4.98
78346 6 0.228 5.79
78348 8 0.245 6.22
78350 10 0.281 7.14
78355 15 0.313 7.9 5
78425 20 0.348 8.84
78455 25 0.389 9.88
26 AWG (0.154 mm2)
Stranding: 19/38 (19 x 0.102 mm)
Insulation thickness: 0.007 (0.18 mm)
Jacket thickness: 0.015 (0.38 mm)
Part Number Conductors Nominal Diameter
Inch mm
78312 2 0.133 3.38
78313 3 0.138 3.51
78314 40.147 3.73
78316 60.167 4.24
78318 80.178 4.52
78320 10 0.201 5.11
78321 15 0.221 5.61
22 AWG (0.382 mm2)
Stranding: 19/34 (19 x 0.16 mm)
Insulation thickness: 0.007 (0.18 mm)
Jacket thickness: 0.015 (0.38 mm)
Part Number Conductors Nominal Diameter
Inch mm
78332 20.157 3.99
78333 3 0.164 4.17
78334 40.176 4.47
78336 6 0.204 5.18
78338 8 0.218 5.54
78340 10 0.249 6.32
78341 15 0.276 7.01
78424 20 0.306 7.77
78454 25 0.341 8.66
28 AWG (0.0925 mm2)
Stranding: 19/40 (19 x 0.079 mm)
Insulation thickness: 0.007 (0.18 mm)
Jacket thickness: 0.015 (0.38 mm)
Part Number Conductors Nominal Diameter
Inch mm
78302 2 0.125 3.18
78303 3 0.130 3.30
78304 4 0.138 3.51
78306 6 0.155 3.94
78308 8 0.165 4.19
24 AWG (0.241 mm2)
Stranding: 19/36 (19 x 0.127 mm)
Insulation thickness: 0.007 (0.18 mm)
Jacket thickness: 0.015 (0.38 mm)
Part Number Conductors Nominal Diameter
Inch mm
78322 2 0.143 3.63
78323 30.149 3.78
78324 40.159 4.04
78326 6 0.183 4.65
78328 80.195 4.95
78330 10 0.221 5.61
78331 15 0.244 6.20
78423 20 0.269 6.83
78453 25 0.299 7.59
More Choice!
EcoCable Mini cable is available with
up to 25 conductors and a variety of shielding
options. Custom and composite configurations
are also available. Consult Alpha Wire
for the latest product specifications.
Sample the Performance
Samples of EcoCable Mini cable are available today!
Request yours at www.alphawire.com/ecogen
or call 1-800-52 ALPHA
11
EcoCable
Mini Cable
Supra-Shield Foil + Braid Pairs
20 AWG (0.616 mm2)
Stranding: 19/32 (19 x 0.203 mm)
Insulation thickness: 0.007 (0.18 mm)
Jacket thickness: 0.015 (0.38 mm)
Part Number Pairs Nominal Diameter
Inch mm
78392 2 0.242 6.15
78393 3 0.256 6.50
78394 40.279 7.09
78345 5 0.305 7.75
78396 6 0.332 8.43
78398 80.359 9.12
78349 9 0.387 9.83
26 AWG (0.154 mm2)
Stranding: 19/38 (19 x 0.102 mm)
Insulation thickness: 0.007 (0.18 mm)
Jacket thickness: 0.015 (0.38 mm)
Part Number Pairs Nominal Diameter
Inch mm
78362 2 0.177 4.50
78363 3 0.185 4.70
78364 4 0.200 5.08
78315 5 0.216 5.49
78366 6 0.233 5.92
78368 8 0.250 6.35
78319 9 0.268 6.81
22 AWG (0.382 mm2)
Stranding: 19/34 (19 x 0.16 mm)
Insulation thickness: 0.007 (0.18 mm)
Jacket thickness: 0.015 (0.38 mm)
Part Number Pairs Nominal Diameter
Inch mm
78382 2 0.216 5.49
78383 3 0.228 5.79
78384 4 0.248 6.30
78335 50.270 6.86
78386 6 0.292 7.42
78388 8 0.316 8.03
78339 9 0.340 8.64
28 AWG (0.0925 mm2)
Stranding: 19/40 (19 x 0.079 mm)
Insulation thickness: 0.007 (0.18 mm)
Jacket thickness: 0.015 (0.38 mm)
Part Number Pairs Nominal Diameter
Inch mm
78352 20.163 4.14
78353 30.171 4.34
78354 4 0.184 4.67
78305 5 0.198 5.03
78356 6 0.213 5.41
78358 8 0.229 5.82
78309 9 0.244 6.20
24 AWG (0.241 mm2)
Stranding: 19/36 (19 x 0.127 mm)
Insulation thickness: 0.007 (0.18 mm)
Jacket thickness: 0.015 (0.38 mm)
Part Number Pairs Nominal Diameter
Inch mm
78372 20.193 4.90
78373 3 0.203 5.16
78374 4 0.220 5.59
78325 5 0.238 6.05
78376 6 0.258 6.55
78378 80.278 7.06
78329 9 0.298 7.57
78428 20 0.400 10.16
78458 25 0.449 11.40
Cables you trust.
Service you deserve.
Every application is critical
and cable failure is not an
option when the safety of your
equipment and personnel is
paramount. Specify Alpha
products since the integrity of
your system is only as robust as
the products you use.
Superior availability
Alpha offers wire and cable
from stock in most sizes and
constructions, in both small
and large put-ups, so you can
order it when you need it.
Our products are available for
same-day shipment,
eliminating long lead times.
©2014 Alpha Wire. All rights reserved. Specifications subject to change. Lit. No. EcoC-Mini-1409
Consult Alpha Wire for latest specifications. EcoCable, EcoFlex, EcoGen, EcoWire, EcoWire Plus and Supra-Shield are trademarks of Alpha Wire. Supersedes: New
Service and support,
second-to-none
Selecting the correct cable
for your critical application
is essential to overall system
reliability, performance, and
safety. So we make it easy for
you to select the right Alpha
product for your specific
application. Our online
resources include a wire and
cable selection guide, technical
information, full product
catalog, and a distributor
locator to make it easy to select
and get the wire or cable you
need. Can’t find what you’re
looking for? Design the cable to
your specification. It’s easy, just
visit www.alphawire.com!
Cables you trust. Service you deserve.
GLOBAL HEADQUARTERS
711 Lidgerwood Avenue
Elizabeth, NJ 07207-0711 USA
Toll Free: 1-800-52 ALPHA
Tel: 1-908-925-8000
Fax: 1-908-925-5411
E-mail: info@alphawire.com
EUROPE
Alpha Wire International
Saxon House
1 Downside | Sunbury-on-Thames
Middlesex | United Kingdom
TW16 6RT
Tel: +44-(0)-800-288-8809
Fax: +44-(0)-800-288-8810
E-mail: europe@alphawire.com
ASIA PACIFIC
Alpha Wire
Silver Center | Room 1708
North Shanxi Road 1388
Shanghai | China | 200060
Tel: +86-21-61498201/61498205
Fax: +86-21-61498001
E-mail: apac@alphawire.com
Alpha Wire’s next generation of
eco-friendly, high-performance
wire and cable, designed to
provide better performance in a
smaller package.

Products

CABLE 2COND 28AWG SLATE 100'
Available Quantity76
Unit Price126.83
CABLE 4COND 28AWG SLATE 100'
Available Quantity34
Unit Price164.04
CABLE 4COND 26AWG SLATE 100'
Available Quantity31
Unit Price179.04
CABLE 6COND 28AWG SLATE 100'
Available Quantity44
Unit Price202.56
CABLE 4COND 24AWG SHLD 100'
Available Quantity41
Unit Price208.97
CABLE 8COND 28AWG SLATE 100'
Available Quantity26
Unit Price238.88
MULTI-PAIR 4COND 28AWG SHLD 100'
Available Quantity28
Unit Price194.07
CABLE 3COND 20AWG SHLD 100'
Available Quantity27
Unit Price318.32
CABLE 2COND 26AWG SLATE 100'
Available Quantity15
Unit Price135.18
CABLE 4COND 24AWG SLATE 100'
Available Quantity22
Unit Price186.7
CABLE 4COND 26AWG SHLD 100'
Available Quantity24
Unit Price197.66
MULTI-PAIR 4COND 24AWG 100'
Available Quantity14
Unit Price201.94
MULTI-PAIR 4COND 26AWG SHLD 100'
Available Quantity20
Unit Price211.71
CABLE 6COND 28AWG SHLD 100'
Available Quantity19
Unit Price219.43
CABLE 6COND 26AWG SHLD 100'
Available Quantity19
Unit Price221.51
MULTI-PAIR 6COND 28AWG SHLD 100'
Available Quantity25
Unit Price233
CABLE 8COND 28AWG SHLD 100'
Available Quantity18
Unit Price233.21
MULTI-PAIR 8COND 28AWG 100'
Available Quantity8
Unit Price233.92
MULTI-PAIR 4COND 28AWG SHLD 100'
Available Quantity7
Unit Price244.02
MULTI-PAIR 8COND 28AWG SHLD 100'
Available Quantity12
Unit Price249.35