GBP | USD

ABM3C Series Datasheet

Abracon LLC

View All Related Products | Download PDF Datasheet

Datasheet

ABM3C
APPLICATIONS:
FEATURES:
303 3 2
Esp e r anza, Ra n c ho San t a M a r g a r ita, Calif o r ni a
926 8 8
t e l 949-546-800 0 | fa x 949-546-80 0 1 | w w w .ab r a c on.c o m
STANDARD SPECIFICATIONS:
OPTIONS & PART IDENTIFICATION:
(Left blank if standard)
Revised: 07.31.14
Visit
www.abracon.com
for Terms & Conditions of Sale
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
5.0 x 3.2 x 1.3mm
• Low height; suitable for thin equipment.
• New seam sealed package available (code “C”)
• Tight tolerance and stability available.
• Suitable for RoHS compliant reflow profile
• High density applications.
• Modems, communication and test equipment.
• PMCIA, Wireless applications
RoHS/RoHS II Compliant
CERAMIC SMD CRYSTAL
Moisture Sensitivity Level – MSL – N/A (The ABM3C Series is a Hermetically Sealed device and not moisture sensitive)
Parameters Minimum Typical Maximum Units Notes
Frequency Range
10.000
50.000
MHz
Fundamental
Operation Mode
Fundamental
Operating Temperature
-10
+70
ºC
See options
Storage Temperature
-40
+90
ºC
Frequency Tolerance @+25°C
-50
+50
ppm
See options
Frequency Stability over the Operating
Temperature ( ref. to +25°C)
-50 +50 ppm See options
Equivalent series resistance (R1)
60
10.000 15.999MHz
50
16.000 50.000MHz
Shunt capacitance (C0)
7
pF
Load capacitance (CL) 18 pF
Standard (See options if
other than STD)
Drive Level
10
100
µW
Aging -5 +5 ppm
@25°C±3°C
First year
Insulation Resistance
500
M
@ 100Vdc ± 15V
ABM3C Series products with the Date Code/Traceability Code marking ending in “X” are Glass-Sealed and the following RoHS Exemption applies:
Pb in Glass, exemption 7C-I per RoHS II Directive 2011/65/EU Annex
ABM3C Series products with the Date Code/Traceability Code marking ending in “C” and “F” are Seam-Sealed and are Pb-Free.
ABM3C - MHz - - - -
Frequency in MHz
Please specify the frequency
in MHz.
e.g. 14.31818MHz
Packaging
Blank: Bulk
T: Tape & Reel
Please specify CL in pF
Freq. Stability
Y: ± 30 ppm
H: ± 35 ppm
A: ± 80 ppm
Custom ESR if other
than standard
R
□: Specify a value in
(e.g.: R40)
Freq. Tolerance
2: ± 20 ppm
3: ± 25 ppm
4: ± 30 ppm
Operating Temp.
E: 0°C ~ +70°C
B: -20°C ~ +70°C
C: -30°C ~ +70°C
N: -30°C ~ +85°C
D: -40°C ~ +85°C
OUTLINE DRAWING:
TAPE & REEL:
REFLOW PROFILE:
ABM3C
303 3 2
Esp e r anza, Ra n c ho San t a M a r g a r ita, Calif o r ni a
926 8 8
t e l 949-546-800 0 | fa x 949-546-80 0 1 | w w w .ab r a c on.c o m
Visit
www.abracon.com
for Terms & Conditions of Sale
CERTIFIED
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
Dimensions: inches (mm)
Dimensions: mm
1000pcs/reel
ATTENTION: Abracon Corporation’s products are COTS – Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated, Automotive Applica-
tions. Abracons products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application requiring high reliability where
component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating environment, written consent and
authorization from Abracon Corporation is required. Please contact Abracon Corporation for more information.
5.0 x 3.2 x 1.3mm
CERAMIC SMD CRYSTAL
Revised: 07.31.14
RoHS/RoHS II Compliant
Sealing Method :
Glass Sealing for parts with Traceability Code ending in “X”
Seam Sealing for parts with Traceability Code ending in “C” and “F”

Products

CRYSTAL 12.0000MHZ 18PF SMD
Available Quantity40582
Unit Price0.7
CRYSTAL 25.0000MHZ 18PF SMD
Available Quantity33263
Unit Price0.7
CRYSTAL 24.0000MHZ 18PF SMD
Available Quantity33259
Unit Price0.7
CRYSTAL 20.0000MHZ 18PF SMD
Available Quantity22052
Unit Price0.7
CRYSTAL 18.4320MHZ 18PF SMD
Available Quantity17356
Unit Price0.7
CRYSTAL 10.0000MHZ 18PF SMD
Available Quantity15071
Unit Price0.7
CRYSTAL 26.0000MHZ 18PF SMD
Available Quantity14074
Unit Price0.7
CRYSTAL 14.7456MHZ 18PF SMD
Available Quantity11891
Unit Price0.7
CRYSTAL 48.0000MHZ 18PF SMD
Available Quantity9447
Unit Price0.7
CRYSTAL 16.3840MHZ 18PF SMD
Available Quantity8883
Unit Price0.7
CRYSTAL 27.0000MHZ 18PF SMD
Available Quantity8494
Unit Price0.7
CRYSTAL 16.0000MHZ 18PF SMD
Available Quantity5972
Unit Price0.7
CRYSTAL 12.2880MHZ 18PF SMD
Available Quantity2125
Unit Price0.7
CRYSTAL 32.0000MHZ 18PF SMD
Available Quantity1966
Unit Price0.7
CRYSTAL 19.6608MHZ 18PF SMD
Available Quantity1699
Unit Price0.7
CRYSTAL 24.5760MHZ 18PF SMD
Available Quantity1565
Unit Price0.7
CRYSTAL 29.4912MHZ 18PF SMD
Available Quantity1031
Unit Price0.7
CRYSTAL 30.0000MHZ 18PF SMD
Available Quantity723
Unit Price0.7
CRYSTAL 11.0592MHZ 18PF SMD
Available Quantity446
Unit Price0.7
CRYSTAL 40.0000MHZ 18PF SMD
Available Quantity423
Unit Price0.7