GBP | USD

SJ-5x00, SJ-6100 Datasheet

3M

View All Related Products | Download PDF Datasheet

Datasheet

3
3MBumponProtective Products
Guidelines for choosing your 3M
BumponProtective Products
Select the right easy-to-apply 3MPressure Sensitive
Adhesive for your substrate.
A-20 Acrylic, excellent shear strength properties,
good on high surface energy substrates like
metal, glass and high surface energy plastics.
R-25 Synthetic Rubber, very high tack adhesive,
excellent initial adhesion, works best on low
like textured or powder-coated paint and
polypropylene
R-30 Natural Rubber, high tack, good initial
adhesion, also good for low surface energy
substrates, versatile adhesive that works well
on most surfaces.
Choose the shape and design according to your
application requirements.
Alignment Square shapes are challenging to align;
round offer easier placement.
Circle or hexagon Rectangle
Point of contact Small or large contact area.
Flat Hemisphere
Profile Low or high profile with different heights
and diameters.
Low High
Recess Provides improved adhesive performance,
impact absorption, shear strength.
Easy-to-Apply Shapes, Sizes, and Colors
Match Your Application Requirements
3MBumponProtective Products reduce noise,
vibration and put an end to scratches. They cushion,
provide spacing, stability and skid-resistance. All with
pre-applied, pressure sensitive adhesives, that eliminate
the need for screws, rivets or application equipment.
Choose from standard molded shapes including
resilient pads, feet, buttons, strips, bumpers or
spacers. More possibilities for shape, size, color and
application are available, with custom 3MBumpon
Protective Products.
We have what you need for applications in: surface energy substrates and coated surfaces,
Cabinetry and Woodworking
Electronics
Automotive
Office Products
General Industrial
And many more…
3MBumponProtective Products
offer proven performance
Pressure sensitive adhesives bond fast and
permanently when pressed to most clean, dry,
and smooth surfaces
Made from long lasting resilient elastomers, that
remain flexible, and provide excellent cushioning
and noise damping properties
High coefficient of friction resists skidding
on most surfaces
Easy to remove liner ensures fast application with
no screws, rivets or application tools
Cabinetry and Woodworking
Take the edge off noise and put an end to scratches
Electronics
Enable heat dissipation with spacers and stabilize
products with non-slip, non-skid feet
Harness the Quiet Stabilizing Quality of 3MBumpon
Protective Products in Your World of:
Applications Go To Products
Cabinet doors & drawers SJ6553, SJ6561, SJ6506,
SJ6512 (Quiet Clear)
Vents (top drawer/panel under sink) SJ6512 (Quiet Clear),
SJ5312 (Clear)
Picture frames SJ5312 (Clear)
Wood surface protection SJ5312 (Clear) and
Resilient Rollstock (Family)
Inside door frame stops SJ5312 (Clear), SJ5201 (Foam)
Door knob stops SJ5532 (White and Black)
Applications Go To Products
Protective feet (bottom of medium- SJ5012 (Black), SJ6112,
large non-portable computers) Resilient Rollstock (Family),
Custom (Molded) Products
Notebook computer feet Resilient Rollstock (Family),
Custom (Molded) Products
Printers SJ5744 (Black), SJ6344EZ (Black),
Resilient Rollstock (Family),
Custom (Molded) Products
Mobile handhelds/organizers SJ5302/SJ5402 (Clear or
Colored), Custom (Molded)
Products
Gasketing Resilient Rollstock (Family)
Office Products and General Industrial
Protect surfaces, cushion, prevent marring,
slippage and shifting
Don’t see the application or Bumpon you’re
looking for? Please visit us at 3M.com/Bumpon
Automotive
Quiet buzzes, squeaks, and rattles
TRIM AREA
Applications Go To Products
General buzz/squeak/rattle (BSR) & Rollstock, Standard and Custom
noise/vibration/harshness (NVR) problems Molded (Full Line)
Anti-squeak spacer between seat frame SJ5705 (Black)
and suspension - truck seat
Glove/storage box cushioning/stops SJ5006 (Black)
Trunk or rear lift glass sound damper/stop SJ5017 (Black)
Head light spacer SJ5306 (Clear)
Sunroof/moonroof spacer between SJ6200 Series Rollstock
glass and the frame
Surface protector/anti-mutilation SJ5800 Series Rollstock covering
for subassembly racks
Die cut parts for drink holder assemblies - SJ5900 Series Rollstock
base pad and/or retainer strips
Applications Go To Products
Non-slip strip applied to a desk top Rollstock Line
or flat storage shelf
Feet for light office desktop organizers, SJ5312 (Clear) or SJ5306 (Clear)
decorative items, trophies and awards
Non-slip spacer for side shelves SJ5023 (Black)
on gas barbeque
Door knob protectors SJ5532 (White or Black)
Cushioning/protective strips on the Rollstock/Custom
front of freezer/cold storage units
in grocery stores
Knife or tool grip inserts/protectors Custom Molded Product or
Rollstock
Fold out shelf - cushioning spacer - SJ5312 (Clear)
planes, recreational vehicles
Mini-blind surface protection and sound SJ5302 (Clear) or Custom
damping in semi trucks, trailer Shapes, Rollstock (die cut)
Lined bottoms of drawers or storage Rollstock Line
boxes - tools or other heavier metal items
Protective, non-slip strips for SJ5900 Series (medium
subassembly and material handling density foam) Rollstock
racks used in manufacturing plants
Spacers between doors, glass, Rollstock Product Family
painted substrates, etc.
Cutting boards - feet SJ5312 (Clear)
Microwave ovens - feet SJ5744 (Black)
Garbage compactor - cushioning stops SJ5003 (Black)
Lid and hatch stops in washers and dryers SJ5008 (Black)
Small Kitchen Appliances
Cooking & food processing portable appliances SJ5009 (Black)
Coffee makers - feet SJ5023 (Black/White/Grey/Brown)
Blenders - feet SJ6115/6125 (Black)
Feet for the bottom of toasters SJ5012 (Black/White/Grey/Brown)
Bread makers - feet SJ6344EZ (Black)
Juicers - feet SJ5076 (Black)
3MBumponProtective Products Rollstock:
is offered with three different adhesive systems on a silicone
treated paper liner
comes in standard 9" and 4.5" rolls of clear or black
sheet material
provides excellent skid resistance and anti-marring
characteristics
offers excellent adhesive anchorage to polyurethane backing
3MTPE Rollstock:
is offered with an acrylic adhesive system on easy to die cut
3 mil polyethylene silicone treated liner
provides a wider application temperature range
comes in standard black 18" rolls for wider web applications
provides good skid resistance and anti-marring characteristics
offers good adhesive anchorage to TPE backing
is press ready for converting
TRIM AREA
3MBumponProtective Products
material in rollstock and TPE rollstock
can be die-cut to meet unique size
and shape requirements. With both
polyurethane and Thermoplastic
Elastomer (TPE) Santoprene
rollstocks, you have a larger selection
of products, to meet a wider range
of temperature requirements, and
two types of liners to best match
converting process needs.
t-transparent g-gray b-black c-clear
tw-true white w-white br-brown lbr-lt brown
3
M
Industrial Business
Industrial Adhesives and Tapes Division
3M Center, Building 21-1W-10
900 Bush Avenue
St. Paul, MN 55144-1000
1 800 362 3550
www.3M.com/industrial
Bumpon is a trademark of 3M Company.
Santoprene is a trademark of A.E.S. Corporation.
Please recycle. Printed in U.S.A.
© 3M 2007. All rights reserved.
70-0709-0953-9 (12/07)
Key Bumpons
Standard Molded Shapes
PRODUCT COLOR ADHESIVE WIDTH
inches mm HEIGHT
inches mm HARDNESS
Shore A
1. SJ5382 t A-20 0.250 6.4 0.075 1.9 75
TRANSPARENTQUIET CLAER
HEMISPHERE
CYLINDRICALSQUARE
HEXAGON
TRANSPARENTQUIET CLAERHEMISPHERE
CYLINDRICAL
SQUARE
HEXAGON
2. SJ5302 t A-20 0.312 7.9 0.085 2.2 75
3. SJ5306 t A-20 0.375 9.5 0.150 3.8 75
4. SJ5303 t A-20 0.440 11.2 0.200 5.1 75
5. SJ5312 t, tw A-20 0.500 12.7 0.140 3.6 75
6. SJ6506 c R-25 0.375 9.5 0.150 3.8 55
7. SJ6503 c R-25 0.440 11.2 0.200 5.1 55
8. SJ6553 c R-25 0.433 11.0 0.120 3.1 55
9. SJ6561 c R-25 0.433 11.0 0.150 3.8 55
10. SJ6512 c R-25 0.500 12.7 0.140 3.5 55
11. SJ5003 w, g, br, b R-30 0.440 11.2 0.200 5.1 70
12. SJ5027 g, br, b R-30 0.630 16.0 0.312 7.9 70
13. SJ5017 w, g, br, b R-30 0.750 19.1 0.380 9.7 70
14. SJ5009 w, g, br, b R-30 0.880 22.4 0.400 10.2 70
15. SJ5076 b R-30 0.315 8.0 0.110 2.8 70
16. SJ5012 w, g, br, b R-30 0.500 12.7 0.140 3.6 70
17. SJ5001 b R-30 0.500 12.7 0.145 3.6 70
18. SJ5744 b R-30 0.750 19.1 0.160 4.1 70
19. SJ5007 b, w R-30 0.413 10.4 0.098 2.5 70
20. SJ5008 w, g, br, b, t R-30 0.500 12.7 0.120 3.0 70
21. SJ5018 w, g, br, b R-30 0.500 12.7 0.230 5.8 70
22. SJ5023 w, g, br, b R-30 0.812 20.6 0.300 7.6 70
23. SJ5514 w, g, br, b R-30 0.812 20.6 0.520 13.2 70
24. SJ5705 b R-30 1.280 32.4 0.250 6.4 70
25. SJ5202 lbr R-25 0.433 11.0 0.063 1.6 25
26. SJ5201 lbr R-25 0.433 11.0 0.125 3.2 25
COLOR KEY
Sizes shown are not actual size.
For additional shapes, formats and rollstocks, please visit 3M.com/Bumpon
12 3 4 5
67 8 9 10
11 12 13 14
15 16 17 18
19 20 21 24
22 23
25 26
PRODUCT USE: All statements, technical information and recommendations contained in
this document are based upon tests or experience that 3M believes are reliable. However,
many factors beyond 3M’s control can affect the use and performance of a 3M product in
a particular application, including the conditions under which the product is used and the time
and environmental conditions in which the product is expected to perform. Since these factors
are uniquely within the user’s knowledge and control, it is essential that the user evaluate the
3M product to determine whether it is fit for a particular purpose and suitable for the user’s
method of application.
WARRANTY AND LIMITED REMEDY: Unless stated otherwise in 3M’s product literature,
packaging inserts or product packaging for individual products, 3M warrants that each
3M product meets the applicable specifications at the time 3M ships the product. Individual
products may have additional or different warranties as stated on product literature, package
inserts or product packages. 3M MAKES NO OTHER WARRANTIES, EXPRESS OR IMPLIED,
INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS
FOR A PARTICULAR PURPOSE OR ANY IMPLIED WARRANTY ARISING OUT OF A COURSE OF
DEALING, CUSTOM OR USAGE OF TRADE. User is responsible for determining whether the 3M
product is fit for a particular purpose and suitable for user’s application. If the 3M product is
defective within the warranty period, your exclusive remedy and 3M’s and seller’s sole obligation
will be, at 3M’s option, to replace the product or refund the purchase price.
LIMITATION OF LIABILITY: Except where prohibited by law, 3M and seller will not be liable for
any loss or damage arising from the 3M product, whether direct, indirect, special, incidental or
consequential, regardless of the legal theory asserted, including warranty, contract, negligence
or strict liability.

Products

BUMPER CYLINDRICAL 0.25" DIA CLR
Available Quantity50112
Unit Price0.06403
BUMPER SQU 0.413"L X 0.413"W BLK
Available Quantity63460
Unit Price0.06796
BUMPER SQUARE 0.5"L X 0.5"W BLK
Available Quantity97420
Unit Price0.06988
BUMPER CYLINDRICAL 0.44" DIA BLK
Available Quantity148482
Unit Price0.07232
BUMPER CYLINDRICAL 0.44" DIA CLR
Available Quantity50852
Unit Price0.07232
BUMPER CYLIN 0.315" DIA BLACK
Available Quantity54312
Unit Price0.07268
BUMPER CYLIN 0.312" DIA CLR
Available Quantity121104
Unit Price0.07368
BUMPER CYLINDRICAL 0.5" DIA BLK
Available Quantity196100
Unit Price0.07821
BUMPER CYLINDRICAL 0.5" DIA CLR
Available Quantity41464
Unit Price0.07821
BUMPER CYLIN 0.375" DIA CLR
Available Quantity36672
Unit Price0.07958
BUMPER CYLINDRICAL 0.5" DIA BLK
Available Quantity27120
Unit Price0.10475
BUMPER SQUARE 0.5"L X 0.5"W BLK
Available Quantity98040
Unit Price0.11413
BUMPER SQUARE 0.5"L X 0.5"W BLK
Available Quantity23872
Unit Price0.12094
BUMPER SQU 0.81"L X 0.81"W BLK
Available Quantity40024
Unit Price0.18694
BUMPER CYLINDRICAL 0.63" DIA BLK
Available Quantity47360
Unit Price0.19625
BUMPER CYLINDRICAL 0.75" DIA BLK
Available Quantity56880
Unit Price0.214
BUMPER CYLINDRICAL 0.88" DIA BLK
Available Quantity18696
Unit Price0.34875
BUMPER SQU 0.81"L X 0.81"W BLK
Available Quantity1520
Unit Price0.5725
BUMPER SQU 1.275"L X 1.275"W BLK
Available Quantity2565
Unit Price0.73667
BUMPER HEXAGONAL 0.433" HEX BRN
Available Quantity5796
Unit Price0.03083