Print Print this page
 
Renesas Electronics America Inc.
ISL8201M
Renesas Electronics America Inc.
ZL9101M Series
 
TDK-Lambda Americas Inc.
CN-A24 Series
  • Images

ZL9101M Series

48W Digital DC to DC PMBus 12A Module

Renesas Electronics America Inc.

The ZL9101M is a 12A variable output step-down PMBus-compliant digital power supply.

Datasheets:
Product Description

The ZL9101M module is a high performance digital PWM controller, power MOSFETs, an inductor, and all the passive components required for a complete, highly integrated DC-DC power solution. This power module has built-in auto-compensation algorithms, which eliminates the need for manual compensation design work. The ZL9101M features auto-compensation, internal soft-start, auto-recovery overcurrent protection, an enable option, and pre-biased output start-up capabilities. The ZL9101M is packaged in a thermally enhanced, compact (15mm x 15mm) and low profile (3.5mm) over-molded QFN package module suitable for automated assembly by standard surface mount equipment.

Features
  • Complete digital switch mode power supply
  • Fast transient response
  • Auto-compensating PID filter
  • External synchronization
  • Output voltage tracking
  • Current sharing
  • Programmable soft-start delay and ramp
  • Overcurrent/Undercurrent protection
  • PMBus compliant
Applications:
  • Server, Telecom, and data communication
  • Industrial and Medical equipment
  • General purpose Point of Load
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):12A
  • Efficiency:95%
  • Features:OCP, OTP, OVP, UVLO
  • Mounting Type:Surface Mount
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:21-PowerBQFN Module
  • Packaging:Tray
  • Size / Dimension:0.59" L x 0.59" W x 0.14" H (15.0mm x 15.0mm x 3.5mm)
  • Supplier Device Package:21-QFN (15x15)
  • Type:Non-Isolated PoL Module, Digital
  • Voltage - Input (Max):13.2V
  • Voltage - Input (Min):4.5V
  • Voltage - Output 1:0.54 ~ 3.6V
Parts