Print Print this page
 
Inspired LED, LLC
Universal TV Backlight Kit with USB Connector
JKL Components Corp.
ZFS-Series
 
JKL Components Corp.
ZRS LED Light Bars
  • Images

ZFS-Series

LED Flex Ribbon

JKL Components Corp.

The ZFS LED flex ribbon has adhesive backing and a paper cover strip that can be peeled away for mounting to hard surfaces. Insulated staples can also be used to mount the LED flex ribbon with care. If one LED is damaged, the segment may not light but the rest of the ribbon will light, unless the main trace is damaged. If this is the case, the damaged section can be cut out and the two pieces joined together using one of the joiner connectors.

Specifications
  • Configuration:Linear Light Strip, Flexible
  • Current - Test:1A ~ 5A
  • Type:LED Engine
  • Viewing Angle:100° ~ 120°
  • Voltage - Forward (Vf) (Typ):12V ~ 24V
Parts

View in Parametric Search

ZFS-105000-24RGBZFS-105000-24RGBLED ENG RGB FLEX LIGHT STRIP 5M LED EngineRed, Green, Blue (RGB)-630nm Red, 524nm Green, 470nm BlueRoHS
ZFS-155000-CWZFS-155000-CWLED FLEX RIBBON 12V WHT 5M LED EngineWhite, Cool6500K-RoHS
ZFS-245000CWZFS-245000CWLED FLEX STRIP COOL WHITE 5M LED EngineWhite, Cool10000K ~ 12000K-RoHS
ZFS-245000NWZFS-245000NWLED FLEX STRIP NEUTRAL WHITE 5M LED EngineWhite, Neutral3800K ~ 4300K-RoHS
ZFS-245000WWZFS-245000WWLED FLEX STRIP WARM WHITE 5M LED EngineWhite, Warm2700K ~ 3100K-RoHS
ZFS-8500BND-CWZFS-8500BND-CWLED LIGHTING HIGH BRIGHTNESS 1=5LED EngineWhite, Cool6000K-RoHS

View in Parametric Search