Print Print this page
 
Infineon Technologies
XC8xx
Zilog
Z8®
 
Toshiba Semiconductor and Storage
TLCS-870/C Series
Specifications
  • Core Processor:Z8
  • Core Size:8-Bit
  • Number of I/O:14 ~ 32
  • Oscillator Type:Internal
  • Packaging:Tube
  • Program Memory Type:OTP
  • Speed:8MHz ~ 16MHz
Parts

View in Parametric Search

Z86E3016PSGZ86E3016PSGIC MCU 8BIT 4KB OTP 28DIP Z88-Bit16MHz-28-DIP (0.600", 15.24mm)RoHS
Z86E0812PSG1866Z86E0812PSG1866IC MCU 8BIT 2KB OTP 18DIP Z88-Bit12MHz-18-DIP (0.300", 7.62mm)RoHS
Z86E0812SEGZ86E0812SEGIC MCU 8BIT 2KB OTP 18SOIC Z88-Bit12MHz-18-SOIC (0.295", 7.50mm Width)RoHS
Z86E3016SSGZ86E3016SSGIC MCU 8BIT 4KB OTP 28SOIC Z88-Bit16MHz-28-SOIC (0.295", 7.50mm Width)RoHS
Z8674312PSGZ8674312PSGIC MCU 8BIT 8KB OTP 40DIP Z88-Bit12MHzEBI/EMI40-DIP (0.620", 15.75mm)RoHS
Z86E3412PSGZ86E3412PSGIC MCU 8BIT 16KB OTP 28DIP Z88-Bit12MHzEBI/EMI28-DIP (0.600", 15.24mm)RoHS
Z86E0812PSG1903Z86E0812PSG1903IC MCU 8BIT 2KB OTP 18DIP Z88-Bit12MHz-18-DIP (0.300", 7.62mm)RoHS
Z86E0812SEG1903Z86E0812SEG1903IC MCU 8BIT 2KB OTP 18SOIC Z88-Bit12MHz-18-SOIC (0.295", 7.50mm Width)RoHS
Z86E8316SEGZ86E8316SEGIC MCU 8BIT 4KB OTP 28SOIC Z88-Bit16MHz-28-SOIC (0.295", 7.50mm Width)RoHS
Z86E0208PSG1925Z86E0208PSG1925IC MCU 8BIT 512B OTP 18DIP Z88-Bit8MHz-18-DIP (0.300", 7.62mm)RoHS
Z86E0812PEGZ86E0812PEGIC MCU 8BIT 2KB OTP 18DIP Z88-Bit12MHz-18-DIP (0.300", 7.62mm)RoHS
Z86E4016PSGZ86E4016PSGIC MCU 8BIT 4KB OTP 40DIP Z88-Bit16MHz-40-DIP (0.620", 15.75mm)RoHS
Z86E3016SEGZ86E3016SEGIC MCU 8BIT 4KB OTP 28SOIC Z88-Bit16MHz-28-SOIC (0.295", 7.50mm Width)RoHS
Z86E4016VEGZ86E4016VEGIC MCU 8BIT 4KB OTP 44PLCC Z88-Bit16MHz-44-LCC (J-Lead)RoHS
Z86E3412SSGZ86E3412SSGIC MCU 8BIT 16KB OTP 28SOIC Z88-Bit12MHzEBI/EMI28-SOIC (0.295", 7.50mm Width)RoHS
Z86E6316VSGZ86E6316VSGIC MCU 8BIT 32KB OTP 44PLCC Z88-Bit16MHzUART/USART44-LCC (J-Lead)RoHS
Z86E4412PSGZ86E4412PSGIC MCU 8BIT 16KB OTP 40DIP Z88-Bit12MHzEBI/EMI40-DIP (0.620", 15.75mm)RoHS

View in Parametric Search

Associated Product
Logical Systems Inc. PA8SO1-03-3
Category: Semiconductors, Development Tools-Programmers, Development Systems-Adapters, Sockets