Print Print this page
 
Vicotee
Vicotee Starter Kit
WIZnet
WizFi210 Evaluation Board
 
WIZnet
WizFi220 Evaluation Board
  • Images

WizFi210 Evaluation Board

WizFi210-EVB Evaluation Board for WizFi210 Module

WIZnet

Bring WiFi connectivity via Serial Host Interface. Quick Booting Time : under 20msec.

Features
  • Ultra Low Power through Dynamic Power Management (34µA at the Standby mode)
  • Operates with standard 802.11b/g/n access point at speed up to 11Mbps (802.11b)
  • Security Protocol : WEP, WPA/WPA2-PSK, Enterprise EAP-FAST, EAP-TLS, EAP-TTLS, PEAP
  • Operation Temperature : -40°C - 85°C
  • Compact Size : 32 x 23.5 x 2.9 (mm)
  • CE, FCC, KCC Certified
Specifications
  • For Use With/Related Products:WizFi210
  • Frequency:2.4GHz
  • Supplied Contents:Board(s), Cable(s), Accessories
  • Type:Transceiver; 802.11 b/g (Wi-Fi, WiFi, WLAN)
Parts

View in Parametric Search

WIZFI210-EVBWIZFI210-EVBEVAL BOARD FOR WIZFI210 Transceiver; 802.11 b/g (Wi-Fi, WiFi, WLAN)2.4GHzWizFi210Board(s), Cable(s), AccessoriesRoHS

View in Parametric Search