Print Print this page
 
Comair Rotron
Spinnaker Series
Comair Rotron
Whiffet Series
 
CUI Inc.
CBM Series
  • Images

Whiffet Series

DC Blowers, 12V - 24V

Comair Rotron

Comair Rotron auto restart radial blowers feature electronically locked rotor protection via a current limiter, as well as an automatic restart capability, making them ideal for a wide range of applications.

Features
  • Electronically locked rotor protection
  • Automatic restart
  • Ball bearings
  • Wire leads
Applications :
  • Communication equipment
  • Cooling and ventilation systems
  • Heat exchangers
  • Power supplies
  • Industrial equipment
Specifications
  • Bearing Type:Ball
  • Current Rating (Amps):0.060A ~ 0.420A
  • Fan Type:Blower
  • Material - Frame:Plastic
  • Noise:36.0 dB(A) ~ 56.8 dB(A)
  • Power (Watts):1.1W ~ 10.2W
  • RPM:2300 RPM ~ 5300 RPM
  • Termination:2 Wire Leads ~ 3 Wire Leads
  • Voltage - Rated:12VDC ~ 24VDC
  • Width:32.00mm ~ 32.40mm
Parts

View in Parametric Search

19031101A19031101AFAN BLOWER 80X32.4MM 12V WT12B3 12VDCSquare - 80mm L x 80mm H32.40mm15.0 CFM (0.420m³/min)
19031103A19031103AFAN BLOWER 80X32.4MM 12V WT12M3 12VDCSquare - 80mm L x 80mm H32.40mm8.7 CFM (0.244m³/min)
19031102A19031102AFAN BLOWER 80X32.4MM 24V WT24B3 24VDCSquare - 80mm L x 80mm H32.40mm15.0 CFM (0.420m³/min)
19031104A19031104AFAN BLOWER 80X32.4MM 24V WT24M3 24VDCSquare - 80mm L x 80mm H32.40mm8.7 CFM (0.244m³/min)
16003387A16003387AFAN BLWR 80X32.4MM 24V WT24Z7-E224VDCSquare - 79.8mm L x 79.8mm H32.00mm20.0 CFM (0.560m³/min)

View in Parametric Search