GBP | USD
Print Print this page
 
Jonard Tools
WD-30 Single Color Series
Jonard Tools
WD-30 Tri-Color Series
 
Vector Electronics
Slit-N-Wrap® Series
  • Images

WD-30 Tri-Color Series

Tri-Color Wire Dispenser

Jonard Tools

3 roll dispenser. 3 colors: blue, white, red; 30 AWG (0.25mm) PVDF wire-wrapping wire.

Features
  • Built-in Plunger cuts wire to desired length
  • Built-in Stripper strips 1" (25.4mm) of insulation
  • Refillable
Specifications
  • Conductor Diameter:0.010" (0.25mm)
  • Conductor Material:Copper, Bare
  • Conductor Plating:Silver
  • Jacket (Insulation) Diameter:0.019" (0.50mm)
  • Jacket (Insulation) Material:Polyvinylidene Fluoride (PVDF)
  • Jacket Color:Multiple
  • Length:50' (15.24m)
  • Ratings:UL Style 1423, VW-1
  • Wire Gauge:30 AWG
Parts

View in Parametric Search

R-30-TRIR-30-TRIWIRE WW 30AWG PVDF MULTIPLE 50' 30 AWG0.010" (0.25mm)50' (15.24m)Polyvinylidene Fluoride (PVDF)RoHS
WD-30-TRIWD-30-TRIWIRE WW 30AWG PVDF MULTIPLE 50' 30 AWG0.010" (0.25mm)50' (15.24m)Polyvinylidene Fluoride (PVDF)RoHS

View in Parametric Search