GBP | USD
Print Print this page
 
Jonard Tools
TSW Series
Jonard Tools
WD-30 Single Color Series
 
Jonard Tools
WD-30 Tri-Color Series

WD-30 Single Color Series

Single Color Wire Dispenser

Jonard Tools

30 AWG (0.25mm) PVDF wire-wrapping wire.

Features
  • Built-in Plunger cuts wire to desired length
  • Built-in Stripper strips 1" (25.4mm) of insulation
  • Refillable
Specifications
  • Conductor Diameter:0.010" (0.25mm)
  • Conductor Material:Copper, Bare
  • Conductor Plating:Silver
  • Jacket (Insulation) Diameter:0.019" (0.50mm)
  • Jacket (Insulation) Material:Polyvinylidene Fluoride (PVDF)
  • Length:50' (15.24m)
  • Ratings:UL Style 1423, VW-1
  • Wire Gauge:30 AWG
Parts

View in Parametric Search

R-30R-0050R-30R-0050WIRE WW 30AWG PVDF RED 50' 30 AWG0.010" (0.25mm)50' (15.24m)Polyvinylidene Fluoride (PVDF)
R-30B-0050R-30B-0050WIRE WW 30AWG PVDF BLUE 50' 30 AWG0.010" (0.25mm)50' (15.24m)Polyvinylidene Fluoride (PVDF)RoHS
R-30Y-0050R-30Y-0050WIRE WW 30AWG PVDF YELLOW 50' 30 AWG0.010" (0.25mm)50' (15.24m)Polyvinylidene Fluoride (PVDF)RoHS
WD-30-BWD-30-BWIRE WW 30AWG PVDF BLUE 50' 30 AWG0.010" (0.25mm)50' (15.24m)Polyvinylidene Fluoride (PVDF)RoHS
WD-30-RWD-30-RWIRE WW 30AWG PVDF RED 50' 30 AWG0.010" (0.25mm)50' (15.24m)Polyvinylidene Fluoride (PVDF)RoHS
WD-30-YWD-30-YWIRE WW 30AWG PVDF YELLOW 50' 30 AWG0.010" (0.25mm)50' (15.24m)Polyvinylidene Fluoride (PVDF)RoHS
WD-30-WWD-30-WWIRE WW 30AWG PVDF WHITE 50' 30 AWG0.010" (0.25mm)50' (15.24m)Polyvinylidene Fluoride (PVDF)RoHS
R-30W-0050R-30W-0050WIRE WW 30AWG PVDF WHITE 50' 30 AWG0.010" (0.25mm)50' (15.24m)Polyvinylidene Fluoride (PVDF)

View in Parametric Search

Associated Product
Jonard Tools KYNAR® Series
Category: Interconnect, Wire-Cable, Wire-Wire Wrap