Print Print this page
 
Everlight Electronics Co Ltd
Side Face Infrared LEDs
Excelitas Technologies
VTE1291-1H and VTE1291-2H
 
Excelitas Technologies
VTE1295H
  • Images

VTE1291-1H and VTE1291-2H

GaAlAs Infrared Emitting Diodes T-1¾ (5mm) Plastic Package — 880nm

Excelitas Technologies

This narrow beam angle 5mm plastic packaged emitter contains a double wire bonded, GaAlAs, 880nm IRED chips. This cost effective design is well suited for dc or high current pulse applications. This device is a UL recognized component for smoke alarm applications (UL file #S3506).

Specifications
  • Current - DC Forward (If) (Max):100mA
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 100°C (TA)
  • Orientation:Top View
  • Package / Case:Radial
  • Packaging:Bulk
  • Type:Infrared (IR)
  • Viewing Angle:24°
  • Voltage - Forward (Vf) (Typ):1.5V
  • Wavelength:880nm
Parts

View in Parametric Search

VTE1291-1HVTE1291-1HIR LED DIODE CW-PULSD 3.3MW/CM2 Infrared (IR)100mA32mW/sr @ 100mA880nmRadialRoHS
VTE1291-2HVTE1291-2HIR LED DIODE CW-PULSD 6.5MW/CM2 Infrared (IR)100mA65mW/sr @ 100mA880nmRadialRoHS

View in Parametric Search