GBP | USD
Print Print this page
 
Vector Electronics
Vectorbord® Series
Vector Electronics
VectorPak™ Series
 
Wakefield-Vette
Card Guide Accessories

VectorPak™ Series

Card Guides With Tapered Slots

Vector Electronics

High quality card guides feature tapered slots for easy insertion. Snap-in nylon models provide easy installation and removal without tools.

Product Description

High quality card guides feature tapered slots for easy insertion. Snap-in nylon models provide easy installation and removal without tools, and can be positioned at 0.25” increments (64 0.156” holes on 0.250” centers) when used with Vector-Pak T-struts (TS169-6/90). Screw-mounted models (installation hardware included) are available in metal or plastic and provide variable positioning along entire length of strut. Holes for mounting guides to struts are based on center-to-center multiples of 0.75”. All materials are flame retardant.

Features
  • High quality
  • Flame retardant
Parts

View in Parametric Search

CG2-132MCG2-132MCRD GUIDE BR20-24M 11.25 CTR -Customizing Card Rack
CG2-132PCG2-132PCARD GUIDE BR20-24M 11.25 12/PK -Customizing Card Rack
CG2-65MCG2-65MCARD GUIDE METAL SCREW 12PCS Metal, Screw Mount, 5.140" (130.56mm)Customizing Card Rack
CG2-80MCG2-80MCARD GUIDE METAL SCREW 12PCS Metal, Screw Mount, 6.640" (168.66mm)Customizing Card Rack
CG2-95MCG2-95MCARD GUIDE METAL SCREW 12PCS Metal, Screw Mount, 8.140" (206.76mm)Customizing Card Rack
CG2-45SCG2-45SCARD GUIDE NYLON SNP-IN 12PCS Nylon, Snap-In Mount, 3.170" (80.52mm)Customizing Card Rack
CG2-65SCG2-65SCARD GUIDE NYLON SNP-IN 12PCS Nylon, Snap-In Mount, 5.420" (137.67mm)Customizing Card Rack
CG2-80SCG2-80SCARD GUIDE NYLON SNAP-IN 12PCS Nylon, Snap-In Mount, 6.930" (176.02mm)Customizing Card Rack
CG2-95SCG2-95SCARD GUIDE NYLON SNP-IN 12PCS Nylon, Snap-In Mount, 8.430" (214.12mm)Customizing Card Rack
CG2-45PCG2-45PCARD GUIDE PLASTIC SCREW 12PCS Plastic, Screw Mount, 2.890" (73.41mm)Customizing Card Rack
CG2-65PCG2-65PCARD GUIDE PLASTIC SCREW 12PCS Plastic, Screw Mount, 5.420" (137.67mm)Customizing Card Rack
CG2-80PCG2-80PCARD GUIDE PLASTIC SCREW 12PCS Plastic, Screw Mount, 6.640" (168.66mm)Customizing Card Rack
CG2-95PCG2-95PCARD GUIDE PLASTIC SCREW 12PCS Plastic, Screw Mount, 8.140" (206.76mm)Customizing Card Rack
CG1-160/12CG1-160/12CARD GUIDE 160MMX.062 12PCS/PKG Plastic, Snap-In Mount, 6.299" (159.99mm)Customizing Card Rack
CG3-280U/12CG3-280U/12CARD GUIDE 280MM 12PCS Polycarbonate, Snap-In Mount, 11.024" (280.00mm)0.062 ~ 0.090" (1.57 ~ 2.29mm) Cards
CG3-340U/12CG3-340U/12CARD GUIDE SNAP-IN 340MM 12 PCS Polycarbonate, Snap-In Mount, 13.386" (340.00mm)0.062 ~ 0.090" (1.57 ~ 2.29mm) Cards
CG3-80ECG3-80ECARD GUIDE 80MM CPCI W/ESD CLIP Polycarbonate, Snap-In Mount, 3.150" (80.00mm)0.062 ~ 0.090" (1.57 ~ 2.29mm) Cards
CG3-160/12CG3-160/12CARD GUIDE 160MM PKG OF 12 Polycarbonate, Snap-In Mount, 6.299" (160.00mm)0.062 ~ 0.090" (1.57 ~ 2.29mm) Cards
CG3-160E/12CG3-160E/12CARD GUIDE 160MM ESD CLIP 12PCS Polycarbonate, Snap-In Mount, 6.299" (160.00mm)0.062 ~ 0.090" (1.57 ~ 2.29mm) Cards
CG3-160ECG3-160ECARD GUIDE 160MM CPCI W/ESD CLIPPolycarbonate, Snap-In Mount, 6.299" (160.00mm)0.062 ~ 0.090" (1.57 ~ 2.29mm) Cards
CG3-220/12CG3-220/12CARD GUIDE 220MM PKG OF 12 Polycarbonate, Snap-In Mount, 8.661" (220.00mm)0.062 ~ 0.090" (1.57 ~ 2.29mm) Cards

View in Parametric Search