Print Print this page
 
Adafruit Industries LLC
USB + Serial Backpack Kit with 16x2 RGB Backlight Negative LCD RGB on Black
Adafruit Industries LLC
USB + Serial Backpack Kit with 16x2 RGB Backlight Positive LCD Black on RGB
 
E Ink Corporation
E Ink Segmented
  • Images

USB + Serial Backpack Kit with 16x2 RGB Backlight Positive LCD Black on RGB

USB + Serial Backpack Kit with 16x2 RGB Backlight Positive LCD Black on RGB

Adafruit Industries LLC

This PCB sits on the back of a 'standard' character LCD (16x2 or 20x4 sized) and does everything you could want: printing text, automatic scrolling, setting the backlight, adjusting contrast, making custom characters, turning on and off the cursor, etc. It can even handle the RGB backlight LCDs with full 8-bit PWM control of the backlight. That means you can change the background color to anything you want - red, green, blue, pink, white, purple yellow, teal, salmon, chartreuse, or just leave it off for a neutral background. Inside the backpack is an USB-capable AT90USB162 chip that listens for commands both a mini-B USB port and a TTL serial input wire. The USB interface shows up as a COM/serial port on Windows/Mac/Linux. The backpack will automatically select data from whichever input is being used. For the USB connection, it will work at any baud rate. For the TTL connection, the default baud rate is 9600 but you can send it a command to set the baud rate to 2400, 4800, 9600, 19200, 28800 or 57600 baud.

Specifications
  • Background Color:Red/Green/Blue
  • Backlight:LED - Red/Green/Blue
  • Display Format:16 x 2
  • Interface:Serial, USB
  • Number of Characters:32.0
  • Text Color:Black
Parts