Print Print this page
 
Triad Magnetics
JSU Series
Tripp Lite
US280
 
Weidmüller
12W Power Supply
Tripp Lite

US280

Hospital-Grade USB Wall Charger

Tripp Lite

Ideal for patient, guest or staff use, the U280-001-W2-HG Hospital-Grade USB Wall Charger lets you safely and quickly charge a USB-powered mobile device within a patient-care vicinity. Compliant to AAMI ES60601-1:2005+A1 and CSA C22.2 No. 60601-1:2014 3rd Edition, it is recommended for use with smartphones, tablets, MP3 players and other USB devices. A mounting tab lets you permanently attach the charger to an outlet wall plate.

Features
  • Meets hospital-grade standards for use in patient-care vicinities
  • Compliant to AAMI ES60601-1:2005+A1 and CSA C22.2 No. 60601-1:2014 3rd Edition
  • Mounting tab for secure permanent installation to wall outlet
  • Protects against overheating, overcurrent and overcharging
  • Works with any NEMA 1-15R, 5-15R or 5-15/20R AC outlet
Applications
  • In patient-care vicinities for safe
  • Convenient charging of smartphones
  • Tablets and other USB devices
Specifications
  • Applications:Medical
  • Approvals:CSA, UL
  • Current - Output (Max):2.5A
  • Form:Wall Mount
  • Input Connector:NEMA 1-15P
  • Input Type:Fixed Blade
  • Operating Temperature:0°C ~ 40°C
  • Output Connector:USB A Receptacle
  • Power (Watts):13W
  • Region Utilized:North America
  • Size / Dimension:2.80" L x 1.16" W x 1.24" H (71.0mm x 29.5mm x 31.5mm)
  • Voltage - Input:100 ~ 250 VAC
  • Voltage - Output:5.2V
Parts