GBP | USD
Print Print this page
 
TE Connectivity AMP Connectors
SSMT to SSMT
TE Connectivity AMP Connectors
UMCC Series
 
TPI
BNC to BNC
  • Images
  • Drawings

UMCC Series

50 Ohm, Shielded UMCC to UMCC Cables

TE Connectivity AMP Connectors

The UMCC series is an ultralow profile coax interconnect solution that meets the ever growing demand for miniaturization in next generation wireless applications.

Features
  • Ultra low profile
  • Easy snap on/off mating
  • Small footprint on PCB
  • Excellent performance
  • Surface mount and reflow solderable
  • 360 degree mated rotation
Applications:
  • Mini PCI
  • Mobile Antenna
  • GPS
  • Radio Systems
  • PDA
  • PCS
  • Cellular Handset
  • Wireless Communications systems
  • Remote measuring equipment
Specifications
  • Cable Type:0.81mm OD Coaxial Cable ~ 1.37mm OD Coaxial Cable
  • Frequency - Max:6GHz
  • Impedance:50 Ohms
Parts

View in Parametric Search

2015357-42015357-4CBL ASSY UMCC PLUG-PLUG 7.874" Female to FemaleU.FL (UMCC) to U.FL (UMCC)U.FL (UMCC) Plug, Female Socket, Right AngleU.FL (UMCC) Plug, Female Socket, Right AngleRoHS
2015357-32015357-3CBL ASSY UMCC PLUG-PLUG 3.937" Female to FemaleU.FL (UMCC) to U.FL (UMCC)U.FL (UMCC) Plug, Female Socket, Right AngleU.FL (UMCC) Plug, Female Socket, Right AngleRoHS
2118651-62118651-6RF CA,UMCC GEN1-GEN1,1.13,L90,GYFemale to FemaleU.FL (UMCC), IPEX MHF1 to U.FL (UMCC), IPEX MHF1U.FL (UMCC), IPEX MHF1 Plug, Female Socket, Right AngleU.FL (UMCC), IPEX MHF1 Plug, Female Socket, Right Angle
2016677-42016677-4RF CA,UMCC TO UMCC,0.81MM CABLE,Female to FemaleU.FL (UMCC) to U.FL (UMCC)U.FL (UMCC) Plug, Female Socket, Right AngleU.FL (UMCC) Plug, Female Socket, Right Angle
2016694-22016694-2RF CA,SMA BULKHEAD TO UMCC IV,L1Female to FemaleU.FL (UMCC) to SMASMA Female JackU.FL (UMCC) Plug, Female Socket, Right Angle
2195633-62195633-6RF CA,UMCC GEN1- GEN1,1.32,L200MFemale to FemaleU.FL (UMCC), IPEX MHF1 to U.FL (UMCC), IPEX MHF1U.FL (UMCC), IPEX MHF1 Plug, Female Socket, Right AngleU.FL (UMCC), IPEX MHF1 Plug, Female Socket, Right Angle
2015698-22015698-2CABLE ASSY UMCC PLUG-PLUG II .1MFemale to FemaleU.FL (UMCC) to U.FL (UMCC)U.FL (UMCC) Plug, Female Socket, Right AngleU.FL (UMCC) Plug, Female Socket, Right AngleRoHS
2016682-22016682-2RF CA,SMA BK TO UMCC GEN1,1.13,LFemale to FemaleU.FL (UMCC) to SMASMA Female JackU.FL (UMCC) Plug, Female Socket, Right Angle
2016682-42016682-4RF CA,SMA BK TO UMCC GEN1,1.13,LFemale to FemaleU.FL (UMCC) to SMASMA Female JackU.FL (UMCC) Plug, Female Socket, Right Angle
2015699-12015699-1CBL ASSY UMCC PLUG-PLUG 3.937" Female to FemaleU.FL (UMCC) to U.FL (UMCC)U.FL (UMCC) Plug, Female Socket, Right AngleU.FL (UMCC) Plug, Female Socket, Right AngleRoHS
2016693-22016693-2RF CA,RP-SMA BULKHEAD TO UMCC I,Female to MaleU.FL (UMCC) to RP-SMARP-SMA Female Jack, Male PinU.FL (UMCC) Plug, Female Socket, Right Angle
2016693-42016693-4RF CA,RP-SMA BULKHEAD TO UMCC I,Female to MaleU.FL (UMCC) to RP-SMARP-SMA Female Jack, Male PinU.FL (UMCC) Plug, Female Socket, Right Angle
2016695-22016695-2RF CA,RP-SMA BULKHEAD TO UMCC IVFemale to MaleU.FL (UMCC) to RP-SMARP-SMA Female Jack, Male PinU.FL (UMCC) Plug, Female Socket, Right Angle

View in Parametric Search