Print Print this page
 
Bivar Inc.
NARR-O-GIDE™ Series
Bivar Inc.
UDD Series
 
Bivar Inc.
VERT-O-GIDES™ Series
  • Images

UDD Series

Universal Snap-in Card Guides

Bivar Inc.

The Universal Snap-in Card Guides from Bivar are used in a wide range of applications for securing and aligning PCBs in both standard and unique subrack designs. The snap-in mounting pylons provide excellent panel retention and are designed to press-fit into sheet metal panels for quick and simple installation, requiring no additional tools. The UDD Series Card Guides feature pre-installed conductive or static dissipative clips to provide either and are available in a complete range of lengths to meet the installation needs of nearly any application. The UDD Series of Universal Card Guides are ideally suited for mounting printed circuit boards and panels in enclosures and numerous systems with both standardized and unique subrack depth requirements.

Features
  • UL Rated 94V-0 precision molded nylon is strong and economical, while providing ruggedized performance with minimal friction during the insertion and removal process
  • Accommodate various PCB board sizes and offer a wide selection of lengths to cover most standard and custom subrack depths
  • Tapered guide entry on both ends and press-fit mounting pylons for simplified and secure installation and insertion
  • PCB channel depth of 0.200" (5mm) offers greater design flexibility and reliability, as well as excellent retention for high vibration environments
  • Pre-installed conductive clips provide integrated grounding contact from the PCB to chassis
  • Pre-installed static dissipative clips provide integrated ESD protection and surface resistivity
Specifications
  • Accessory Type:Nylon, Snap-In Mount, 5.500" (139.70mm)
  • For Use With/Related Products:0.062 ~ 0.079" (1.57 ~ 2.00mm) Cards
Parts

View in Parametric Search

UDD-550-CUDD-550-CCARD GUIDE GRD CLIP 5.5X0.08" BKNylon, Snap-In Mount, 5.500" (139.70mm)0.062 ~ 0.079" (1.57 ~ 2.00mm) CardsRoHS

View in Parametric Search