GBP | USD
Print Print this page
 
GHI Electronics, LLC
UC2550 Series
GHI Electronics, LLC
UC5550 Series
 
Lantronix, Inc.
XPort® AR™ Extended Temperature Embedded Processor
  • Images

UC5550 Series

UC5550 Series

GHI Electronics, LLC

The UC5550 module is a step up from the UC2550 in terms of processor speed, internal flash, external RAM and available peripherals. Unlike the UC2550, the UC5550 has USB host, parallel LCD, DCMI interfaces and Ethernet PHY support.

Datasheets:
Specifications
  • Core Processor:ARM® Cortex®-M7
  • Flash Size:2MB (Internal), 4MB (External)
  • Module/Board Type:MPU Core
  • RAM Size:512KB (Internal), 32MB (External)
  • Size / Dimension:2.67" x 1.25" (67.7mm x 31.7mm)
  • Speed:216MHz
Parts