Print Print this page
 
Tripp Lite
Charging Station
Tripp Lite
Dual-Port USB Car Charger
 
Tripp Lite
USB Battery Charger
  • Images

Dual-Port USB Car Charger

Dual-Port USB Car Charger for Tablets and Cell Phones

Tripp Lite

The U280 Dual-Port USB Car Charger lets you quickly and safely charge two USB-powered mobile devices in your vehicle at the same time. You and your passenger can connect your cell phones simultaneously to ensure full charges when you reach your destination. Also recommended for tablets, MP3 players and other USB devices, the U280-C02-S2 features two 5V 2.4A USB ports. The auto-sensing ports automatically adjust to the appropriate power level and platform, whether your device is an Apple, Android or other. This ultra-compact charger works with any standard 12V DC vehicle power outlet.

Features
  • Charge 2 mobile devices in your vehicle at the same time
  • Recommended for cell phones, tablets, e-readers and MP3 players
  • Each USB port supports up to 5V 2.4A
  • Auto-sensing ports adjust to appropriate power level and platform
  • Works with any standard 12V DC vehicle power outlet
Specifications
  • Battery Chemistry:Mobile Devices
  • Mounting Type:Auto Socket
  • Number of Cells:2
  • Termination Style:USB A Receptacle (2)
  • Type:USB Auto Adapter
  • Voltage - Input:12V
  • Voltage - Nominal:5V
Parts

View in Parametric Search

U280-C02-S2U280-C02-S2BATT CHRGR USB AUTO ADPT 5V 2.4AUSB Auto AdapterMobile Devices-2RoHS
U280-002-C12U280-002-C12BATT CHARGER USB AUTO 5V 1A/2.1AUSB Auto AdapterMobile Devices-2

View in Parametric Search