GBP | USD
Print Print this page
 
TE Connectivity AMP Connectors
One-Piece Shields
TE Connectivity AMP Connectors
Two-Piece Shields Cover
 
TE Connectivity AMP Connectors
Two-Piece Shields Frame

Two-Piece Shields Cover

Two-Piece Shields Cover

TE Connectivity AMP Connectors

Board level shielding EMI shields from TE are stamped one-piece and two-piece metal cages that help provide isolation of board level components, minimize crosstalk, and reduce EMI susceptibility without impacting system speed.

Specifications
  • Height - Overall:0.079" (2.00mm)
  • Mounting Type:Surface Mount
  • Packaging:Bulk
  • Type:Cover
Parts

View in Parametric Search

2118727-22118727-2RF SHIELD 0.752" X 1.18" SMD Cover0.079" (2.00mm)1.180" (29.96mm)0.752" (19.10mm)RoHS
2118721-22118721-2RF SHIELD 1.02" X 1.52" SMD Cover0.079" (2.00mm)1.520" (38.60mm)1.020" (25.90mm)RoHS
2118729-22118729-2RF SHIELD 1.224" X 1.756" SMD Cover0.079" (2.00mm)1.756" (44.60mm)1.224" (31.10mm)RoHS
2118731-22118731-2RF SHIELD 1.52" X 2.02" SMD Cover0.079" (2.00mm)2.020" (51.30mm)1.520" (38.60mm)RoHS
2118725-22118725-2RF SHIELD 1.77" X 1.77" SMD Cover0.079" (2.00mm)1.770" (44.97mm)1.770" (44.97mm)RoHS
2118713-22118713-2RF SHIELD 0.516" X 0.554" SMD Cover0.079" (2.00mm)0.554" (14.06mm)0.516" (13.10mm)RoHS
2118715-22118715-2RF SHIELD 0.665" X 0.665" SMD Cover0.079" (2.00mm)0.665" (16.90mm)0.665" (16.90mm)RoHS
2118717-22118717-2RF SHIELD 1.052" X 1.052" SMD Cover0.079" (2.00mm)1.052" (26.71mm)1.052" (26.71mm)RoHS
2118719-22118719-2RF SHIELD 1.28" X 1.28" SMD Cover0.079" (2.00mm)1.280" (32.50mm)1.280" (32.50mm)RoHS
2118723-22118723-2RF SHIELD 1.346" X 1.47" SMD Cover0.079" (2.00mm)1.470" (37.33mm)1.346" (34.18mm)RoHS
2118713-42118713-4RF SHIELD 0.516" X 0.554" SMD Cover0.079" (2.00mm)0.554" (14.06mm)0.516" (13.10mm)RoHS
2118715-42118715-4RF SHIELD 0.665" X 0.665" SMD Cover0.079" (2.00mm)0.665" (16.90mm)0.665" (16.90mm)RoHS
2118717-42118717-4RF SHIELD 1.052" X 1.052" SMD Cover0.079" (2.00mm)1.052" (26.71mm)1.052" (26.71mm)RoHS
2118727-42118727-4RF SHIELD 0.752" X 1.18" SMD Cover0.079" (2.00mm)1.180" (29.96mm)0.752" (19.10mm)RoHS
2118721-42118721-4RF SHIELD 1.02" X 1.52" SMD Cover0.079" (2.00mm)1.520" (38.60mm)1.020" (25.90mm)RoHS
2118719-42118719-4RF SHIELD 1.28" X 1.28" SMD Cover0.079" (2.00mm)1.280" (32.50mm)1.280" (32.50mm)RoHS
2118723-42118723-4RF SHIELD 1.346" X 1.47" SMD Cover0.079" (2.00mm)1.470" (37.33mm)1.346" (34.18mm)RoHS
2118729-42118729-4RF SHIELD 1.224" X 1.756" SMD Cover0.079" (2.00mm)1.756" (44.60mm)1.224" (31.10mm)RoHS
2118731-42118731-4RF SHIELD 1.52" X 2.02" SMD Cover0.079" (2.00mm)2.020" (51.30mm)1.520" (38.60mm)RoHS
2118725-42118725-4RF SHIELD 1.77" X 1.77" SMD Cover0.079" (2.00mm)1.770" (44.97mm)1.770" (44.97mm)RoHS

View in Parametric Search