Trim Line Series
Precision Regulated AC to DC Conversion
Tripp Lite
The Trim Line Series of DC power supplies offers a low-profile design with a footprint that matches the most popular radios on the market.
Features
- Smaller footprint maximizes operating space
- Crowbar overvoltage protection prevents damage to connected equipment due to overvoltages
- Solid state, integrated circuit maintains excellent regulation of output voltage
- Regulated output voltage maintains up to 95% of no load value
- High quality filtering creates very low ripple/low noise operation
- Heavy duty power transformer provides complete isolation from noise on incoming AC power
- Large heat sinks and vented cabinets supply cool operation for continuous use and long life of the unit
- Illuminated on/off switch
- Commercial/land-mobile
- Ham and CB radios
- Test bench supplies
Specifications
- Applications:ITE (Commercial)
- Current - Output (Max):15A
- Mounting Type:Benchtop
- Number of Outputs:1
- Power (Watts):207W
- Size / Dimension:10.00" L x 6.00" W x 4.50" H (254.0mm x 152.4mm x 114.3mm)
- Type:Linear
- Voltage - Input:120VAC
- Voltage - Output 1:13.8V
Parts
![]() | PR15 | AC/DC CONVERTER 13.8V 207W | Linear | 1 | 120VAC | 13.8V | ![]() |