Print Print this page
 
TDK-Lambda Americas Inc.
SWS600L Series
Tripp Lite
Trim Line Series
 
Vicor Corporation
PFC MicroS
  • Images

Trim Line Series

550W and 690W, Bench Floor, Linear Regulated (Closed Frame), Commercial

Tripp Lite

The Trim Line series are 550W and 690W precision regulated DC power supplies and are ideal for commercial/land-mobile, ham and CB radios, test bench supplies, base stations, tape players and amplifiers. Designed for years of reliable service and superior performance, they efficiently convert 120VAC into 13.8V (±0.5V).

Features
  • Smaller footprint maximizes operating space
  • Solid state, integrated circuit maintains excellent regulation of output voltage
  • Regulated output voltage maintains up to 95% of no load value
  • High quality filtering creates very low ripple/low noise operation
  • Heavy duty power transformer provides complete isolation from noise on incoming AC power
  • Large heat sinks and vented cabinets supply cool operation for continuous use and long life of the unit
  • Illuminated on/off switch
Applications :
  • VHF/UHF ham radio
  • Commercial/land mobile radios
  • Low power linear amplifiers
  • Test bench equipment
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):40A ~ 50A
  • Mounting Type:Benchtop
  • Number of Outputs:1
  • Power (Watts):550W ~ 690W
  • Size / Dimension:11.50" L x 10.50" W x 6.75" H (292.1mm x 266.7mm x 171.5mm)
  • Type:Linear
  • Voltage - Input:120VAC
  • Voltage - Output 1:13.8V
Parts