Print Print this page
 
Traco Power
TSPC -UPS Series
Tripp Lite
Trim Line Series - 276W, 345W
 
XP Power
EMH Series
  • Images

Trim Line Series - 276W, 345W

276W, 345W Bench Top Closed Frame Supplies Single Output

Tripp Lite

The Trim Line series are 276W and 345W precision regulated DC power supplies and are ideal for commercial/land-mobile, ham and CB radios, test bench supplies, base stations, tape players and amplifiers. Designed for years of reliable service and superior performance, they efficiently convert 120VAC into 13.8V (±0.5V).

Features
  • Smaller footprint maximizes operating space
  • Solid state, integrated circuit maintains excellent regulation of output voltage
  • Regulated output voltage maintains up to 95% of no load value
  • High quality filtering creates very low ripple/low noise operation
  • Heavy duty power transformer provides complete isolation from noise on incoming AC power
  • Large heat sinks and vented cabinets supply cool operation for continuous use and long life of the unit
  • Illuminated on/off switch
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):20A
  • Mounting Type:Benchtop
  • Number of Outputs:1
  • Power (Watts):276W
  • Size / Dimension:10.00" L x 6.00" W x 4.50" H (254.0mm x 152.4mm x 114.3mm)
  • Type:Linear
  • Voltage - Input:120VAC
  • Voltage - Output 1:13.8V
Parts