Print Print this page
 
Triad Magnetics
ALS50 Series
Tripp Lite
Trim Line 41W Series
 
Weidmüller
connectPower INSTA Series
  • Images

Trim Line 41W Series

41W Bench Top, Linear, Regulated (Closed Frame)

Tripp Lite

The Trim Line series are 41W precise, UL-certified DC power from an AC source with this lightweight and compact DC Power Supply. The PR3UL efficiently converts 120 volts AC into 13.8 volts DC power.

Features
  • Smaller footprint maximizes operating space
  • Current-limiting electronic fold back enables automatic overcurrent protection in case of overload
  • Solid state, integrated circuit maintains excellent regulation of output voltage
Applications :
  • Mobile audio equipment
  • Ham and CB radio
  • Commercial/land-mobile
  • Test bench supplies
  • Base stations
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):3A
  • Mounting Type:Benchtop
  • Number of Outputs:1
  • Power (Watts):41W
  • Size / Dimension:7.50" L x 4.50" W x 3.00" H (190.5mm x 114.3mm x 76.2mm)
  • Type:Linear
  • Voltage - Input:120VAC
  • Voltage - Output 1:13.8V
Parts