Print Print this page
 
STMicroelectronics
Transil™ SMA6F, SMA6J, SMBJ Series
STMicroelectronics
Transil™ SMLV Series
 
Taiwan Semiconductor Corporation
Automotive, AEC-Q101, P6SMB Series
  • Images

Transil™ SMLV Series

600W, Surface Mount, Single Channel, TVS Diodes

STMicroelectronics

Transil™ diodes provide high overvoltage protection by clamping action. Their instantaneous response to transient overvoltages make them particularly suited to protect voltage sensitive devices such as MOS technology and low voltage supplied ICs.

Datasheets:
Specifications
  • Applications:General Purpose
  • Capacitance @ Frequency:5200pF @ 1MHz
  • Current - Peak Pulse (10/1000µs):200A (8/20µs)
  • Mounting Type:Surface Mount
  • Operating Temperature:-25°C ~ 175°C (TJ)
  • Package / Case:DO-214AA, SMB
  • Packaging:Tape & Reel (TR)
  • Power - Peak Pulse:600W
  • Power Line Protection:No
  • Supplier Device Package:SMB (DO-214AA)
  • Type:Zener
  • Unidirectional Channels:1
  • Voltage - Breakdown (Min):4.1V
  • Voltage - Clamping (Max) @ Ipp:10.3V
  • Voltage - Reverse Standoff (Typ):3.3V
Parts