GBP | USD
Print Print this page
 
Future Designs Inc.
UEZGUI-EXP1 µEZ® GUI Expansion Board
Grayhill Inc.
Touch Encoder SDK with and without IPAD
 
Holt Integrated Circuits Inc.
HI-3110 Evaluation Board
  • Images

Touch Encoder SDK with and without IPAD

TE-M321-SDKT and TE-M321-SDK Touch Encoder SDK with and without IPAD

Grayhill Inc.

The touch encoder provides product development engineers simplified designs for industrial, digital audio and visual, medical, and off-highway markets. The touch encoder represents innovation in Human Machine Interface (HMI). It is an encoder with a P-CAP, high resolution touch screen that is capable of multiple programmable interactive widgets. The encoder is IP67 sealed, IK6 impact resistant, USB 2.0 or CAN J1939 compliant, and tablet programmable based. The touch encoder provides limitless possibilities for HMI. It combines multiple devices into one, saving panel space. Just tap, swipe, and turn. It is that easy. Designers use an intuitive tablet development app that allow them to personalize multi-touch gestures, generate images, and customize the display. They can also use Trigger Logic™ which eliminates the need for a software engineer to configure the device.

Specifications
  • Function:Encoder and Touchpad
  • Supplied Contents:Board(s), Cable(s), Power Supply
  • Type:Interface
  • Utilized IC / Part:Multi-Touch Ring Encoder (MTRE)
Parts

View in Parametric Search

TE-M321-SDKTE-M321-SDKTOUCH ENCODER SDK WITHOUT IPAD InterfaceEncoder and Touchpad-Multi-Touch Ring Encoder (MTRE)RoHS
TE-M321-SDKTTE-M321-SDKTTOUCH ENCODER SDK WITH IPAD InterfaceEncoder and Touchpad-Multi-Touch Ring Encoder (MTRE)RoHS

View in Parametric Search

Associated Product
Grayhill Inc. TE Series
Category: Sensors, Transducers-Specialized Sensors
Grayhill Inc. 267003
Category: Sensors, Transducers-Accessories