Print Print this page
 
Mechatronics Fan Group
MXB9733 Series
Nidec Copal Electronics
TF Series
 
NMB Technologies Corporation
08028GS Series
Features
  • Compact and Light weight
  • Higher static air pressure
  • Less vibration
  • Long life
  • Quiet operation
  • High efficiency
Specifications
  • Air Flow:3.5 CFM (0.098m³/min)
  • Bearing Type:Aerodynamic
  • Current Rating (Amps):0.620A ~ 1.20A
  • Fan Type:Blower, Centrifugal
  • Noise:65.0 dB(A) ~ 67.0 dB(A)
  • Power (Watts):14.9W ~ 29W
  • RPM:31000 RPM ~ 40000 RPM
  • Termination:5 Wire Leads ~ 12 Position Rectangular Connector
  • Voltage - Rated:24VDC
  • Width:33.60mm ~ 52.00mm
Parts

View in Parametric Search

TF029B-1000-FTF029B-1000-FFAN BLOWER 49.4X33.6MM 24VDC 24VDCRectangular/Rounded - 49.4mm L x 41.5mm H33.60mm3.5 CFM (0.098m³/min)RoHS
TF037C-2000-FTF037C-2000-FFAN BLOWER 54X37.3MM AERO 24VDC 24VDCRectangular/Rounded - 54mm L x 50.5mm H37.30mm3.5 CFM (0.098m³/min)RoHS
TF037C-2100-FTF037C-2100-FFAN BLOWER 54X40.4MM AERO 24VDC 24VDCRectangular/Rounded - 54mm L x 50.5mm H40.40mm3.5 CFM (0.098m³/min)RoHS
TF037E-2000-FTF037E-2000-FFAN BLOWER 80.2X52MM AERO 24VDC 24VDCRectangular/Rounded - 80.2mm L x 60mm H52.00mm3.5 CFM (0.098m³/min)RoHS
TF037F-2000-FTF037F-2000-FFAN BLOWER 53.8X34.3MM 24VDC 24VDCRectangular/Rounded - 53.80mm L x 50.5mm H34.30mm3.5 CFM (0.098m³/min)RoHS

View in Parametric Search

Associated Product
Nidec Copal Electronics TF037-1001-D
Category: Thermal Products-Accessories, Kits