Print Print this page
 
TDK Corporation
TDK - External
TE Connectivity AMP Connectors
TE Connectivity AMP Connectors - Embedded
 
TE Connectivity AMP Connectors
TE Connectivity AMP Connectors - External
Specifications
  • Number of Bands:1 ~ 5
  • Power - Max:3W ~ 10W
Parts

View in Parametric Search

2118316-12118316-1RF ANT 5GHZ STAMPED MET SLDR SMDSHF (f > 4GHz)5GHz-Stamped MetalRoHS
1513634-11513634-1RF ANT 1.575GHZ PUCK SOLDER SMD UHF (1GHz ~ 2GHz)1.575GHz1.565GHz ~ 1.585GHzPuckRoHS
1513504-11513504-1RF ANT 2.4GHZ PUCK SOLDER SMD UHF (2GHz ~ 3GHz)2.4GHz2.4GHz ~ 2.483.5GHzPuckRoHS
1513797-21513797-2RF ANT 2.4GHZ PCB TRACE SLDR SMDUHF (2GHz ~ 3GHz)2.4GHz2.4GHz ~ 2.483.5GHzPCB TraceRoHS
1513349-21513349-2RF ANT 2.4GHZ PCB TRACE SLDR SMDUHF (2GHz ~ 3GHz)2.4GHz2.4GHz ~ 2.483.5GHzPCB TraceRoHS
1513430-21513430-2RF ANT 2.4GHZ PCB TRACE SLDR SMDUHF (2GHz ~ 3GHz)2.4GHz2.4GHz ~ 2.483.5GHzPCB TraceRoHS
1513431-21513431-2RF ANT 2.4GHZ PCB TRACE SLDR SMDUHF (2GHz ~ 3GHz)2.4GHz2.4GHz ~ 2.483.5GHzPCB TraceRoHS
1513164-11513164-1RF ANT 2.4GHZ/5.5GHZ MOLDED SLD UHF (2GHz ~ 3GHz), SHF (f > 4GHz)2.4GHz, 5.5GHz2.4GHz ~ 2.483.5GHz, 5.15GHz ~ 5.875GHzMoldedRoHS
2118439-32118439-3RF ANT 2.44/5.387GHZ PCB TRACE UHF (2GHz ~ 3GHz), SHF (f > 4GHz)2.44GHz, 5.387GHz2.4GHz ~ 2.483.5GHz, 4.9GHz ~ 5.875GHzPCB Trace
2118439-22118439-2RF ANT 2.44/5.387GHZ PCB TRACE UHF (2GHz ~ 3GHz), SHF (f > 4GHz)2.44GHz, 5.387GHz2.4GHz ~ 2.483.5GHz, 4.9GHz ~ 5.875GHzPCB Trace
2118016-12118016-1RF ANT 2.4/5.5GHZ PCB TRACE SLD UHF (2GHz ~ 3GHz), SHF (f > 4GHz)2.4GHz, 5.5GHz2.4GHz ~ 2.483.5GHz, 5.15GHz ~ 5.875GHzPCB TraceRoHS
1513273-11513273-1RF ANT 850MHZ/900MHZ PCB TRACE UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)892MHz, 1.85GHz824MHz ~ 960MHz, 1.71GHz ~ 1.99GHzPCB TraceRoHS
1513247-11513247-1RF ANT 859MHZ/1.9GHZ PCB TRACE UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)859MHz, 1.9GHz824MHz ~ 894MHz, 1.85GHz ~ 1.99GHzPCB TraceRoHS
1513259-91513259-9RF ANT 892MHZ/1.85GHZ PCB TRACE UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)892MHz, 1.85GHz824MHz ~ 960MHz, 1.71GHz ~ 1.99GHzPCB TraceRoHS
1513434-11513434-1RF ANT 920MHZ/1.8GHZ PCB TRACE UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)920MHz, 1.8GHz880MHz ~ 960MHz, 1.71GHz ~ 1.88GHzPCB TraceRoHS
2118060-12118060-1RF ANT 3.1/5.5GHZ FLT U.FL 350MMWide Band3.1GHz, 5.5GHz2.3GHz ~ 3.8GHz, 5.15GHz ~ 5.875GHzFlat PatchRoHS
1513317-11513317-1RF ANT 850MHZ/900MHZ PCB TRACE Wide Band850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz824MHz ~ 960MHz, 1.71GHz ~ 2.17GHzPCB TraceRoHS
2118308-12118308-1RF ANT 829MHZ/1.94GHZ PCB TRACE Wide Band829MHz, 1.94GHz, 2.5GHz698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHzPCB Trace

View in Parametric Search