Print Print this page
 
TDK Corporation
TDK - External
TE Connectivity AMP Connectors
TE Connectivity AMP Connectors - Embedded
 
TE Connectivity AMP Connectors
TE Connectivity AMP Connectors - External
Specifications
  • Number of Bands:1 ~ 5
  • Power - Max:3W ~ 10W
Parts

View in Parametric Search

1513247-11513247-1RF ANT 859MHZ/1.9GHZ PCB TRACE -UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)859MHz, 1.9GHz824MHz ~ 894MHz, 1.85GHz ~ 1.99GHzRoHS
2195765-12195765-1GPS+ 2,4 G / ACM0-3216-A1-CC-S 802.15.4, Bluetooth, Navigation, WiFiUHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz)1.575GHz, 2.45GHz1.57GHz ~ 1.58GHz , 2.4GHz ~ 2.5GHzRoHS
2195760-12195760-1WIFI DUAL BAND + GNSS, SINGLE FE802.15.4, Bluetooth, Navigation, WiFiWide Band1.5825GHz, 2.45GHz, 5.5125GHz1.559GHz ~ 1.606GHz, 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.875GHzRoHS
2118060-12118060-1RF ANT 3.1/5.5GHZ FLT U.FL 350MM802.15.4, Bluetooth, WiFiWide Band3.1GHz, 5.5GHz2.3GHz ~ 3.8GHz, 5.15GHz ~ 5.875GHzRoHS
1513504-11513504-1RF ANT 2.4GHZ PUCK SOLDER SMD 802.15.4, Bluetooth, WiFiUHF (2GHz ~ 3GHz)2.4GHz2.4GHz ~ 2.483.5GHzRoHS
1513164-11513164-1RF ANT 2.4GHZ/5.5GHZ MOLDED SLD 802.15.4, Bluetooth, WiFiUHF (2GHz ~ 3GHz), SHF (f > 4GHz)2.4GHz, 5.5GHz2.4GHz ~ 2.483.5GHz, 5.15GHz ~ 5.875GHzRoHS
1513797-21513797-2RF ANT 2.4GHZ PCB TRACE SLDR SMD802.15.4, Bluetooth, WiFiUHF (2GHz ~ 3GHz)2.4GHz2.4GHz ~ 2.483.5GHzRoHS
2118439-32118439-3RF ANT 2.44/5.387GHZ PCB TRACE 802.15.4, Bluetooth, WiFiUHF (2GHz ~ 3GHz), SHF (f > 4GHz)2.44GHz, 5.387GHz2.4GHz ~ 2.483.5GHz, 4.9GHz ~ 5.875GHz
2118439-22118439-2RF ANT 2.44/5.387GHZ PCB TRACE 802.15.4, Bluetooth, WiFiUHF (2GHz ~ 3GHz), SHF (f > 4GHz)2.44GHz, 5.387GHz2.4GHz ~ 2.483.5GHz, 4.9GHz ~ 5.875GHz
1513349-21513349-2RF ANT 2.4GHZ PCB TRACE SLDR SMD802.15.4, Bluetooth, WiFiUHF (2GHz ~ 3GHz)2.4GHz2.4GHz ~ 2.483.5GHzRoHS
1513430-21513430-2RF ANT 2.4GHZ PCB TRACE SLDR SMD802.15.4, Bluetooth, WiFiUHF (2GHz ~ 3GHz)2.4GHz2.4GHz ~ 2.483.5GHzRoHS
1513431-21513431-2RF ANT 2.4GHZ PCB TRACE SLDR SMD802.15.4, Bluetooth, WiFiUHF (2GHz ~ 3GHz)2.4GHz2.4GHz ~ 2.483.5GHzRoHS
1513273-11513273-1RF ANT 850MHZ/900MHZ PCB TRACE 802.15.4, CellularUHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)892MHz, 1.85GHz824MHz ~ 960MHz, 1.71GHz ~ 1.99GHzRoHS
1513317-11513317-1RF ANT 850MHZ/900MHZ PCB TRACE 802.15.4, CellularWide Band850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz824MHz ~ 960MHz, 1.71GHz ~ 2.17GHzRoHS
2118308-12118308-1RF ANT 829MHZ/1.94GHZ PCB TRACE CellularWide Band829MHz, 1.94GHz, 2.5GHz698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz
1513634-11513634-1RF ANT 1.575GHZ PUCK SOLDER SMD NavigationUHF (1GHz ~ 2GHz)1.575GHz1.565GHz ~ 1.585GHzRoHS
2118900-12118900-1GNSS , GPS AND GLONASS, CHIP ANTNavigationUHF (1GHz ~ 2GHz)1.581GHz1.56GHz ~ 1.602GHzRoHS
2195764-12195764-1GPS+ GLONASS / ACM4-5036-A1-CC-SNavigationUHF (1GHz ~ 2GHz)1.5925GHz1.57GHz ~ 1.615GHzRoHS
2195761-12195761-1GNSS PATCH 25X25MM SMD NavigationUHF (1GHz ~ 2GHz)1.5825GHz1.559GHz ~ 1.606GHzRoHS
2195762-12195762-1GNSS PATCH 35X35MM SMD NavigationUHF (1GHz ~ 2GHz)1.5825GHz1.559GHz ~ 1.606GHzRoHS
2195763-12195763-1RF ANT 1.5825GHZ CERAM PATCH ADHNavigationUHF (1GHz ~ 2GHz)1.5825GHz1.559GHz ~ 1.606GHzRoHS
2195766-12195766-1GNSS L1L2 4MM / PADGPS-I4H4G-101NavigationUHF (1GHz ~ 2GHz)1.227GHz, 1.575GHz1.224GHz ~ 1.23GHz, 1.572GHz ~ 1.587GHzRoHS
2195767-12195767-1GNSS L1L2 10MM / PADGPS-I4H10G-1NavigationUHF (1GHz ~ 2GHz)1.227GHz, 1.575GHz1.224GHz ~ 1.23GHz, 1.572GHz ~ 1.587GHzRoHS
2195768-12195768-1GNSS ACTIVE/ GPSH212N-N3-13-A NavigationUHF (1GHz ~ 2GHz)1.575GHz1.573GHz ~ 1.577GHzRoHS
2118316-12118316-1RF ANT 5GHZ STAMPED MET SLDR SMDWiFiSHF (f > 4GHz)5GHz-RoHS

View in Parametric Search