Print Print this page
 
Qualtek
QFWB-18 Series
Raspberry Pi
T5875DV and T5989DV-RS
 
SL Power Electronics Manufacture of Condor/Ault Brands
ME20 Series
Features
  • 1.5M Micro USB B Lead
  • ErP Level 6 Efficiency Rating
  • 50,000 Hour MTBF
Specifications
  • Applications:ITE (Commercial)
  • Approvals:CE, cULus, TUVgs
  • Cord Length:59" (1.50m)
  • Current - Output (Max):2.5A
  • Efficiency:Level VI
  • Form:Wall Mount
  • Input Connector:Multi-Blade
  • Input Type:Multi-Blade (Included)
  • No Load Power Consumption:500mW (Max)
  • Operating Temperature:0°C ~ 40°C
  • Output Connector:USB Micro
  • Power (Watts):13W
  • Region Utilized:International
  • Size / Dimension:2.88" L x 1.77" W x 1.38" H (73.1mm x 45.0mm x 35.0mm)
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Output:5.1V
  • Weight:0.331 lb (150.14g)
Parts

View in Parametric Search

T5989DVT5989DVAC/DC WALL MNT ADAPTER 5.1V 13W InternationalWall MountMulti-Blade (Included)90 ~ 264 VACRoHS
T5875DVT5875DVAC/DC WALL MNT ADAPTER 5.1V 13W InternationalWall MountMulti-Blade (Included)90 ~ 264 VACRoHS

View in Parametric Search

Associated Product
Raspberry Pi I/O BOARD
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Expansion Boards
Raspberry Pi RASPBERRY PI 2 MODEL B
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MPU
Raspberry Pi RASPBERRY PI 3
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MPU
Raspberry Pi RASPBERRY PI A+
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MPU
Raspberry Pi RASPBERRY PI B+
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-General Embedded-MPU
Cirrus Logic Inc. 598-2471-KIT
Category: Test, Tools, Other Products-Maker/DIY, Educational-Educational, Robotics Kits