Print Print this page
 
Seeed Technology Co., Ltd
LG01-N Single Channel LoRa IoT Gateway
Semtech Corporation
SX1272
 
Sierra Wireless
GL Series
  • Images

SX1272

LoRaMote mbed Platform Based on the SX1272 LoRa Transceiver

Semtech Corporation

The SX1272 NAMote72 platform can operate over a wide frequency range, including the 868 MHz European and the 902-928MHz North American ISM bands. An appropriate antenna must be used for the selected operating band. Although primarily intended for LoRa applications, the user can also enable FSK mode for conventional or legacy applications. Coupled with a link budget in excess of 135dB in FSK and in excess of 155dB in LoRa, the SX1272 based NAMote72 platform really offers the possibility of two modems in one single package. The NAMote72 platform can comply with both ETSI and FCC regulatory requirements.

Specifications
  • Data Rate (Max):300kbps
  • Frequency:860MHz ~ 1.02GHz
  • Function:Transceiver
  • Interface:SPI
  • Power - Output:20dBm
  • Sensitivity:-137dBm
  • Voltage - Supply:1.8V ~ 3.7V
Parts