Print Print this page
 
Semtech Corporation
SX1232
Semtech Corporation
SX1233
 
Semtech Corporation
SX1236
  • Images

SX1233

High Bit Rate Low Power Integrated UHF Transceiver

Semtech Corporation

The SX1233 is a highly integrated RF transceiver capable of operation over a wide frequency range, including the 433, 868 and 915 MHz license-free ISM (Industry Scientific and Medical) frequency bands. Its highly integrated architecture allows for a minimum of external components while maintaining maximum design flexibility. All major RF communication parameters are programmable and most of them can be dynamically set. The SX1233 offers the unique advantage of programmable narrow-band and wide-band communication modes without the need to modify external components. The SX1233 is optimized for low power consumption while offering high RF output power and channelized operation. TrueRF™ technology enables a low-cost external component count (elimination of the SAW filter) while still satisfying ETSI and FCC regulations. SX1233 is pin to pin compatible with SX1231 and SX1239.

Datasheets:
Features
  • Programmable bit rate up to 600kbps (FSK)
  • High Sensitivity: down to -120 dBm at 1.2 kbps
  • High Selectivity: 16-tap FIR Channel Filter
  • Bullet-proof front end: IIP3 = -18 dBm, IIP2 = +35 dBm, 80 dB Blocking Immunity, no Image Frequency response
  • Low current: Rx = 16 mA, 100nA register retention
  • Programmable Pout: -18 to +17 dBm in 1dB steps
  • Constant RF performance over voltage range of chip
  • Fully integrated synthesizer with a resolution of 61 Hz
  • FSK, GFSK, MSK, GMSK and OOK modulations
  • Built-in Bit Synchronizer performing Clock Recovery
  • Incoming Sync Word Recognition
  • 115 dB+ Dynamic Range RSSI
  • Automatic RF Sense with ultra-fast AFC
  • Packet engine with CRC, AES-128 encryption and 66-byte FIFO
  • Built-in temperature sensor and Low Battery indicator
Applications:
  • Automated Meter Reading
  • Wireless Sensor Networks
  • Home and Building Automation
  • Wireless Alarm and Security Systems
  • Industrial Monitoring and Control
Specifications
  • Current - Receiving:16mA ~ 17mA
  • Current - Transmitting:16mA ~ 95mA
  • Data Rate (Max):600kbps
  • Frequency:290MHz ~ 340MHz, 424MHz ~ 510MHz, 862MHz ~ 1.02GHz
  • GPIO:6
  • Modulation:FSK, GFSK, GMSK, MSK, OOK
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:24-VQFN Exposed Pad
  • Packaging:Tape & Reel (TR)
  • Power - Output:17dBm
  • RF Family/Standard:General ISM < 1GHz
  • Sensitivity:-120dBm
  • Serial Interfaces:SPI
  • Supplier Device Package:24-QFN (5x5)
  • Type:TxRx Only
  • Voltage - Supply:1.8V ~ 3.6V
Parts