Print Print this page
 
RF Solutions
RFM68W
Semtech Corporation
SX1230
 
Semtech Corporation
SX1243
  • Images

SX1230

Narrow/wideband 315 MHz, 434 MHz, 868 MHz and 915 MHz Band Transmitter

Semtech Corporation

The SX1230 is a fully integrated transmitter which can operate in the 315, 434, 868 and 915 MHz license free ISM bands. The transmitter has two modes of operation, a conventional MCU controlled mode and a ‘stand-alone’ mode which enables the SX1230 to download configuration and messages from an E2PROM in response to a user input.

Datasheets:
Product Description

Stand-alone mode makes the SX1230 ideal for miniaturized or remote keyless entry (RKE) applications. It also offers the unique advantage of narrow-band and wide-band communication in a range of modulation formats.

The SX1230 offers high RF output power and channelized operation suited for the European (ETSI EN 300-220-1), North American (FCC part 15.231, 15.247 and 15.249) and Japanese (ARIB T-67) regulatory standards.

Features
  • +17dBm to -18dBm Programmable output power
  • Bit rates up to 600 kbits/sec
  • FSK, GFSK, MSK, GMSK and OOK modulation
  • Stand-alone mode: No need for a host MCU
  • Consistent RF performance over a 1.8 to 3.7 V range
  • Low phase noise (-95dBc/Hz at 50 kHz) with automated PLL calibration and fully integrated VCO and loop filter
  • On chip RC timer for timer / wake-up applications
  • Low battery detection
Specifications
  • Antenna Connector:PCB, Surface Mount
  • Applications:RKE
  • Current - Transmitting:95mA
  • Data Interface:PCB, Surface Mount
  • Data Rate (Max):600kbps
  • Frequency:315MHz, 434MHz, 868MHz, 915MHz
  • Modulation or Protocol:ISM
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:24-VFQFN Exposed Pad
  • Packaging:Tape & Reel (TR)
  • Power - Output:17dBm
  • Voltage - Supply:1.8V ~ 3.7V
Parts
Associated Product
Semtech Corporation SX1230SKA868
Category: RF, Wireless-RF, IF-Evaluation, Development Kits, Boards
Johanson Technology Inc. Johanson Technology Inc - Embedded
Category: RF, Wireless-RF Antennas