Print Print this page
 
Semtech Corporation
SX1211
Semtech Corporation
SX1212
 
Semtech Corporation
SX1231
  • Images

SX1212

Ultra-Low Power Integrated 300 - 510 MHz Transceiver

Semtech Corporation

The SX1212 is a single-chip transceiver operating in the frequency ranges from 300MHz to 510MHz. The SX1212 is optimized for very low power consumption (3mA in receiver mode). It incorporates a baseband modem with data rates up to 150 kb/s. Data handling features include a sixty-four byte FIFO, packet handling, automatic CRC generation and data whitening.

Datasheets:
Product Description

Its highly integrated architecture allows for minimum external component count whilst maintaining design flexibility. All major RF communication parameters are programmable and most of them may be dynamically set. It complies with European (ETSI EN 300-220 V2.1.1) and North American (FCC part 15.247 and 15.249) regulatory standards.

Features
  • Low Rx power consumption: 3mA
  • Low Tx power consumption: 25mA @ +10 dBm
  • Good reception sensitivity: down to -104 dBm at 25 kb/s in FSK, -110 dBm at 2kb/s in OOK
  • Programmable RF output power: up to +12.5 dBm in 8 steps
  • Packet handling feature with data whitening and automatic CRC generation
  • RSSI (Received Signal Strength Indicator)
  • Bit rates up to 150 kb/s, NRZ coding
  • On-chip frequency synthesizer
  • FSK and OOK modulation
  • Incoming sync word recognition
  • Built-in Bit-Synchronizer for incoming data and clock synchronization and recovery
Applications
  • Wireless alarm and security systems
  • Wireless sensor networks
  • Automated Meter Reading
  • Home and building automation
  • Industrial monitoring and control
  • Remote Wireless Control
  • Active RFID PHY
Specifications
  • Current - Receiving:3mA
  • Current - Transmitting:16mA ~ 25mA
  • Data Rate (Max):150kbps
  • Frequency:300MHz ~ 510MHz
  • Modulation:FSK, OOK
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:32-WFQFN Exposed Pad
  • Packaging:Tape & Reel (TR)
  • Power - Output:12.5dBm
  • RF Family/Standard:General ISM < 1GHz
  • Sensitivity:-110dBm
  • Serial Interfaces:SPI
  • Type:TxRx Only
  • Voltage - Supply:2.1V ~ 3.6V
Parts
Associated Product
Wurth Electronics Inc. WE-CNSW/WE-CNSW HF
Category: Power, Circuit Protection-Filters-Common Mode Chokes