Print Print this page
 
Renesas Electronics America
RL78/G1D
Semtech Corporation
SX1211
 
Semtech Corporation
SX1212
  • Images

SX1211

Ultra-Low Power Integrated UHF Transceiver

Semtech Corporation

The SX1211 is a single-chip transceiver operating in the frequency ranges from 863-870, 902- 928 MHz and 950-960 MHz. The SX1211 is optimized for very low power consumption (3mA in receiver mode). It incorporates a baseband modem with data rates up to 200 kb/s. Data handling features include a sixty-four byte FIFO, packet handling, automatic CRC generation and data whitening. Its highly integrated architecture allows for minimum external component count while maintaining design flexibility.

Product Description

All major RF communication parameters are programmable and most of them may be dynamically set. It complies with European (ETSI EN 300-220 V2.1.1) and North American (FCC part 15.247 and 15.249) regulatory standards.

Features
  • Low Rx power consumption: 3mA
  • Low Tx power consumption: 25mA @ +10 dBm
  • Good reception sensitivity: down to -107 dBm at 25 kb/s in FSK, -113 dBm at 2kb/s in OOK
  • Programmable RF output power: up to +12.5 dBm in 8 steps
  • Packet handling feature with data whitening and automatic CRC generation
  • Wide RSSI (Received Signal Strength Indicator) dynamic range, 70dB from Rx noise floor
  • Bit rates up to 200 kb/s, NRZ coding
  • On-chip frequency synthesizer
  • FSK and OOK modulation
  • Incoming sync word recognition
  • Built-in Bit-Synchronizer for incoming data and clock synchronization and recovery
Applications
  • Wireless alarm and security systems
  • Wireless sensor networks
  • Automated Meter Reading
  • Home and building automation
  • Industrial monitoring and control
  • Remote Wireless Control
Specifications
  • Current - Receiving:3mA
  • Current - Transmitting:16mA ~ 25mA
  • Data Rate (Max):200kbps
  • Frequency:863MHz ~ 870MHz, 902MHz ~ 928MHz, 950MHz ~ 960MHz
  • Modulation:FSK, OOK
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:32-WFQFN Exposed Pad
  • Packaging:Tape & Reel (TR)
  • Power - Output:12.5dBm
  • RF Family/Standard:General ISM < 1GHz
  • Sensitivity:-113dBm
  • Serial Interfaces:SPI
  • Supplier Device Package:32-TQFN (5x5)
  • Type:TxRx Only
  • Voltage - Supply:2.1V ~ 3.6V
Parts
Associated Product
Semtech Corporation SX1211-11SKA915
Category: RF, Wireless-RF, IF-Evaluation, Development Kits, Boards
Johanson Technology Inc. Johanson Technology Inc - Embedded
Category: RF, Wireless-RF Antennas