Print Print this page
 
ABB Embedded Power
Naos Raptor Series
ABB Embedded Power
SW001 and SW003 Series
 
Cincon Electronics Co. LTD
EC3x Series
  • Images

SW001 and SW003 Series

12W and 14W DC to DC Converters

ABB Embedded Power

The SW series power modules are isolated DC to DC converters that operate over a wide range of input voltage and provide a single precisely regulated output.

Product Description

This series is a smaller size alternative to the existing LW/LAW/LC with enhanced performance parameters. The output is fully isolated from the input, allowing versatile polarity configurations and grounding connections. The modules exhibit high efficiency, typical efficiency of 86% for 5.0V/3A. Built in filtering for both input and output minimizes the need for external filtering.

Features
  • Low output ripple and noise
  • Industry standard pin out: TH version is LW series compatible
  • Surface mount or through hole
  • Output overcurrent/voltage protection
  • Single tightly regulated output
  • Output voltage adjustment trim ±10%
Applications :
  • Wireless networks
  • Distributed power architectures
  • Optical and access network equipment
  • Enterprise networks
  • Latest generation IC’s (DSP, FPGA, ASIC) and microprocessor powered applications
Specifications
  • Applications:ITE (Commercial)
  • Control Features:Enable, Active Low
  • Current - Output (Max):1.2A ~ 3.5A
  • Efficiency:85% ~ 87%
  • Features:Remote On/Off, OCP, OVP, UVLO
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:6-DIP Module ~ 6-SMD Module
  • Power (Watts):12W ~ 14W
  • Size / Dimension:1.10" L x 0.96" W x 0.34" H (27.9mm x 24.4mm x 8.6mm)
  • Type:Isolated Module
  • Voltage - Input (Max):75V
  • Voltage - Input (Min):36V
  • Voltage - Isolation:2.25kV
  • Voltage - Output 1:3.3V ~ 12V
Parts

View in Parametric Search

SW001A2B91ZSW001A2B91ZDC DC CONVERTER 12V 14W BulkIsolated Module136V6-DIP ModuleRoHS
SW003A5F91ZSW003A5F91ZDC DC CONVERTER 3.3V 12W BulkIsolated Module136V6-DIP ModuleRoHS
SW003A5F91-SRZSW003A5F91-SRZDC DC CONVERTER 3.3V 12W Tape & Reel (TR)Isolated Module136V6-SMD ModuleRoHS

View in Parametric Search