Print Print this page
 
TE Connectivity Aerospace, Defense and Marine
Stranded Hook-Up Wire, Perfluoroalkoxy (PFA) Insulation
TE Connectivity Aerospace, Defense and Marine
Stranded Hook-Up Wire, Polyester Insulation
 
TE Connectivity Aerospace, Defense and Marine
Stranded Hook-Up Wire, PVDF Insulation
TE Connectivity Aerospace, Defense and Marine

Stranded Hook-Up Wire, Polyester Insulation

Stranded Hook-Up Wire with Polyester Insulation

TE Connectivity Aerospace, Defense and Marine

Datasheets:
Specifications
  • Cable Type:Hook-Up
  • Conductor Material:Copper, Tinned
  • Conductor Strand:19/34
  • Jacket (Insulation) Diameter:0.047" (1.19mm)
  • Jacket (Insulation) Material:Polyester
  • Length:500.0' (152.4m)
  • Operating Temperature:135°C
  • Voltage:600V
  • Wire Gauge:22 AWG
Parts

View in Parametric Search

FLTWC0311-22-2FLTWC0311-22-2HOOK-UP STRND 22AWG RED 500' Hook-Up22 AWG19/34Copper, TinnedRoHS
FLTWC0311-22-0FLTWC0311-22-0HOOK-UP STRND 22AWG BLACK 500' Hook-Up22 AWG19/34Copper, TinnedRoHS

View in Parametric Search