GBP | USD
Print Print this page
 
Viking Technology
MicroSD Card 3.0
Virtium LLC
StorFly® 25 Series
 
Virtium LLC
TuffDrive® CF Industrial Grade Compact Flash

StorFly® 25 Series

2.5” SATA 6G SSD CE, XE, and PE Classes

Virtium LLC

The StorFly® 25 SSDs are designed for the unique capacity, workload and product longevity requirements of a broad range of embedded systems. As rugged storage solutions, StorFly 25 products meet MIL-STD-810F standards for shock, vibration and altitude.

Datasheets:
Specifications
  • Form Factor:2.5"
  • Memory Size:60GB
  • Memory Type:FLASH - NAND (MLC)
  • Operating Temperature:0°C ~ 70°C
  • Size / Dimension:100.50mm x 69.85mm x 5.00mm
  • Type:SATA III
  • Voltage - Supply:5V
Parts