GBP | USD
Print Print this page
 
Virtium LLC
StorFly® 18 Industrial 1.8″ SATA SSD
Virtium LLC
StorFly® 200 Industrial Slim SATA SSDs
 
Virtium LLC
StorFly® 25 Industrial Grade 2.5″ SATA SSD

StorFly® 200 Industrial Slim SATA SSDs

StorFly® 200 Industrial Slim SATA SSDs

Virtium LLC

Virtium’s StorFly® 200 industrial Slim SATA (MO-297) SSDs are ideal for networking, embedded, industrial and AdvancedTCA applications that implement a standard SATA 3Gbps socket but require a form factor with a volume (54mm x 39mm x 5mm) that is roughly 15% that of a 2.5-inch SSD. StorFly 200 products are available in two product classes based on capacity, endurance and operating temperature requirements: StorFly 200PE is based on SLC NAND flash and StorFly 200CE is based on commercial MLC NAND flash.

Specifications
  • Form Factor:Slim-SATA
  • Memory Size:8GB ~ 64GB
  • Memory Type:FLASH - NAND (MLC)
  • Size / Dimension:54.00mm x 39.00mm x 4.00mm
  • Speed - Read:370MB/s
  • Speed - Write:280MB/s
  • Type:SATA III
  • Voltage - Supply:5V
Parts

View in Parametric Search

VSF202PC008G-100VSF202PC008G-100SSD 8GB SLIM-SATA MLC SATAIII 5V8GBFLASH - NAND (MLC)Slim-SATA370MB/sRoHS
VSF202PI016G-100VSF202PI016G-100SSD 16GB SLIM-SATA MLC 5V 16GBFLASH - NAND (MLC)Slim-SATA370MB/sRoHS
VSF202PC032G-100VSF202PC032G-100SSD 32GB SLIM-SATA MLC 5V 32GBFLASH - NAND (MLC)Slim-SATA370MB/sRoHS
VSF202PI064G-100VSF202PI064G-100SSD 64GB SLIM-SATA MLC 5V 64GBFLASH - NAND (MLC)Slim-SATA370MB/sRoHS
VSF202PC064G-100VSF202PC064G-100SSD 64GB SLIM-SATA MLC 5V 64GBFLASH - NAND (MLC)Slim-SATA370MB/sRoHS

View in Parametric Search