Print Print this page
 
Semtech Corporation
Standard Diode
Sensata-Crydom
Standard Diode
 
SMC Diode Solutions
Standard Diode
  • Images

Standard Diode

Standard Diode

Sensata-Crydom

Power Control Building Blocks

Specifications
  • Current - Average Rectified (Io):25A (DC) ~ 90A (DC)
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:75A ~ 270A
  • Diode Type:Standard
  • Mounting Type:Chassis Mount
  • Package / Case:Module
  • Speed:Standard Recovery >500ns, > 200mA (Io)
  • Supplier Device Package:Module
  • Voltage - DC Reverse (Vr) (Max):400V ~ 1200V
  • Voltage - Forward (Vf) (Max) @ If:1.4V ~ 1.55V
Parts

View in Parametric Search

F1842D400F1842D400DIODE GEN PURP 400V 40A MODULE Standard400V40A (DC)1.4VModuleRoHS
F1827D400F1827D400DIODE GEN PURP 400V 25A MODULE Standard400V25A (DC)1.55VModuleRoHS
F1892D1200F1892D1200DIODE GEN PURP 1.2KV 90A MODULE Standard1200V90A (DC)1.4VModuleRoHS
F1892D600F1892D600DIODE GEN PURP 600V 90A MODULE Standard600V90A (DC)1.4VModuleRoHS
F1857D1200F1857D1200DIODE GEN PURP 1.2KV 55A MODULE Standard1200V55A (DC)1.4VModuleRoHS

View in Parametric Search