GBP | USD
Print Print this page
 
Semtech Corporation
Standard Diode Array
Sensata-Crydom
Standard Diode Array
 
SMC Diode Solutions
Standard Diode Array
Specifications
  • Current - Average Rectified (Io) (per Diode):25A (DC) ~ 100A
  • Current Coupled to Voltage - Forward (Vf) (Max) @ If:35A ~ 270A
  • Diode Configuration:1 Pair Common Anode ~ 3 Common Cathode
  • Diode Type:Standard
  • Mounting Type:Chassis Mount
  • Operating Temperature - Junction:-40°C ~ 125°C
  • Speed:Standard Recovery >500ns, > 200mA (Io)
  • Supplier Device Package:Module
  • Voltage - DC Reverse (Vr) (Max):400V ~ 1600V
  • Voltage - Forward (Vf) (Max) @ If:1.2V ~ 1.55V
Parts

View in Parametric Search

F1892RD600F1892RD600DIODE MODULE 600V 90A 1 Pair Series ConnectionStandard600V90A (DC)ModuleRoHS
M5060CC1200M5060CC1200DIODE MODULE 1.2KV 60A 1 Pair Common CathodeStandard1200V60A (DC)ModuleRoHS
F1842CCD600F1842CCD600DIODE MODULE 600V 40A 1 Pair Common CathodeStandard600V40A (DC)ModuleRoHS
F1892CCD400F1892CCD400DIODE MODULE 400V 90A 1 Pair Common CathodeStandard400V90A (DC)ModuleRoHS
F1827CCD400F1827CCD400DIODE MODULE 400V 25A 1 Pair Common CathodeStandard400V25A (DC)ModuleRoHS
F1892CCD600F1892CCD600DIODE MODULE 600V 90A 1 Pair Common CathodeStandard600V90A (DC)ModuleRoHS
F1892RD1200F1892RD1200DIODE MODULE 1.2KV 90A 1 Pair Series ConnectionStandard1200V90A (DC)ModuleRoHS
B482C-2TB482C-2TDIODE MODULE 600V 35A 1 Pair Series ConnectionStandard600V35A (DC)B48 ModuleRoHS
F1842CCD400F1842CCD400DIODE MODULE 400V 40A 1 Pair Common CathodeStandard400V40A (DC)ModuleRoHS
F1842CAD400F1842CAD400DIODE MODULE 400V 40A 1 Pair Common AnodeStandard400V40A (DC)ModuleRoHS
F1842CAD600F1842CAD600DIODE MODULE 600V 40A 1 Pair Common AnodeStandard600V40A (DC)ModuleRoHS
M50100THC1600M50100THC1600DIODE MODULE 1.6KV 100A 3 Common CathodeStandard1600V100AModuleRoHS
M50100THA1600M50100THA1600DIODE MODULE 1.6KV 100A 3 Common AnodeStandard1600V100AModuleRoHS
M5060THC600M5060THC600DIODE MODULE 600V 60A 3 Common CathodeStandard600V60AModuleRoHS

View in Parametric Search