GBP | USD
Print Print this page
 
Stackpole Electronics Inc
RNV Series
TE Connectivity AMP Connectors
SQ, CGS Series
 
TE Connectivity Passive Product
Holco, Holsworthy Series

SQ, CGS Series

5W, 5% Tolerance, Radial Leaded

TE Connectivity AMP Connectors

The SQ, CGS Series are high power resistors.

Datasheets:
Specifications
  • Composition:Metal Film
  • Features:Flame Proof, Moisture Resistant, Safety
  • Height - Seated (Max):0.433" (11.00mm)
  • Number of Terminations:2
  • Operating Temperature:-55°C ~ 250°C
  • Package / Case:Radial
  • Power (Watts):5W
  • Resistance:1 kOhms
  • Size / Dimension:1.102" L x 0.394" W (28.00mm x 10.00mm)
  • Supplier Device Package:Radial Lead
  • Temperature Coefficient:±300ppm/°C
  • Tolerance:±5%
Parts